RF Inductors - SMD
60.661 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NLV32T-271J-EF TTI: NLV32T-271J-EF TDK Availability: 4.000In StockRF Inductors - SMD 270uH 28ohms 45mA Wound Ferrite | 4.000In Stock | Wirewound | 3.2 mm x 2.5 mm x 2.2 mm | Unshielded | 270 uH | 5 % | 45 mA | 28 Ohms | - 40 C | + 105 C | 20 | 6 MHz | Standard | 3.2 mm | 2.5 mm | 2.2 mm | Ferrite | NLV32-EF | Reel | NLV32T-271J-EF - | |||||
Mfr: LQP03TN13NH02D TTI: LQP03TN13NH02D Murata Electronics Availability: 30.000In StockRF Inductors - SMD 13 NH 3% | 30.000In Stock | Thin Film | 0201 (0603 metric) | Unshielded | 13 nH | 3 % | 250 mA | 800 mOhms | - 55 C | + 125 C | 12 | 2.6 GHz | Standard | 0.6 mm | 0.3 mm | 0.3 mm | Ferrite | LQP | Reel | ||||||
Mfr: LQG15HS1N0B02D TTI: LQG15HS1N0B02D Murata Electronics Availability: 30.000In StockRF Inductors - SMD 1.0 NH +-.1NH | 30.000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 1 nH | 0.1 nH | 1 A | 70 mOhms | - 55 C | + 125 C | 8 | 10 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | LQG | Reel | ||||||
Mfr: IMC2220ER100K TTI: IMC2220ER100K Vishay / Dale Availability: 10.000In StockRF Inductors - SMD 10uH 10% | 10.000In Stock | Wirewound | 2220 (5650 metric) | Unshielded | 10 uH | 10 % | 690 mA | 210 mOhms | - 40 C | + 125 C | 10 | 19 MHz | Standard | 5.6 mm | 5 mm | 4 mm | IMC | Reel | |||||||
Mfr: BSCH001005055N6SCS TTI: BSCH001005055N6SCS Pulse Electronics Availability: 150.000In StockRF Inductors - SMD 5.6nH RDC=0.20OHhms 400mA | 150.000In Stock | 1 mm x 0.5 mm x 0.5 mm | Shielded | 5.6 nH | 0.3 nH | 200 mOhms | 400 mA | - 55 C | + 125 C | 8 | 5.1 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Ceramic | BSCH | Reel | CLH1005T-5N6S-S | ||||||
Mfr: CI160808-R22J TTI: CI160808-R22J Bourns Availability: 60.000In StockRF Inductors - SMD 220nH 5% MultiLayer High Frequency | 60.000In Stock | Multilayer | 0603 (1608 metric) | Unshielded | 220 nH | 5 % | 200 mA | 2.8 Ohms | - 55 C | + 125 C | 8 | 350 MHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Ceramic | CI160808 | Reel | ||||||
Mfr: LQW18AS1N8J0ZD TTI: LQW18AS1N8J0ZD Murata Electronics Availability: 44.000In StockRF Inductors - SMD 1.8 NH 5% AEC-Q200 | 44.000In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 1.8 nH | 5 % | 700 mA | 45 mOhms | - 40 C | + 125 C | 16 | 12.5 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | LQW18AS_Z | Reel | ||||||
Mfr: NLCV32T-3R3M-EFRD TTI: NLCV32T-3R3M-EFRD TDK Availability: 212.000In StockRF Inductors - SMD 3.3uH 0.16ohms 1.0mA 3.2x2.5mm AEC-Q200 | 212.000In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 3.3 uH | 20 % | 690 mA | 160 mOhms | - 40 C | + 105 C | 10 | 54 MHz | Standard | 3.2 mm | 2.5 mm | 2.4 mm | Ferrite | AEC-Q200 | NLCV-EFRD | Reel | NLCV32T-3R3M-EFRD - | ||||
Mfr: LQH32DN470K53L TTI: LQH32DN470K53L Murata Electronics Availability: 2.000In StockRF Inductors - SMD 47 UH 10% | 2.000In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 47 uH | 10 % | 170 mA | 1.3 Ohms | - 40 C | + 105 C | 15 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | LQH | Reel | |||||||
Mfr: LQP03TN2N0B02D TTI: LQP03TN2N0B02D Murata Electronics Availability: 15.000In StockRF Inductors - SMD 2.0 NH +-.1NH | 15.000In Stock | Thin Film | 0201 (0603 metric) | Unshielded | 2 nH | 0.1 nH | 600 mA | 150 mOhms | - 55 C | + 125 C | 14 | 12.5 GHz | Standard | 0.6 mm | 0.3 mm | 0.3 mm | Ferrite | LQP | Reel | EKDMGN05-KIT | |||||
Mfr: MLG1005S3N9BTD25 TTI: MLG1005S3N9BTD25 TDK Availability: 20.000In StockRF Inductors - SMD IND 0402 3.9nH StdQ AEC Q200 RF IND | 20.000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 3.9 nH | 0.1 nH | 700 mA | 200 mOhms | - 55 C | + 125 C | 8 | 6.5 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Ceramic | AEC-Q200 | MLG | Reel | MLG1005S3N9BTD25 - | ||||
Mfr: LQW18AN6N8G80D TTI: LQW18AN6N8G80D Murata Electronics Availability: 4.000In StockRF Inductors - SMD 6.8 NH 2% | 4.000In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 6.8 nH | 2 % | 1.9 A | 40 mOhms | - 55 C | + 125 C | 40 | 6.65 GHz | Standard | 1.65 mm | 0.99 mm | 0.9 mm | LQW | Reel | |||||||
Mfr: LQW18ANR39G00D TTI: LQW18ANR39G00D Murata Electronics Availability: 116.000In StockRF Inductors - SMD .39 UH 2% | 116.000In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 390 nH | 2 % | 80 mA | 6.2 Ohms | - 55 C | + 125 C | 30 | 800 MHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | LQW | Reel | |||||||
Mfr: LQP03TG1N0B02D TTI: LQP03TG1N0B02D Murata Electronics Availability: 15.000In StockRF Inductors - SMD 1.0 NH +-.1NH | 15.000In Stock | Thin Film | 0201 (0603 metric) | Unshielded | 1 nH | 0.1 nH | 600 mA | 150 mOhms | - 55 C | + 125 C | 12 | 17 GHz | Standard | 0.6 mm | 0.3 mm | 0.3 mm | Ferrite | LQP | Reel | ||||||
Mfr: LQP03TN15NH02D TTI: LQP03TN15NH02D Murata Electronics Availability: 15.000In StockRF Inductors - SMD 15 NH 3% | 15.000In Stock | Thin Film | 0201 (0603 metric) | Unshielded | 15 nH | 3 % | 250 mA | 700 mOhms | - 55 C | + 125 C | 12 | 2.6 GHz | Standard | 0.6 mm | 0.3 mm | 0.3 mm | Ferrite | LQP | Reel | EKDMGN05-KIT | |||||
Mfr: LQW15AN3N0B80D TTI: LQW15AN3N0B80D Murata Electronics Availability: 40.000In StockRF Inductors - SMD 3.0 NH +-.1NH | 40.000In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 3 nH | 0.1 nH | 1.35 A | 63 mOhms | - 55 C | + 125 C | 20 | 12.5 GHz | Standard | 1 mm | 0.6 mm | 0.6 mm | LQW15AN_80 | Reel | EKDMGN05-KIT | ||||||
Mfr: IMC1210ER101K TTI: IMC1210ER101K Vishay / Dale Availability: 2.000In StockRF Inductors - SMD 100uH 10% | 2.000In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 100 uH | 10 % | 73 mA | 14 Ohms | - 55 C | + 125 C | 20 | 9 MHz | Standard | 3.2 mm | 2.49 mm | 2.21 mm | IMC | Reel | |||||||
Mfr: ISC1210ER1R0K TTI: ISC1210ER1R0K Vishay / Dale Availability: 20.000In StockRF Inductors - SMD 1.0uH 10% | 20.000In Stock | Molded | 1210 (3225 metric) | Shielded | 1 uH | 10 % | 400 mA | 600 mOhms | - 55 C | + 125 C | 30 | 120 MHz | Standard | 3.2 mm | 2.49 mm | 2.21 mm | Iron | ISC | Reel | ||||||
Mfr: CW201212-82NJ TTI: CW201212-82NJ Bourns Availability: 2.000In Stock4.000 On Order Expected 16-Nov-26 RF Inductors - SMD 82 NH 5% WIREWOUND | 2.000In Stock4.000 On Order Expected 16-Nov-26 | Wirewound | 0805 (2012 metric) | Unshielded | 82 nH | 5 % | 500 mA | 320 mOhms | - 40 C | + 125 C | 60 | 1.35 GHz | Standard | 2.1 mm | 1.5 mm | 1.3 mm | Ceramic | CW201212 | Reel | ||||||
4.000In Stock | Multilayer | 0603 (1608 metric) | Shielded | 1 uH | 10 % | 100 mA | 500 mOhms | - 55 C | + 125 C | 50 | 70 MHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Ferrite | Reel | ||||||||
Mfr: LQW18AN72NG00D TTI: LQW18AN72NG00D Murata Electronics Availability: 4.000In StockRF Inductors - SMD 72 NH 2% | 4.000In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 72 nH | 2 % | 270 mA | 560 mOhms | - 55 C | + 125 C | 34 | 2.1 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | LQW | Reel | LQW1608A72NG00 | ||||||
Mfr: LQH32MN101K23L TTI: LQH32MN101K23L Murata Electronics Availability: 6.000In StockRF Inductors - SMD 100 UH 10% | 6.000In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 100 uH | 10 % | 80 mA | 7 Ohms | - 40 C | + 85 C | 40 | 8 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | LQH | Reel | ||||||
Mfr: LQH32MN330K23L TTI: LQH32MN330K23L Murata Electronics Availability: 6.000In StockRF Inductors - SMD 33 UH 10% | 6.000In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 33 uH | 10 % | 115 mA | 3.5 Ohms | - 40 C | + 85 C | 40 | 12 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | LQH | Reel | ||||||
Mfr: LQH55DN221M03L TTI: LQH55DN221M03L Murata Electronics Availability: 350In StockRF Inductors - SMD 220 UH 20% | 350In Stock | Wirewound | 2220 (5750 metric) | Unshielded | 220 uH | 20 % | 320 mA | 2.4 Ohms | - 40 C | + 80 C | 4 MHz | Standard | 5.7 mm | 5 mm | 4.7 mm | Ferrite | LQH | Reel | |||||||
Mfr: LQG15HS18NH02D TTI: LQG15HS18NH02D Murata Electronics Availability: 30.000In StockRF Inductors - SMD Chip 0402, 18nH, 3%, 100MHz | 30.000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 18 nH | 3 % | 400 mA | 360 mOhms | - 55 C | + 125 C | 8 | 2.2 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | LQG | Reel |