1008/R - RF Inductors - SMD
460 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
500In Stock | 1008 (2520 metric) | Unshielded | 5.6 uH | 5 % | 312 mA | 1.54 Ohms | 30 | 44 MHz | Standard | 2.92 mm | 2.66 mm | 2.41 mm | 1008/R | Reel | 1008R-562J T500 | ||||||||||
500In Stock | 1008 (2520 metric) | Unshielded | 3.3 uH | 5 % | 398 mA | 950 mOhms | 30 | 60 MHz | Standard | 2.92 mm | 2.66 mm | 2.41 mm | 1008/R | Reel | 1008R-332J T500 | ||||||||||
500In Stock | 1008 (2520 metric) | 6.8 nH | 320 mOhms | Standard | 2.92 mm | 2.66 mm | 2.41 mm | 1008/R | Reel | ||||||||||||||||
0In Stock | RF Choke | 1008 (2520 metric) | Unshielded | 1 uH | 5 % | 685 mA | 320 mOhms | - 55 C | + 125 C | 30 | 125 MHz | Standard | 2.92 mm | 2.66 mm | 2.41 mm | Ferrite | 1008/R | Reel | 1008R-102J T1000 | ||||||
Mfr: 1008R-101K TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - SMD 0.100uH 10% | Not Available Online | RF Choke | 1008 (2520 metric) | Unshielded | 100 nH | 10 % | 728 mA | 230 mOhms | - 55 C | + 125 C | 15 | 550 MHz | Standard | 2.92 mm | 2.66 mm | 2.41 mm | Phenolic | 1008/R | Reel | 1008R-101K T500 | |||||
0In Stock | 1008 (2520 metric) | Unshielded | 8.2 uH | 5 % | 264 mA | 2.16 Ohms | 30 | 33 MHz | Standard | 2.92 mm | 2.66 mm | 2.41 mm | 1008/R | Reel | 1008R-822J T500 | ||||||||||
Mfr: 1008R-101G TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - SMD .1uH 2% .23ohm Unshielded SMT RF | Not Available Online | RF Choke | 1008 (2520 metric) | Unshielded | 100 nH | 2 % | 728 mA | 230 mOhms | - 55 C | + 125 C | 15 | 550 MHz | Standard | 2.92 mm | 2.66 mm | 2.41 mm | Phenolic | 1008/R | Reel | 1008R-101G T500 | |||||
Mfr: 1008R-100K TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - SMD 0.010uH 10% | Not Available Online | RF Choke | 1008 (2520 metric) | Unshielded | 10 nH | 10 % | 1.56 A | 50 mOhms | - 55 C | + 125 C | 40 | 2.7 GHz | Standard | 2.92 mm | 2.66 mm | 2.41 mm | Phenolic | 1008/R | Reel | 1008R-100K T500 | |||||
0In Stock | RF Choke | 1008 (2520 metric) | Unshielded | 2.2 uH | 5 % | 433 mA | 800 mOhms | - 55 C | + 125 C | 30 | 70 MHz | Standard | 2.92 mm | 2.66 mm | 2.41 mm | Ferrite | 1008/R | Reel | 1008R-222J T500 | ||||||
0In Stock | 1008 (2520 metric) | Unshielded | 68 nH | 10 % | 823 mA | 180 mOhms | 25 | 1 GHz | Standard | 2.92 mm | 2.66 mm | 2.41 mm | 1008/R | Reel | 1008R-680K T500 | ||||||||||
0In Stock | RF Choke | 1008 (2520 metric) | Unshielded | 4.7 uH | 5 % | 334 mA | 1.35 Ohms | - 55 C | + 125 C | 30 | 47 MHz | Standard | 2.92 mm | 2.66 mm | 2.41 mm | Ferrite | 1008/R | Reel | 1008R-472J T500 | ||||||
0In Stock | RF Choke | 1008 (2520 metric) | Unshielded | 1.5 uH | 5 % | 548 mA | 500 mOhms | - 55 C | + 125 C | 30 | 92 MHz | Standard | 2.92 mm | 2.66 mm | 2.41 mm | Ferrite | 1008/R | Reel | 1008R-152J T500 | ||||||
Mfr: 1008R-473K TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - SMD 47uH 10% 10ohm Unshielded SMT RF | 0In Stock | 1008 (2520 metric) | Unshielded | 47 uH | 10 % | 120 mA | 10 Ohms | 30 | 11 MHz | Standard | 2.92 mm | 2.66 mm | 2.41 mm | 1008/R | Reel | 1008R-473K T500 | |||||||||
0In Stock | RF Choke | 1008 (2520 metric) | Unshielded | 82 nH | 10 % | 801 mA | 190 mOhms | - 55 C | + 125 C | 25 | 915 MHz | Standard | 2.92 mm | 2.66 mm | 2.41 mm | Phenolic | 1008/R | Reel | 1008R-820K T500 | ||||||
0In Stock | RF Choke | 1008 (2520 metric) | Unshielded | 560 nH | 10 % | 808 mA | 230 mOhms | - 55 C | + 125 C | 40 | 195 MHz | Standard | 2.92 mm | 2.66 mm | 2.41 mm | Ferrite | 1008/R | Reel | 1008R-561K T500 | ||||||
0In Stock | RF Choke | 1008 (2520 metric) | Unshielded | 470 nH | 10 % | 846 mA | 210 mOhms | - 55 C | + 125 C | 40 | 215 MHz | Standard | 2.92 mm | 2.66 mm | 2.41 mm | Ferrite | 1008/R | Reel | 1008R-471K T500 | ||||||
0In Stock | RF Choke | 1008 (2520 metric) | Unshielded | 33 nH | 10 % | 1.11 A | 100 mOhms | - 55 C | + 125 C | 30 | 1.45 GHz | Standard | 2.92 mm | 2.66 mm | 2.41 mm | Phenolic | 1008/R | Reel | 1008R-330K T500 | ||||||
0In Stock | 1008 (2520 metric) | Unshielded | 10 uH | 5 % | 245 mA | 2.5 Ohms | - 55 C | + 125 C | 30 | 28 MHz | Standard | 2.92 mm | 2.66 mm | 2.41 mm | 1008/R | Reel | 1008-103J T500 | ||||||||
Mfr: 1008R-682K TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - SMD 6.8uH 10% 2ohm Unshielded SMT RF | 0In Stock | 1008 (2520 metric) | Unshielded | 6.8 uH | 10 % | 274 mA | 2 Ohms | 30 | 35 MHz | Standard | 2.92 mm | 2.66 mm | 2.41 mm | 1008/R | Reel | 1008R-682K T500 | |||||||||
0In Stock | RF Choke | 1008 (2520 metric) | Unshielded | 47 uH | 5 % | 120 mA | 10 Ohms | - 55 C | + 125 C | 30 | 11 MHz | Standard | 2.92 mm | 2.66 mm | 2.41 mm | Ferrite | 1008/R | Reel | 1008R-473J T500 | ||||||
0In Stock | 1008 (2520 metric) | 100 nH | 10 % | 4.5 Ohms | Standard | 2.92 mm | 2.66 mm | 2.41 mm | 1008/R | Reel | 1008R-101KTR T1000 | ||||||||||||||
Not Available Online | RF Choke | 1008 (2520 metric) | Unshielded | 15 uH | 5 % | 194 mA | 4 Ohms | - 55 C | + 125 C | 30 | 21 MHz | Standard | 2.92 mm | 2.66 mm | 2.41 mm | Ferrite | 1008/R | Reel | 1008R-153J T500 | ||||||
0In Stock | 1008 (2520 metric) | Unshielded | 18 uH | 5 % | 173 mA | 5 Ohms | 30 | 19 MHz | Standard | 2.92 mm | 2.66 mm | 2.41 mm | 1008/R | Reel | 1008R-183J T500 | ||||||||||
0In Stock | 1008 (2520 metric) | Unshielded | 39 uH | 5 % | 125 mA | 9 Ohms | 30 | 12 MHz | Standard | 2.92 mm | 2.66 mm | 2.41 mm | 1008/R | Reel | 1008R-393J T500 | ||||||||||
0In Stock | 1008 (2520 metric) | Unshielded | 33 uH | 5 % | 135 mA | 8 Ohms | 30 | 13 MHz | Standard | 2.92 mm | 2.66 mm | 2.41 mm | 1008/R | Reel | 1008R-333J T500 |