103/R - RF Inductors - SMD
707 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Unshielded | 4.7 uH | 10 % | 230 mA | 1.8 Ohms | 24 | 60 MHz | Standard | 2.54 mm | 2.54 mm | 1.91 mm | 103/R | Reel | 103-472KS T50 | |||||||||||
Not Available Online | RF Choke | Unshielded | 1 uH | 10 % | 425 mA | 540 mOhms | - 55 C | + 125 C | 22 | 145 MHz | Standard | 2.54 mm | 2.54 mm | 1.91 mm | Ferrite | 103/R | Reel | 103-102KS T50 | |||||||
0In Stock | Unshielded | 18 uH | 10 % | 130 mA | 5.8 Ohms | 25 | 28 MHz | Standard | 2.54 mm | 2.54 mm | 1.91 mm | 103/R | Reel | 103-183KS T50 | |||||||||||
0In Stock | Unshielded | 1 uH | 10 % | 425 mA | 540 mOhms | 22 | 145 MHz | Standard | 2.54 mm | 2.54 mm | 1.91 mm | 103/R | Reel | 103-102K T50 | |||||||||||
0In Stock | Unshielded | 330 nH | 10 % | 645 mA | 235 mOhms | 25 | 300 MHz | Standard | 2.54 mm | 2.54 mm | 1.91 mm | 103/R | Reel | 103-331KS T50 | |||||||||||
0In Stock | Unshielded | 1.8 uH | 5 % | 325 mA | 920 mOhms | 22 | 105 MHz | Standard | 2.54 mm | 2.54 mm | 1.91 mm | 103/R | Reel | 103-182JS T50 | |||||||||||
0In Stock | Unshielded | 47 nH | 5 % | 820 mA | 145 mOhms | 42 | 1.22 GHz | Standard | 2.54 mm | 2.54 mm | 1.91 mm | 103/R | Reel | 103-470J T50 | |||||||||||
0In Stock50 On Order Expected 11-Jan-27 | Unshielded | 100 nH | 10 % | 650 mA | 230 mOhms | - 55 C | + 125 C | 32 | 830 MHz | Standard | 2.54 mm | 2.54 mm | 1.91 mm | 103/R | Reel | 103-101K T50 | |||||||||
Mfr: 103R-392KS TTI: 103R-392KS Delevan Availability: 0In StockRF Inductors - SMD 3.9uH 10% 1.55ohm Chip SMT RF Ind | 0In Stock | Unshielded | 3.9 uH | 10 % | 250 mA | 1.55 Ohms | 24 | 68 MHz | Standard | 2.54 mm | 2.54 mm | 1.91 mm | 103/R | Reel | 103R-392KS T50 | ||||||||||
0In Stock | RF Choke | Unshielded | 2.2 uH | 10 % | 310 mA | 1 Ohms | - 55 C | + 125 C | 22 | 85 MHz | Standard | 2.54 mm | 2.54 mm | 1.91 mm | Ferrite | 103/R | Reel | 103-222K B50 | |||||||
0In Stock | Unshielded | 1.2 uH | 10 % | 360 mA | 740 mOhms | 22 | 130 MHz | Standard | 2.54 mm | 2.54 mm | 1.91 mm | 103/R | Reel | 103-122KS T50 | |||||||||||
0In Stock | Unshielded | 470 nH | 2 % | 610 mA | 260 mOhms | 22 | 215 MHz | Standard | 2.54 mm | 2.54 mm | 1.91 mm | 103/R | Reel | 103R-471G T50 | |||||||||||
0In Stock | Unshielded | 8.2 uH | 5 % | 195 mA | 2.5 Ohms | 22 | 48 MHz | Standard | 2.54 mm | 2.54 mm | 1.91 mm | 103/R | Reel | 103-822J T50 | |||||||||||
0In Stock | Unshielded | 3.9 uH | 2 % | 250 mA | 1.55 Ohms | 24 | 68 MHz | Standard | 2.54 mm | 2.54 mm | 1.91 mm | 103/R | Reel | 103R-392G T50 | |||||||||||
0In Stock | Unshielded | 6.8 uH | 10 % | 210 mA | 2.2 Ohms | 22 | 50 MHz | Standard | 2.54 mm | 2.54 mm | 1.91 mm | 103/R | Reel | 103R-682K T50 | |||||||||||
0In Stock | Unshielded | 6.8 uH | 2 % | 210 mA | 2.2 Ohms | 22 | 50 MHz | Standard | 2.54 mm | 2.54 mm | 1.91 mm | 103/R | Reel | 103R-682G T50 | |||||||||||
0In Stock | Unshielded | 8.2 uH | 10 % | 195 mA | 2.5 Ohms | 22 | 48 MHz | Standard | 2.54 mm | 2.54 mm | 1.91 mm | 103/R | Reel | 103R-822K T50 | |||||||||||
0In Stock | Unshielded | 18 uH | 5 % | 130 mA | 5.8 Ohms | 25 | 28 MHz | Standard | 2.54 mm | 2.54 mm | 1.91 mm | 103/R | Reel | 103R-183J T50 | |||||||||||
0In Stock | Unshielded | 22 uH | 10 % | 125 mA | 6.4 Ohms | 25 | 25 MHz | Standard | 2.54 mm | 2.54 mm | 1.91 mm | 103/R | Reel | 103R-223K T50 | |||||||||||
0In Stock | Unshielded | 27 uH | 5 % | 120 mA | 6.9 Ohms | 25 | 22 MHz | Standard | 2.54 mm | 2.54 mm | 1.91 mm | 103/R | Reel | 103R-273J T50 | |||||||||||
Mfr: 103R-100MS TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - SMD .01uH 20% .06ohm Chip SMT RF Ind | 0In Stock | Unshielded | 10 nH | 20 % | 1.27 A | 60 mOhms | 60 | 2.7 GHz | Standard | 2.54 mm | 2.54 mm | 1.91 mm | 103/R | Reel | 103R-100MS T50 | ||||||||||
Mfr: 103R-103FS TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - SMD 10uH 1% 3.45ohm Chip SMT RF Ind | 0In Stock | Unshielded | 10 uH | 1 % | 165 mA | 3.45 Ohms | 24 | 40 MHz | Standard | 2.54 mm | 2.54 mm | 1.91 mm | 103/R | Reel | 103R-103FS T50 | ||||||||||
Mfr: 103R-183KS TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - SMD 18uH 10% 5.8ohm Chip SMT RF Ind | 0In Stock | Unshielded | 18 uH | 10 % | 130 mA | 5.8 Ohms | 25 | 28 MHz | Standard | 2.54 mm | 2.54 mm | 1.91 mm | 103/R | Reel | 103R-183KS T50 | ||||||||||
Mfr: 103R-273KS TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - SMD 27uH 10% 6.9ohm Chip SMT RF Ind | 0In Stock | Unshielded | 27 uH | 10 % | 120 mA | 6.9 Ohms | 25 | 22 MHz | Standard | 2.54 mm | 2.54 mm | 1.91 mm | 103/R | Reel | 103R-273KS T50 | ||||||||||
Mfr: 103R-100JS TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - SMD .01uH 5% .06ohm Chip SMT RF Ind | 0In Stock | Unshielded | 10 nH | 5 % | 1.27 A | 60 mOhms | 60 | 2.7 GHz | Standard | 2.54 mm | 2.54 mm | 1.91 mm | 103/R | Reel | 103R-100JS T50 |