1210/R - RF Inductors - SMD
542 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7.500In Stock | 1210 (3225 metric) | Unshielded | 4.7 uH | 10 % | 352 mA | 1.5 Ohms | 30 | 45 MHz | Standard | 3.51 mm | 2.67 mm | 2.57 mm | 1210/R | Reel | 1210-472K T1000 | ||||||||||
2.000In Stock | 1210 (3225 metric) | Unshielded | 1.8 uH | 2 % | 454 mA | 900 mOhms | - 55 C | + 125 C | 30 | 75 MHz | Standard | 3.51 mm | 2.67 mm | 2.57 mm | Ferrite | 1210/R | Reel | ||||||||
0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 68 uH | 5 % | 144 mA | 9 Ohms | - 55 C | + 125 C | 30 | 10 MHz | Standard | 3.51 mm | 2.67 mm | 2.57 mm | 1210/R | Reel | 1210R-683J T500 | |||||||
0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 1 uH | 5 % | 515 mA | 700 mOhms | - 55 C | + 125 C | 30 | 120 MHz | Standard | 3.51 mm | 2.67 mm | 2.57 mm | Ferrite | 1210/R | Reel | 1210R-102J T500 | ||||||
0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 33 uH | 5 % | 182 mA | 5.6 Ohms | - 55 C | + 125 C | 30 | 15 MHz | Standard | 3.51 mm | 2.67 mm | 2.57 mm | Ferrite | 1210/R | Reel | 1210R-333J T1000 | ||||||
0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 27 nH | 10 % | 743 mA | 220 mOhms | - 55 C | + 125 C | 30 | 1.15 GHz | Standard | 3.51 mm | 2.67 mm | 2.57 mm | 1210/R | Reel | 1210-270K T1000 | |||||||
0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 100 uH | 5 % | 120 mA | 13 Ohms | - 55 C | + 125 C | 30 | 8 MHz | Standard | 3.51 mm | 2.67 mm | 2.57 mm | Ferrite | 1210/R | Reel | 1210R-104J T500 | ||||||
0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 22 uH | 5 % | 224 mA | 3.7 Ohms | - 55 C | + 125 C | 30 | 20 MHz | Standard | 3.51 mm | 2.67 mm | 2.57 mm | 1210/R | Reel | 1210-223J T1000 | |||||||
0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 56 uH | 5 % | 152 mA | 8 Ohms | - 55 C | + 125 C | 30 | 11 MHz | Standard | 3.51 mm | 2.67 mm | 2.57 mm | Ferrite | 1210/R | Reel | 1210R-563J T1000 | ||||||
0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 10 uH | 5 % | 297 mA | 2.1 Ohms | - 55 C | + 125 C | 30 | 30 MHz | Standard | 3.51 mm | 2.67 mm | 2.57 mm | Ferrite | 1210/R | Reel | 1210R-103J T500 | ||||||
0In Stock | 1210 (3225 metric) | Unshielded | 10 uH | 5 % | 297 mA | 2.1 Ohms | - 55 C | + 125 C | 30 | 30 MHz | Standard | 3.51 mm | 2.67 mm | 2.57 mm | 1210/R | Reel | 1210-103J T500 | ||||||||
0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 18 uH | 5 % | 237 mA | 3.3 Ohms | - 55 C | + 125 C | 30 | 23 MHz | Standard | 3.51 mm | 2.67 mm | 2.57 mm | Ferrite | 1210/R | Reel | 1210R-183J T500 | ||||||
0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 1 uH | 5 % | 515 mA | 700 mOhms | - 55 C | + 125 C | 30 | 120 MHz | Standard | 3.51 mm | 2.67 mm | 2.57 mm | 1210/R | Reel | 1210-102J T1000 | |||||||
0In Stock | 1210 (3225 metric) | Unshielded | 820 nH | 10 % | 556 mA | 670 mOhms | - 55 C | + 125 C | 30 | 140 MHz | Standard | 3.51 mm | 2.67 mm | 2.57 mm | 1210/R | Reel | 1210-821K T1000 | ||||||||
0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 2.7 uH | 5 % | 411 mA | 1.1 Ohms | - 55 C | + 125 C | 30 | 65 MHz | Standard | 3.51 mm | 2.67 mm | 2.57 mm | 1210/R | Reel | 1210R-272J T500 | |||||||
0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 3.3 uH | 5 % | 393 mA | 1.2 Ohms | - 55 C | + 125 C | 30 | 58 MHz | Standard | 3.51 mm | 2.67 mm | 2.57 mm | 1210/R | Reel | 1210-332J T1000 | |||||||
0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 6.8 uH | 5 % | 321 mA | 1.8 Ohms | - 55 C | + 125 C | 30 | 40 MHz | Standard | 3.51 mm | 2.67 mm | 2.57 mm | Ferrite | 1210/R | Reel | 1210R-682J T500 | ||||||
0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 6.8 uH | 5 % | 321 mA | 1.8 Ohms | - 55 C | + 125 C | 30 | 40 MHz | Standard | 3.51 mm | 2.67 mm | 2.57 mm | 1210/R | Reel | 1210-682J T1000 | |||||||
0In Stock | 1210 (3225 metric) | Unshielded | 270 nH | 10 % | 759 mA | 360 mOhms | 30 | 320 MHz | Standard | 3.51 mm | 2.67 mm | 2.57 mm | 1210/R | Reel | 1210R-271K T1000 | ||||||||||
0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 15 uH | 5 % | 257 mA | 2.8 Ohms | - 55 C | + 125 C | 30 | 25 MHz | Standard | 3.51 mm | 2.67 mm | 2.57 mm | Ferrite | 1210/R | Reel | 1210R-153J T500 | ||||||
Not Available Online | 1210 (3225 metric) | Unshielded | 68 uH | 5 % | 144 mA | 9 Ohms | - 55 C | + 125 C | 30 | 10 MHz | Standard | 3.51 mm | 2.67 mm | 2.57 mm | 1210/R | Reel | 1210-683J T1000 | ||||||||
0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 82 uH | 5 % | 136 mA | 10 Ohms | - 55 C | + 125 C | 30 | 9 MHz | Standard | 3.51 mm | 2.67 mm | 2.57 mm | Ferrite | 1210/R | Reel | 1210R-823J T1000 | ||||||
0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 39 uH | 5 % | 170 mA | 6.4 Ohms | - 55 C | + 125 C | 30 | 14 MHz | Standard | 3.51 mm | 2.67 mm | 2.57 mm | Ferrite | 1210/R | Reel | 1210R-393J T500 | ||||||
0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 47 uH | 5 % | 163 mA | 7 Ohms | - 55 C | + 125 C | 30 | 13 MHz | Standard | 3.51 mm | 2.67 mm | 2.57 mm | 1210/R | Reel | 1210-473J T1000 | |||||||
Mfr: 1210R-683K TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - SMD 68uH 10% 9ohm Unshielded SMT Induc | 0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 68 uH | 10 % | 144 mA | 9 Ohms | - 55 C | + 125 C | 30 | 10 MHz | Standard | 3.51 mm | 2.67 mm | 2.57 mm | 1210/R | Reel | 1210R-683K T1000 |