• RF Inductors - SMD

1330/R - RF Inductors - SMD

507 Results
507 Results
Filtered By:Passive ComponentsInductors, Chokes & Coils

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Type
Package / Case
Shielding
Inductance
Tolerance
Maximum DC Current
Maximum DC Resistance
Saturation Current
Minimum Operating Temperature
Maximum Operating Temperature
Q Minimum
Self Resonant Frequency
Termination
Length
Width
Height
Diameter
Core Material
Qualification
Series
Packaging
Part # Aliases
Datasheet
Mfr: 1330R-24J
TTI: 1330R-24J
Delevan
Availability:

0In Stock

RF Inductors - SMD 1.5uH 5% .22ohm Unshielded SMT Ind

0In Stock

Please adjust quantity to Min / Mult value
Unshielded
1.5 uH
5 %
560 mA
220 mOhms
28
140 MHz
Standard
8.26 mm
3.18 mm
3.68 mm
1330/R
Reel
1330R-24J
T500
Datasheet
Mfr: 1330R-40J
TTI: 1330R-40J
Delevan
Availability:

0In Stock

RF Inductors - SMD 6.8uH 5% 2ohm Unshielded SMT Ind

0In Stock

Please adjust quantity to Min / Mult value
Unshielded
6.8 uH
5 %
185 mA
2 Ohms
50
60 MHz
Standard
8.26 mm
3.18 mm
3.68 mm
1330/R
Reel
1330R-40J
T500
Datasheet
Mfr: 1330R-36J
TTI: 1330R-36J
Delevan
Availability:

0In Stock

RF Inductors - SMD 4.7uH 5% 1.2ohm Unshielded SMT Ind

0In Stock

Please adjust quantity to Min / Mult value
RF Choke
Unshielded
4.7 uH
5 %
239 mA
1.2 Ohms
- 55 C
+ 105 C
45
75 MHz
Standard
8.26 mm
3.18 mm
3.68 mm
Iron
1330/R
Reel
1330R-36J
T500
Datasheet
Mfr: 1330R-28J
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - SMD 2.2uH 5% .4ohm Unshielded SMT Ind

0In Stock

Please adjust quantity to Min / Mult value
Unshielded
2.2 uH
5 %
415 mA
400 mOhms
30
115 MHz
Standard
8.26 mm
3.18 mm
3.68 mm
1330/R
Reel
1330R-28J
T500
Datasheet
Mfr: 1330R-20K
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - SMD 1.0 UH 10%

0In Stock

Please adjust quantity to Min / Mult value
Unshielded
1 uH
10 %
390 mA
1 Ohms
25
230 MHz
Standard
8.26 mm
3.18 mm
3.68 mm
1330/R
Reel
1330R-20K
T500
Datasheet
Mfr: 1330R-32J
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - SMD 3.3uH 5% .85ohm Unshielded SMT Ind

0In Stock

Please adjust quantity to Min / Mult value
Unshielded
3.3 uH
5 %
285 mA
850 mOhms
45
90 MHz
Standard
8.26 mm
3.18 mm
3.68 mm
1330/R
Reel
1330R-32J
T500
Datasheet
Mfr: 1330-52K
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - SMD SMD POWER INDUCTOR

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unshielded
22 uH
10 %
144 mA
3.3 Ohms
45
25 MHz
Standard
8.26 mm
3.18 mm
3.68 mm
1330/R
Reel
1330-52K
T500
Datasheet
Mfr: 1330R-46K
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - SMD 12uH 10% 2.7ohm Unshielded SMT Ind

0In Stock

Please adjust quantity to Min / Mult value
Unshielded
12 uH
10 %
160 mA
2.7 Ohms
45
40 MHz
Standard
8.26 mm
3.18 mm
3.68 mm
1330/R
Reel
1330R-46K
T500
Datasheet
Mfr: 1330R-22J
TTI: 1330R-22J
Delevan
Availability:

0In Stock

RF Inductors - SMD 1.2uH 5% .18ohm Unshielded SMT Ind

0In Stock

Please adjust quantity to Min / Mult value
Unshielded
1.2 uH
5 %
620 mA
180 mOhms
25
150 MHz
Standard
8.26 mm
3.18 mm
3.68 mm
1330/R
Reel
1330R-22J
T500
Datasheet
Mfr: 1330R-24K
TTI: 1330R-24K
Delevan
Availability:

0In Stock

RF Inductors - SMD 1.5uH 10% .22ohm Unshielded SMT Ind

0In Stock

Please adjust quantity to Min / Mult value
Unshielded
1.5 uH
10 %
560 mA
220 mOhms
28
140 MHz
Standard
8.26 mm
3.18 mm
3.68 mm
1330/R
Reel
1330R-24K
T500
Datasheet
Mfr: 1330R-88K
TTI: 1330R-88K
Delevan
Availability:

0In Stock

RF Inductors - SMD 680uH 10% 4.2ohm Unshielded SMT Ind

0In Stock

Please adjust quantity to Min / Mult value
Unshielded
680 uH
10 %
30 mA
4.2 Ohms
30
4.2 MHz
Standard
8.26 mm
3.18 mm
3.68 mm
1330/R
Reel
1330R-88K
T500
Datasheet
Mfr: 1330-94G
TTI: 1330-94G
Delevan
Availability:

0In Stock

RF Inductors - SMD .1uH 2% .08ohm Unshielded SMT Ind

0In Stock

Please adjust quantity to Min / Mult value
Unshielded
100 nH
2 %
1.38 A
80 mOhms
40
680 MHz
Standard
8.26 mm
3.18 mm
3.68 mm
1330/R
Reel
1330-94G
T500
Datasheet
Mfr: 1330-22K
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - SMD 1.2uH 10% .18ohm Unshielded SMT Ind

0In Stock

Please adjust quantity to Min / Mult value
Unshielded
1.2 uH
10 %
620 mA
180 mOhms
25
150 MHz
Standard
8.26 mm
3.18 mm
3.68 mm
1330/R
Reel
1330-22K
T500
Datasheet
Mfr: 1330R-08K
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - SMD .33 UH 10%

0In Stock

Please adjust quantity to Min / Mult value
RF Choke
Unshielded
330 nH
10 %
830 mA
220 mOhms
- 55 C
+ 125 C
30
410 MHz
Standard
8.26 mm
3.18 mm
3.68 mm
Phenolic
1330/R
Reel
1330R-08K
T500
Datasheet
Mfr: 1330R-16K
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - SMD .68 UH 10%

0In Stock

Please adjust quantity to Min / Mult value
Unshielded
680 nH
10 %
500 mA
600 mOhms
28
275 MHz
Standard
8.26 mm
3.18 mm
3.68 mm
1330/R
Reel
1330R-16K
T500
Datasheet
Mfr: 1330R-96G
TTI: Not Assigned
Delevan
Availability:

Not Available Online

RF Inductors - SMD .12 UH 2%

Not Available Online

Call
or
View Details
Unshielded
120 nH
2 %
1.3 A
90 mOhms
40
640 MHz
Standard
8.26 mm
3.18 mm
3.68 mm
1330/R
Reel
1330R-96G
T500
Datasheet
Mfr: 1330-70F
TTI: Not Assigned
Delevan
Availability:

Not Available Online

RF Inductors - SMD 120uH 1% 12ohm Unshielded SMT Ind

Not Available Online

Call
or
View Details
Unshielded
120 uH
1 %
66 mA
12 Ohms
30
12 MHz
Standard
8.26 mm
3.18 mm
3.68 mm
1330/R
Reel
1330-70F
T500
Datasheet
Mfr: 1330-72J
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - SMD 150uH 5% 11ohm Unshielded SMT Ind

0In Stock

Please adjust quantity to Min / Mult value
Unshielded
150 uH
5 %
61 mA
11 Ohms
30
11 MHz
Standard
8.26 mm
3.18 mm
3.68 mm
1330/R
Reel
1330-72J
T500
Datasheet
Mfr: 1330-72G
TTI: Not Assigned
Delevan
Availability:

Not Available Online

RF Inductors - SMD 150uH 2% 11ohm Unshielded SMT Ind

Not Available Online

Call
or
View Details
Unshielded
150 uH
2 %
61 mA
11 Ohms
30
11 MHz
Standard
8.26 mm
3.18 mm
3.68 mm
1330/R
Reel
1330-72G
T500
Datasheet
Mfr: 1330-74G
TTI: Not Assigned
Delevan
Availability:

Not Available Online

RF Inductors - SMD 180uH 2% 10ohm Unshielded SMT Ind

Not Available Online

Call
or
View Details
Unshielded
180 uH
2 %
57 mA
10 Ohms
30
10 MHz
Standard
8.26 mm
3.18 mm
3.68 mm
1330/R
Reel
1330-74G
T500
Datasheet
Mfr: 1330-76G
TTI: Not Assigned
Delevan
Availability:

Not Available Online

RF Inductors - SMD 220uH 2% 9ohm Unshielded SMT Ind

Not Available Online

Call
or
View Details
Unshielded
220 uH
2 %
52 mA
9 Ohms
30
9 MHz
Standard
8.26 mm
3.18 mm
3.68 mm
1330/R
Reel
1330-76G
T500
Datasheet
Mfr: 1330-78K
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - SMD 270uH 10% 8ohm Unshielded SMT Ind

0In Stock

Please adjust quantity to Min / Mult value
Unshielded
270 uH
10 %
47 mA
8 Ohms
30
8 MHz
Standard
8.26 mm
3.18 mm
3.68 mm
1330/R
Reel
1330-78K
T500
Datasheet
Mfr: 1330-82G
TTI: Not Assigned
Delevan
Availability:

Not Available Online

RF Inductors - SMD 390uH 2% 6.5ohm Unshielded SMT Ind

Not Available Online

Call
or
View Details
Unshielded
390 uH
2 %
40 mA
6.5 Ohms
30
6.5 MHz
Standard
8.26 mm
3.18 mm
3.68 mm
1330/R
Reel
1330-82G
T500
Datasheet
Mfr: 1330-82F
TTI: Not Assigned
Delevan
Availability:

Not Available Online

RF Inductors - SMD 390uH 1% 6.5ohm Unshielded SMT Ind

Not Available Online

Call
or
View Details
Unshielded
390 uH
1 %
40 mA
6.5 Ohms
30
6.5 MHz
Standard
8.26 mm
3.18 mm
3.68 mm
1330/R
Reel
1330-82F
T500
Datasheet
Mfr: 1330-84J
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - SMD 470uH 5% 6ohm Unshielded SMT Ind

0In Stock

Please adjust quantity to Min / Mult value
Unshielded
470 uH
5 %
36 mA
6 Ohms
30
6 MHz
Standard
8.26 mm
3.18 mm
3.68 mm
1330/R
Reel
1330-84J
T500
  • 1
  • 2
  • 3
  • 4