• Standard Electrical
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
  • RF Inductors - SMD

1331/R - RF Inductors - SMD

302 Results
302 Results
Filtered By:Passive ComponentsInductors, Chokes & Coils

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Type
Package / Case
Shielding
Inductance
Tolerance
Maximum DC Current
Maximum DC Resistance
Saturation Current
Minimum Operating Temperature
Maximum Operating Temperature
Q Minimum
Self Resonant Frequency
Termination
Length
Width
Height
Diameter
Core Material
Qualification
Series
Packaging
Part # Aliases
Datasheet
Mfr: 1331-332J
TTI: 1331-332J
Delevan
Availability:

0In Stock

RF Inductors - SMD 3.3uH 5% 1.3ohm Shielded SMT Induc

0In Stock

Please adjust quantity to Min / Mult value
Shielded
3.3 uH
5 %
185 mA
1.3 Ohms
- 55 C
+ 105 C
49
80 MHz
Standard
8.26 mm
3.18 mm
3.68 mm
1331/R
Reel
1331-332J
T500
Datasheet
Mfr: 1331R-821J
TTI: 1331R-821J
Delevan
Availability:

0In Stock

RF Inductors - SMD .82uH 5% .27ohm Shielded SMT Induc

0In Stock

Please adjust quantity to Min / Mult value
Shielded
820 nH
5 %
405 mA
270 mOhms
- 55 C
+ 105 C
38
165 MHz
Standard
8.26 mm
3.18 mm
3.68 mm
1331/R
Reel
1331R-821J
T500
Datasheet
Mfr: 1331R-561J
TTI: 1331R-561J
Delevan
Availability:

0In Stock

RF Inductors - SMD .56uH 5% .23ohm Shielded SMT Induc

0In Stock

Please adjust quantity to Min / Mult value
Shielded
560 nH
5 %
440 mA
230 mOhms
- 55 C
+ 105 C
41
210 MHz
Standard
8.26 mm
3.18 mm
3.68 mm
1331/R
Reel
1331R-561J
T500
Datasheet
Mfr: 1331R-122K
TTI: 1331R-122K
Delevan
Availability:

0In Stock

RF Inductors - SMD 1.2uH 10% .73ohm Shielded SMT Induc

0In Stock

Please adjust quantity to Min / Mult value
Shielded
1.2 uH
10 %
247 mA
730 mOhms
- 55 C
+ 105 C
40
130 MHz
Standard
8.26 mm
3.18 mm
3.68 mm
1331/R
Reel
1331R-122K
T500
Datasheet
Mfr: 1331R-331J
TTI: 1331R-331J
Delevan
Availability:

0In Stock

RF Inductors - SMD .33uH 5% .18ohm Shielded SMT Induc

0In Stock

Please adjust quantity to Min / Mult value
Shielded
330 nH
5 %
495 mA
180 mOhms
- 55 C
+ 105 C
44
260 MHz
Standard
8.26 mm
3.18 mm
3.68 mm
1331/R
Reel
1331R-331J
T500
Datasheet
Mfr: 1331R-182J
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - SMD 1.8uH 5% .95ohm Shielded SMT Induc

0In Stock

Please adjust quantity to Min / Mult value
Shielded
1.8 uH
5 %
217 mA
950 mOhms
- 55 C
+ 105 C
43
105 MHz
Standard
8.26 mm
3.18 mm
3.68 mm
1331/R
Reel
1331R-182J
T500
Datasheet
Mfr: 1331-274K
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - SMD 270uH 10% 12ohm Shielded SMT Induc

0In Stock

Please adjust quantity to Min / Mult value
Shielded
270 uH
10 %
61 mA
12 Ohms
- 55 C
+ 105 C
35
9 MHz
Standard
8.26 mm
3.18 mm
3.68 mm
1331/R
Reel
1331-274K
T500
Datasheet
Mfr: 1331R-471J
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - SMD .47uH 5% .21ohm Shielded SMT Induc

0In Stock

Please adjust quantity to Min / Mult value
Shielded
470 nH
5 %
460 mA
210 mOhms
- 55 C
+ 105 C
41
220 MHz
Standard
8.26 mm
3.18 mm
3.68 mm
1331/R
Reel
1331R-471J
T500
Datasheet
Mfr: 1331R-274K
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - SMD 270uH 10% 12ohm Shielded SMT Induc

0In Stock

Please adjust quantity to Min / Mult value
Shielded
270 uH
10 %
61 mA
12 Ohms
- 55 C
+ 105 C
35
9 MHz
Standard
8.26 mm
3.18 mm
3.68 mm
1331/R
Reel
1331R-274K
T500
Datasheet
Mfr: 1331R-334K
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - SMD 330uH 10% 16ohm Shielded SMT Induc

0In Stock

Please adjust quantity to Min / Mult value
Shielded
330 uH
10 %
53 mA
16 Ohms
- 55 C
+ 105 C
35
8 MHz
Standard
8.26 mm
3.18 mm
3.68 mm
1331/R
Reel
1331R-334K
T500
Datasheet
Mfr: 1331R-681J
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - SMD .68uH 5% .24ohm Shielded SMT Induc

0In Stock

Please adjust quantity to Min / Mult value
Shielded
680 nH
5 %
430 mA
240 mOhms
- 55 C
+ 105 C
39
180 MHz
Standard
8.26 mm
3.18 mm
3.68 mm
1331/R
Reel
1331R-681J
T500
Datasheet
Mfr: 1331R-272J
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - SMD 2.7uH 5% 1.2ohm Shielded SMT Induc

0In Stock

Please adjust quantity to Min / Mult value
Shielded
2.7 uH
5 %
193 mA
1.2 Ohms
- 55 C
+ 105 C
48
90 MHz
Standard
8.26 mm
3.18 mm
3.68 mm
1331/R
Reel
1331R-272J
T500
Datasheet
Mfr: 1331-682J
TTI: 1331-682J
Delevan
Availability:

0In Stock

1.000 On Order
Expected
RF Inductors - SMD 6.8uH 5% 3.2ohm Shielded SMT Induc

0In Stock

1.000 On Order
Expected
Please adjust quantity to Min / Mult value
Shielded
6.8 uH
5 %
118 mA
3.2 Ohms
- 55 C
+ 105 C
50
55 MHz
Standard
8.26 mm
3.18 mm
3.68 mm
1331/R
Reel
1331-682J
T500
Datasheet
Mfr: 1331-102J
TTI: 1331-102J
Delevan
Availability:

0In Stock

500 On Order
Expected 27-Nov-26
RF Inductors - SMD 1uH 5% .3ohm Shielded SMT Induc

0In Stock

500 On Order
Expected 27-Nov-26
Please adjust quantity to Min / Mult value
Shielded
1 uH
5 %
385 mA
300 mOhms
- 55 C
+ 105 C
37
150 MHz
Standard
8.26 mm
3.18 mm
3.68 mm
1331/R
Reel
1331-102J
T500
Datasheet
Mfr: 1331R-221J
TTI: 1331R-221J
Delevan
Availability:

0In Stock

RF Inductors - SMD .22uH 5% .15ohm Shielded SMT Induc

0In Stock

Please adjust quantity to Min / Mult value
Shielded
220 nH
5 %
545 mA
150 mOhms
- 55 C
+ 105 C
45
330 MHz
Standard
8.26 mm
3.18 mm
3.68 mm
1331/R
Reel
1331R-221J
T500
Datasheet
Mfr: 1331-103J
TTI: 1331-103J
Delevan
Availability:

0In Stock

RF Inductors - SMD 10uH 5% 4ohm Shielded SMT Induc

0In Stock

Please adjust quantity to Min / Mult value
RF Choke
Shielded
10 uH
5 %
106 mA
4 Ohms
- 55 C
+ 105 C
50
50 MHz
Standard
8.26 mm
3.18 mm
3.68 mm
Iron
1331/R
Reel
1331-103J
T500
Datasheet
Mfr: 1331R-334J
TTI: 1331R-334J
Delevan
Availability:

0In Stock

RF Inductors - SMD 330uH 5% 16ohm Shielded SMT Induc

0In Stock

Please adjust quantity to Min / Mult value
Shielded
330 uH
5 %
53 mA
16 Ohms
- 55 C
+ 105 C
35
8 MHz
Standard
8.26 mm
3.18 mm
3.68 mm
1331/R
Reel
1331R-334J
T500
Datasheet
Mfr: 1331R-152J
TTI: 1331R-152J
Delevan
Availability:

0In Stock

RF Inductors - SMD 1.5uH 5% .86ohm Shielded SMT Induc

0In Stock

Please adjust quantity to Min / Mult value
Shielded
1.5 uH
5 %
228 mA
860 mOhms
- 55 C
+ 105 C
41
115 MHz
Standard
8.26 mm
3.18 mm
3.68 mm
1331/R
Reel
1331R-152J
T500
Datasheet
Mfr: 1331-822J
TTI: 1331-822J
Delevan
Availability:

0In Stock

RF Inductors - SMD 8.2uH 5% 3.6ohm Shielded SMT Induc

0In Stock

Please adjust quantity to Min / Mult value
Shielded
8.2 uH
5 %
111 mA
3.6 Ohms
- 55 C
+ 105 C
50
53 MHz
Standard
8.26 mm
3.18 mm
3.68 mm
1331/R
Reel
1331-822J
T500
Datasheet
Mfr: 1331R-681K
TTI: 1331R-681K
Delevan
Availability:

0In Stock

RF Inductors - SMD .68uH 10% .24ohm Shielded SMT Induc

0In Stock

Please adjust quantity to Min / Mult value
Shielded
680 nH
10 %
430 mA
240 mOhms
- 55 C
+ 105 C
39
180 MHz
Standard
8.26 mm
3.18 mm
3.68 mm
1331/R
Reel
1331R-681K
T500
Datasheet
Mfr: 1331-562J
TTI: 1331-562J
Delevan
Availability:

0In Stock

RF Inductors - SMD 5.6uH 5% 2.9ohm Shielded SMT Induc

0In Stock

Please adjust quantity to Min / Mult value
Shielded
5.6 uH
5 %
124 mA
2.9 Ohms
- 55 C
+ 105 C
50
60 MHz
Standard
8.26 mm
3.18 mm
3.68 mm
1331/R
Reel
1331-562J
T500
Datasheet
Mfr: 1331-101H
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - SMD .1uH 3% .1ohm Shielded SMT Induc

0In Stock

Please adjust quantity to Min / Mult value
Shielded
100 nH
3 %
670 mA
100 mOhms
- 55 C
+ 105 C
45
490 MHz
Standard
8.26 mm
3.18 mm
3.68 mm
1331/R
Reel
1331-101H
T500
Datasheet
Mfr: 1331-121H
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - SMD .12uH 3% .11ohm Shielded SMT Induc

0In Stock

Please adjust quantity to Min / Mult value
Shielded
120 nH
3 %
635 mA
110 mOhms
- 55 C
+ 105 C
45
430 MHz
Standard
8.26 mm
3.18 mm
3.68 mm
1331/R
Reel
1331-121H
T500
Datasheet
Mfr: 1331R-122H
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - SMD 1.2uH 3% .73ohm Shielded SMT Induc

0In Stock

Please adjust quantity to Min / Mult value
Shielded
1.2 uH
3 %
247 mA
730 mOhms
- 55 C
+ 105 C
40
130 MHz
Standard
8.26 mm
3.18 mm
3.68 mm
1331/R
Reel
1331R-122H
T500
Datasheet
Mfr: 1331R-182H
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - SMD 1.8uH 3% .95ohm Shielded SMT Induc

0In Stock

Please adjust quantity to Min / Mult value
Shielded
1.8 uH
3 %
217 mA
950 mOhms
- 55 C
+ 105 C
43
105 MHz
Standard
8.26 mm
3.18 mm
3.68 mm
1331/R
Reel
1331R-182H
T500
  • 1
  • 2
  • 3
  • 4
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
Added To Cart
{{cartPopObject.addedToCartObject.mfrPartNumber}} Added To Cart part
  • Mfr:{{cartPopObject.addedToCartObject.mfrPartNumber}}
  • TTI:{{cartPopObject.addedToCartObject.ttiPartNumber}}
  • {{cartPopObject.addedToCartObject.manufacturer}}
  • Ext. Price:{{cartPopObject.addedToCartObject.extendedPrice}}
  • {{cartPopObject.addedToCartObject.quantity}} @{{cartPopObject.addedToCartObject.price}}
  • {{cartPopObject.addedToCartObject.numberOfReels}} reels of {{cartPopObject.addedToCartObject.partsPerReel}} @{{cartPopObject.addedToCartObject.price}}
  • + $7.00 Per Reel
Cart Total:{{cartPopObject.addedToCartObject.cartTotal}}
View Cart ({{cartPopObject.addedToCartObject.cartPartsCount}} Items)