1812/R - RF Inductors - SMD
629 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
500In Stock | Molded | 1812 (4532 metric) | Unshielded | 1.2 uH | 5 % | 604 mA | 550 mOhms | - 55 C | + 125 C | 50 | 80 MHz | Standard | 4.83 mm | 3.4 mm | 3.4 mm | Ferrite | 1812/R | Reel | 1812R-122J T500 | ||||||
1.000In Stock | 1812 (4532 metric) | Unshielded | 8.2 uH | 1 % | 137 mOhms | - 55 C | + 125 C | Standard | 4.83 mm | 3.4 mm | 3.4 mm | 1812/R | Reel | 1812R-822FTR T500 | |||||||||||
0In Stock | Molded | 1812 (4532 metric) | Unshielded | 100 uH | 5 % | 158 mA | 8 Ohms | - 55 C | + 125 C | 50 | 8 MHz | Standard | 4.83 mm | 3.4 mm | 3.4 mm | Ferrite | 1812/R | Reel | 1812R-104J T500 | ||||||
0In Stock | Molded | 1812 (4532 metric) | Unshielded | 15 uH | 5 % | 283 mA | 2.5 Ohms | - 55 C | + 125 C | 50 | 17 MHz | Standard | 4.83 mm | 3.4 mm | 3.4 mm | Ferrite | 1812/R | Reel | 1812R-153J T500 | ||||||
0In Stock | Molded | 1812 (4532 metric) | Unshielded | 1 uH | 5 % | 634 mA | 250 mOhms | - 55 C | + 125 C | 50 | 100 MHz | Standard | 4.83 mm | 3.4 mm | 3.4 mm | Ferrite | 1812/R | Reel | 1812R-102J T500 | ||||||
Not Available Online | Molded | 1812 (4532 metric) | Unshielded | 220 uH | 5 % | 142 mA | 10 Ohms | - 55 C | + 125 C | 40 | 4 MHz | Standard | 4.83 mm | 3.4 mm | 3.4 mm | Ferrite | 1812/R | Reel | 1812R-224J T500 | ||||||
0In Stock | Molded | 1812 (4532 metric) | Unshielded | 680 nH | 10 % | 379 mA | 1.4 Ohms | - 55 C | + 125 C | 30 | 25 MHz | Standard | 4.83 mm | 3.4 mm | 3.4 mm | Iron | 1812/R | Reel | 1812R-681K T500 | ||||||
0In Stock | Molded | 1812 (4532 metric) | Unshielded | 1 mH | 5 % | 55 mA | 60 Ohms | - 55 C | + 125 C | 30 | 2.5 MHz | Standard | 4.83 mm | 3.4 mm | 3.4 mm | Ferrite | 1812/R | Reel | 1812R-105J T500 | ||||||
0In Stock | 1812 (4532 metric) | Unshielded | 470 nH | 10 % | 501 mA | 800 mOhms | - 55 C | + 125 C | 30 | 25 MHz | Standard | 4.83 mm | 3.4 mm | 3.4 mm | Iron | 1812/R | Reel | 1812R-471K T500 | |||||||
0In Stock | Molded | 1812 (4532 metric) | Unshielded | 470 uH | 5 % | 88 mA | 26 Ohms | - 55 C | + 125 C | 40 | 3 MHz | Standard | 4.83 mm | 3.4 mm | 3.4 mm | Ferrite | 1812/R | Reel | 1812R-474J T500 | ||||||
0In Stock | 1812 (4532 metric) | Unshielded | 270 uH | 5 % | 129 mA | 12 Ohms | - 55 C | + 125 C | 40 | 4 MHz | Standard | 4.83 mm | 3.4 mm | 3.4 mm | Ferrite | 1812/R | Reel | 1812R-274J T500 | |||||||
0In Stock | Molded | 1812 (4532 metric) | Unshielded | 820 uH | 5 % | 67 mA | 45 Ohms | - 55 C | + 125 C | 30 | 2.5 MHz | Standard | 4.83 mm | 3.4 mm | 3.4 mm | Ferrite | 1812/R | Reel | 1812R-824J T500 | ||||||
0In Stock | Molded | 1812 (4532 metric) | Unshielded | 10 uH | 5 % | 354 mA | 1.6 Ohms | - 55 C | + 125 C | 50 | 20 MHz | Standard | 4.83 mm | 3.4 mm | 3.4 mm | Ferrite | 1812/R | Reel | 1812R-103J T500 | ||||||
0In Stock | Molded | 1812 (4532 metric) | Unshielded | 3.9 uH | 5 % | 472 mA | 900 mOhms | - 55 C | + 125 C | 50 | 40 MHz | Standard | 4.83 mm | 3.4 mm | 3.4 mm | Ferrite | 1812/R | Reel | 1812R-392J T500 | ||||||
Mfr: 1812R-101J TTI: 1812R-101J Delevan Availability: 0In StockRF Inductors - SMD .1uH 5% .3ohm Unshielded SMT Induc | 0In Stock | 1812 (4532 metric) | Unshielded | 100 nH | 5 % | 818 mA | 100 mOhms | - 55 C | + 125 C | 30 | 25 MHz | Standard | 4.83 mm | 3.4 mm | 3.4 mm | Ferrite | 1812/R | Reel | 1812R-101J T500 | ||||||
0In Stock | Molded | 1812 (4532 metric) | Unshielded | 4.7 uH | 5 % | 448 mA | 1 Ohms | - 55 C | + 125 C | 40 | 50 MHz | Standard | 4.83 mm | 3.4 mm | 3.4 mm | Ferrite | 1812/R | Reel | 1812R-472J T500 | ||||||
0In Stock | Molded | 1812 (4532 metric) | Unshielded | 12 uH | 5 % | 317 mA | 2 Ohms | - 55 C | + 125 C | 50 | 18 MHz | Standard | 4.83 mm | 3.4 mm | 3.4 mm | Ferrite | 1812/R | Reel | 1812R-123J T500 | ||||||
0In Stock | Molded | 1812 (4532 metric) | Unshielded | 2.7 uH | 5 % | 517 mA | 750 mOhms | - 55 C | + 125 C | 50 | 50 MHz | Standard | 4.83 mm | 3.4 mm | 3.4 mm | Ferrite | 1812/R | Reel | 1812R-272J T500 | ||||||
Mfr: 1812R-682K TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - SMD 6.8uH 10% 1.2ohm Unshielded SMT Induc | 0In Stock | Molded | 1812 (4532 metric) | Unshielded | 6.8 uH | 10 % | 409 mA | 1.2 Ohms | - 55 C | + 125 C | 50 | 27 MHz | Standard | 4.83 mm | 3.4 mm | 3.4 mm | Iron | 1812/R | Reel | 1812R-682K T500 | |||||
Mfr: 1812R-270M TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - SMD .027uH 20% : Unshielded SMT Induc | 0In Stock | 1812 (4532 metric) | Unshielded | 27 nH | 20 % | 1 A | 150 mOhms | - 55 C | + 125 C | 40 | 1 GHz | Standard | 4.83 mm | 3.4 mm | 3.4 mm | Phenolic | 1812/R | Reel | 1812R-270M T500 | ||||||
0In Stock | Molded | 1812 (4532 metric) | Unshielded | 820 nH | 10 % | 354 mA | 1.6 Ohms | - 55 C | + 125 C | 30 | 25 MHz | Standard | 4.83 mm | 3.4 mm | 3.4 mm | Iron | 1812/R | Reel | 1812R-821K T500 | ||||||
0In Stock | Molded | 1812 (4532 metric) | Unshielded | 120 nH | 10 % | 818 mA | 300 mOhms | - 55 C | + 125 C | 30 | 25 MHz | Standard | 4.83 mm | 3.4 mm | 3.4 mm | Iron | 1812/R | Reel | 1812R-121K T500 | ||||||
0In Stock | 1812 (4532 metric) | Unshielded | 10 uH | 5 % | 354 mA | 1.6 Ohms | - 55 C | + 125 C | 50 | 20 MHz | Standard | 4.83 mm | 3.4 mm | 3.4 mm | Ferrite | 1812/R | Reel | 1812R-103JTR T500 | |||||||
0In Stock | 1812 (4532 metric) | Unshielded | 100 uH | 5 % | 158 mA | 8 Ohms | - 55 C | + 125 C | 50 | 8 MHz | Standard | 4.83 mm | 3.4 mm | 3.4 mm | Ferrite | 1812/R | Reel | 1812-104J T500 | |||||||
0In Stock | 1812 (4532 metric) | Unshielded | 470 uH | 5 % | 88 mA | 26 Ohms | - 55 C | + 125 C | 40 | 3 MHz | Standard | 4.83 mm | 3.4 mm | 3.4 mm | Ferrite | 1812/R | Reel | 1812-474J T500 |