• RF Inductors - SMD

3613 - RF Inductors - SMD

16 Results
16 Results
Filtered By:Passive ComponentsInductors, Chokes & Coils

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Type
Package / Case
Shielding
Inductance
Tolerance
Maximum DC Current
Maximum DC Resistance
Saturation Current
Minimum Operating Temperature
Maximum Operating Temperature
Q Minimum
Self Resonant Frequency
Termination
Length
Width
Height
Diameter
Core Material
Qualification
Series
Packaging
Part # Aliases
Datasheet
Mfr: 3613C4R7K
TTI: 3613C4R7K
TE Connectivity / AMP
Availability:

Not Available Online

RF Inductors - SMD 4.7uH 315mA 35MHz

Not Available Online

Call
or
View Details
Molded
1812 (4532 metric)
Shielded
4.7 uH
10 %
315 mA
1 Ohms
- 30 C
+ 100 C
50
35 MHz
Standard
4.5 mm
3.2 mm
1 mm
3613
Reel
1-1624094-8
3613C8R2K TE Connectivity
Datasheet
Mfr: 3613C8R2K
TTI: Not Assigned
TE Connectivity / Holsworthy
Availability:

0In Stock

RF Inductors - SMD 3613C 8.2UH 10%

0In Stock

Please adjust quantity to Min / Mult value
Call to Verify
Molded
8.2 uH
10 %
30 mOhms
Standard
3613
Reel
2-1624094-7
Datasheet
Mfr: 3613CR47M
TTI: Not Assigned
TE Connectivity / Holsworthy
Availability:

0In Stock

RF Inductors - SMD 0.47uH 545mA 145MHz

0In Stock

Please adjust quantity to Min / Mult value
Molded
1812 (4532 metric)
Shielded
470 nH
20 %
545 mA
320 mOhms
- 30 C
+ 100 C
40
145 MHz
Standard
4.5 mm
3.2 mm
1 mm
3613
Reel
2-1624094-4
Datasheet
Mfr: 3613C470K
TTI: Not Assigned
TE Connectivity / Holsworthy
Availability:

0In Stock

RF Inductors - SMD 47uH 140mA 10MHz

0In Stock

Please adjust quantity to Min / Mult value
Molded
1812 (4532 metric)
Shielded
47 uH
10 %
140 mA
5 Ohms
- 30 C
+ 100 C
50
10 MHz
Standard
4.5 mm
3.2 mm
1 mm
3613
Reel
1-1624094-6
Datasheet
Mfr: 3613C2R2K
TTI: Not Assigned
TE Connectivity / Holsworthy
Availability:

0In Stock

RF Inductors - SMD 2.2uH 380mA 55MHz

0In Stock

Please adjust quantity to Min / Mult value
Call to Verify
Molded
1812 (4532 metric)
Shielded
2.2 uH
10 %
380 mA
700 mOhms
- 30 C
+ 100 C
50
55 MHz
Standard
4.5 mm
3.2 mm
1 mm
3613
Reel
1-1624094-2
Datasheet
Mfr: 3613CR33M
TTI: Not Assigned
TE Connectivity / Holsworthy
Availability:

0In Stock

RF Inductors - SMD 0.33uH 605mA 165MHz

0In Stock

Please adjust quantity to Min / Mult value
Molded
1812 (4532 metric)
Shielded
330 nH
20 %
605 mA
280 mOhms
- 30 C
+ 100 C
50
165 MHz
Standard
4.5 mm
3.2 mm
1 mm
3613
Reel
2-1624094-3
Datasheet
Mfr: 3613C1.0UH
TTI: Not Assigned
TE Connectivity / Holsworthy
Availability:

0In Stock

RF Inductors - SMD 450 mAmps +/- 10% 1 uH

0In Stock

Please adjust quantity to Min / Mult value
Molded
Unshielded
1 uH
10 %
450 mA
500 mOhms
- 30 C
+ 100 C
50
100 MHz
Standard
4.5 mm
3.2 mm
3.2 mm
Ferrite
3613
Reel
1624094-6
Datasheet
Mfr: 3613C5R6K
TTI: Not Assigned
TE Connectivity / Holsworthy
Availability:

0In Stock

RF Inductors - SMD 5.6uH 300mA 33MHz

0In Stock

Please adjust quantity to Min / Mult value
Call to Verify
Molded
1812 (4532 metric)
Shielded
5.6 uH
10 %
300 mA
1.1 Ohms
- 30 C
+ 100 C
50
33 MHz
Standard
4.5 mm
3.2 mm
1 mm
3613
Reel
1-1624094-9
Datasheet
Mfr: 3613C151K
TTI: Not Assigned
TE Connectivity / Holsworthy
Availability:

0In Stock

RF Inductors - SMD 3613C 150UH 10%

0In Stock

Please adjust quantity to Min / Mult value
Molded
Unshielded
150 uH
10 %
105 mA
9 Ohms
- 30 C
+ 100 C
Standard
4.5 mm
3.2 mm
1 mm
3613
Reel
1624094-5
Datasheet
Mfr: 3613C220K
TTI: Not Assigned
TE Connectivity / Holsworthy
Availability:

0In Stock

RF Inductors - SMD 22uH 180mA 13MHz

0In Stock

Please adjust quantity to Min / Mult value
Molded
1812 (4532 metric)
Unshielded
22 uH
10 %
180 mA
3.2 Ohms
- 30 C
+ 100 C
50
13 MHz
Standard
4.5 mm
3.2 mm
1 mm
3613
Reel
1624094-8
Datasheet
Mfr: 3613C3R3K
TTI: Not Assigned
TE Connectivity / Holsworthy
Availability:

0In Stock

RF Inductors - SMD 3.3uH 355mA 45MHz

0In Stock

Please adjust quantity to Min / Mult value
Molded
1812 (4532 metric)
Shielded
3.3 uH
10 %
355 mA
800 mOhms
- 30 C
+ 100 C
50
45 MHz
Standard
4.5 mm
3.2 mm
1 mm
3613
Reel
1-1624094-5
Datasheet
Mfr: 3613C330K
TTI: Not Assigned
TE Connectivity / Holsworthy
Availability:

0In Stock

RF Inductors - SMD 33uH 160mA 11MHz

0In Stock

Please adjust quantity to Min / Mult value
Molded
1812 (4532 metric)
Shielded
33 uH
10 %
160 mA
4 Ohms
- 30 C
+ 100 C
50
11 MHz
Standard
4.5 mm
3.2 mm
1 mm
3613
Reel
1-1624094-3
Datasheet
Mfr: 3613C471K
TTI: Not Assigned
TE Connectivity / Holsworthy
Availability:

0In Stock

RF Inductors - SMD 470uH 62mA 3MHz

0In Stock

Please adjust quantity to Min / Mult value
Molded
1812 (4532 metric)
470 uH
10 %
62 mA
26 Ohms
- 30 C
+ 100 C
40
3 MHz
Standard
4.5 mm
3.2 mm
1 mm
3613
Reel
1-1624094-7
Datasheet
Mfr: 3613C221K
TTI: Not Assigned
TE Connectivity / Holsworthy
Availability:

0In Stock

RF Inductors - SMD 220uH 100mA 4MHz

0In Stock

Please adjust quantity to Min / Mult value
Molded
1812 (4532 metric)
Unshielded
220 uH
10 %
100 mA
10 Ohms
- 30 C
+ 100 C
40
4 MHz
Standard
4.5 mm
3.2 mm
1 mm
3613
Reel
1624094-9
Datasheet
Mfr: 3613C101K
TTI: Not Assigned
TE Connectivity / Holsworthy
Availability:

0In Stock

Other Available Inventory
RF Inductors - SMD 100uH 110mA 8MHz

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Molded
1812 (4532 metric)
Unshielded
100 uH
10 %
110 mA
8 Ohms
- 30 C
+ 100 C
40
8 MHz
Standard
4.5 mm
3.2 mm
1 mm
3613
Reel
1624094-2
Datasheet
Mfr: 3613C10UH
TTI: Not Assigned
TE Connectivity / Holsworthy
Availability:

0In Stock

RF Inductors - SMD 250 mAmps +/- 10% 10 uH

0In Stock

Please adjust quantity to Min / Mult value
Molded
Unshielded
10 uH
10 %
250 mA
1.6 Ohms
- 30 C
+ 100 C
50
20 MHz
Standard
4.5 mm
3.2 mm
3.2 mm
Ferrite
3613
Reel
1624094-1