3650 - RF Inductors - SMD
226 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 36502A1R2JTDG TTI: 36502A1R2JTDG TE Connectivity / Holsworthy Availability: 0In StockRF Inductors - SMD 3650 2A 1.2uH 5% 2K RL | 0In Stock | Wirewound | 0805 (2012 metric) | Unshielded | 1.2 uH | 5 % | 170 mA | 2.5 Ohms | - 40 C | + 125 C | 100 MHz | Standard | 2.29 mm | 1.73 mm | 1.52 mm | 3650 | Reel | 6-1624113-8 | |||||||
Mfr: 36502A43NJTDG TTI: 36502A43NJTDG TE Connectivity / Holsworthy Availability: 0In StockRF Inductors - SMD 3650 2A 43nH 5% 2K RL | 0In Stock | Wirewound | 0805 (2012 metric) | Unshielded | 43 nH | 5 % | 500 mA | 340 mOhms | - 55 C | + 155 C | 60 | 1.65 GHz | Standard | 2.29 mm | 1.73 mm | 1.52 mm | 3650 | Reel | 3-1624113-9 | ||||||
Mfr: 36501J6N8JTDG TTI: 36501J6N8JTDG TE Connectivity / Holsworthy Availability: 0In StockRF Inductors - SMD 3650 0603 6.8nH 5% 2K RL | 0In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 6.8 nH | 5 % | 700 mA | 110 mOhms | - 40 C | + 125 C | 27 | 5.8 GHz | Standard | 1.8 mm | 1.12 mm | 1.02 mm | 3650 | Reel | 6-1624112-9 | ||||||
Mfr: 36502A91NJTDG TTI: 36502A91NJTDG TE Connectivity / Holsworthy Availability: Not Available OnlineRF Inductors - SMD 3650 2A 91nH 5% 2K RL | Not Available Online | Wirewound | 0805 (2012 metric) | Unshielded | 91 nH | 5 % | 400 mA | 480 mOhms | - 40 C | + 125 C | 1.2 GHz | Standard | 2.29 mm | 1.73 mm | 1.52 mm | 3650 | Reel | 4-1624113-5 | |||||||
Mfr: 4-1624113-0 TTI: 36502A22NJTDG TE Connectivity / Holsworthy Availability: 0In StockRF Inductors - SMD 3650 2A 22nH 5% 2K RL | 0In Stock | Wirewound | 0805 (2012 metric) | Unshielded | 22 nH | 5 % | 500 mA | 220 mOhms | - 40 C | + 125 C | 55 | 2.6 GHz | Standard | 2.29 mm | 1.73 mm | 1.52 mm | 3650 | Reel | 3-1624113-3 | ||||||
Mfr: 36502C5N6JTDG TTI: 36502C5N6JTDG TE Connectivity / Holsworthy Availability: 0In StockRF Inductors - SMD 3650 1008 5.6nH 5% 2K RL | 0In Stock | Wirewound | 1008 (2520 metric) | Unshielded | 5.6 nH | 5 % | 1 A | 150 mOhms | - 40 C | + 125 C | 50 | 4 GHz | Standard | 2.92 mm | 2.79 mm | 2.1 mm | 3650 | Reel | 1879023-1 | ||||||
Mfr: 36502A36NJTDG TTI: 36502A36NJTDG TE Connectivity / Holsworthy Availability: Not Available OnlineRF Inductors - SMD 3650 2A 36nH 5% 2K RL | Not Available Online | Wirewound | 0805 (2012 metric) | Unshielded | 36 nH | 5 % | 30 mOhms | - 40 C | + 125 C | Standard | 2.29 mm | 1.73 mm | 1.52 mm | 3650 | Reel | 3-1624113-7 | |||||||||
Mfr: 9-1624112-0 TTI: 9-1624112-0 TE Connectivity / Holsworthy Availability: Not Available OnlineRF Inductors - SMD 220nH 250mA 1200MHz | Not Available Online | Wirewound | 0603 (1608 metric) | Unshielded | 220 nH | 5 % | 250 mA | 1.6 Ohms | 25 | 1.2 GHz | Standard | 1.6 mm | 0.8 mm | 0.45 mm | 3650 | Reel | 36501JR22JTDG | ||||||||
Mfr: 36502A5N6JTDG TTI: 36502A5N6JTDG TE Connectivity / Holsworthy Availability: 0In StockRF Inductors - SMD 3650 2A 5.6nH 5% 2K RL | 0In Stock | Wirewound | 0805 (2012 metric) | Unshielded | 5.6 nH | 5 % | 600 mA | 80 mOhms | - 55 C | + 155 C | 65 | 5.5 GHz | Standard | 2.29 mm | 1.73 mm | 1.52 mm | 3650 | Reel | 2-1624113-4 | ||||||
Mfr: 36501J4N7JTDG TTI: 36501J4N7JTDG TE Connectivity / Holsworthy Availability: 0In StockRF Inductors - SMD 3650 0603 4.7nH 5% 2K RL | 0In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 4.7 nH | 5 % | 700 mA | 120 mOhms | - 40 C | + 125 C | 20 | 5.8 GHz | Standard | 1.8 mm | 1.12 mm | 1.02 mm | 3650 | Reel | 6-1624112-6 | ||||||
Mfr: 4-1624113-0 TTI: 36502A47NJTDG TE Connectivity / Holsworthy Availability: 0In StockRF Inductors - SMD 3650 2A 47nH 5% 2K RL | 0In Stock | Wirewound | 0805 (2012 metric) | Unshielded | 47 nH | 5 % | 500 mA | 310 mOhms | - 40 C | + 125 C | 60 | 1.65 GHz | Standard | 2.29 mm | 1.73 mm | 1.52 mm | 3650 | Reel | 4-1624113-0 | ||||||
Mfr: 36502AR47JTDG TTI: 36502AR47JTDG TE Connectivity / Holsworthy Availability: 0In StockRF Inductors - SMD 3650 2A 0.47uH 5% 2K RL | 0In Stock | Wirewound | 0805 (2012 metric) | Unshielded | 470 nH | 5 % | 220 mA | 1.7 Ohms | - 40 C | + 125 C | 33 | 375 MHz | Standard | 2.29 mm | 1.73 mm | 1.52 mm | 3650 | Reel | 6-1624113-1 | ||||||
Mfr: 36501E3N9JTDG TTI: 3-1624112-2 TE Connectivity / Holsworthy Availability: Not Available OnlineRF Inductors - SMD 3.9nH 840mA 5.8MHz | Not Available Online | Wirewound | Unshielded | 3.9 nH | 5 % | 840 mA | 66 mOhms | - 40 C | + 125 C | 19 | 5.8 MHz | Standard | 1.27 mm | 0.76 mm | 0.61 mm | 3650 | Reel | 36501E3N9JTDG | |||||||
Mfr: 36502AR15JTDG TTI: 36502AR15JTDG TE Connectivity / Holsworthy Availability: Not Available OnlineRF Inductors - SMD 3650 2A 0.15uH 5% 2K RL | Not Available Online | Wirewound | 0805 (2012 metric) | Unshielded | 150 nH | 5 % | 400 mA | 172 mOhms | - 40 C | + 125 C | 24 | 3.28 GHz | Standard | 2.29 mm | 1.25 mm | 1.52 mm | 3650 | Reel | 4-1624113-9 | ||||||
Mfr: 36502C56NJTDG TTI: 36502C56NJTDG TE Connectivity / Holsworthy Availability: 0In StockRF Inductors - SMD 3650 1008 56nH 5% 2K RL | 0In Stock | Wirewound | 1008 (2520 metric) | Unshielded | 56 nH | 5 % | 1 A | 180 mOhms | - 40 C | + 125 C | 65 | 1.3 GHz | Standard | 2.92 mm | 2.79 mm | 2.1 mm | 3650 | Reel | 1-1879023-2 | ||||||
Mfr: 36502A72NJTDG TTI: 36502A72NJTDG TE Connectivity / Holsworthy Availability: Not Available OnlineRF Inductors - SMD 3650 2A 72nH 5% 2K RL | Not Available Online | Wirewound | 0805 (2012 metric) | Unshielded | 72 nH | 5 % | 30 mOhms | - 40 C | + 125 C | Standard | 2.29 mm | 1.73 mm | 1.52 mm | 3650 | Reel | 4-1624113-3 | |||||||||
Mfr: 36502A39NJTDG TTI: 36502A39NJTDG TE Connectivity / Holsworthy Availability: Not Available OnlineRF Inductors - SMD 3650 2A 39nH 5% 2K RL | Not Available Online | Wirewound | 0805 (2012 metric) | Unshielded | 39 nH | 5 % | 500 mA | 290 mOhms | - 55 C | + 155 C | 60 | 2 GHz | Standard | 2.29 mm | 1.73 mm | 1.52 mm | 3650 | Reel | 3-1624113-8 | ||||||
Mfr: 36502C47NJTDG TTI: 36502C47NJTDG TE Connectivity / Holsworthy Availability: 0In StockRF Inductors - SMD 3650 1008 47nH 5% 2K RL | 0In Stock | Wirewound | 1008 (2520 metric) | Unshielded | 47 nH | 5 % | 1 A | 160 mOhms | - 40 C | + 125 C | 1.5 GHz | Standard | 2.92 mm | 2.79 mm | 2.1 mm | 3650 | Reel | 1-1879023-1 | |||||||
Mfr: 36501E30NJTDG TTI: 5-1624112-1 TE Connectivity / AMP Availability: Not Available OnlineRF Inductors - SMD 30nH 400mA 2.35GHz | Not Available Online | Wirewound | 0402 (1005 metric) | Unshielded | 30 nH | 5 % | 400 mA | 350 mOhms | 25 | 2.35 GHz | Standard | 1 mm | 0.5 mm | 0.23 mm | 3650 | Reel | 36501E30NJTDG | ||||||||
Mfr: 36502AR27JTDG TTI: 36502AR27JTDG TE Connectivity / Holsworthy Availability: Not Available OnlineRF Inductors - SMD 3650 2A 0.27uH 5% 2K RL | Not Available Online | Wirewound | 0805 (2012 metric) | Unshielded | 270 nH | 5 % | 350 mA | 1 Ohms | - 40 C | + 125 C | 48 | 650 MHz | Standard | 2.29 mm | 1.73 mm | 1.52 mm | 3650 | Reel | 5-1624113-5 | ||||||
Mfr: 36501JR18JTDG TTI: 8-1624112-9 TE Connectivity / Holsworthy Availability: Not Available OnlineRF Inductors - SMD 180nH 250mA 1250MHz | Not Available Online | Wirewound | 0603 (1608 metric) | Unshielded | 180 nH | 5 % | 250 mA | 1.4 Ohms | 25 | 1.25 GHz | Standard | 1.6 mm | 0.8 mm | 0.45 mm | 3650 | Reel | 36501JR18JTDG | ||||||||
Mfr: 36502CR15JTDG TTI: 36502CR15JTDG TE Connectivity / AMP Availability: 0In StockRF Inductors - SMD 3650 1008 0.15uH 5% 2K RL | 0In Stock | Wirewound | 1008 (2520 metric) | Unshielded | 150 nH | 5 % | 650 mA | 700 mOhms | - 55 C | + 155 C | 45 | 850 MHz | Standard | 2.92 mm | 2.79 mm | 2.1 mm | 3650 | Reel | 1-1879023-9 | ||||||
Mfr: 36502C68NJTDG TTI: 36502C68NJTDG TE Connectivity / Holsworthy Availability: 0In StockRF Inductors - SMD 3650 1008 68nH 5% 2K RL | 0In Stock | Wirewound | 1008 (2520 metric) | Unshielded | 68 nH | 5 % | 1 A | 200 mOhms | - 55 C | + 155 C | 65 | 1.45 GHz | Standard | 2.92 mm | 2.79 mm | 2.1 mm | 3650 | Reel | 1-1879023-4 | ||||||
Mfr: 3-1624112-6 TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockRF Inductors - SMD 6.2nH 760mA 4.8MHz | 0In Stock | Wirewound | Unshielded | 6.2 nH | 5 % | 760 mA | 83 mOhms | - 40 C | + 125 C | 20 | 4.8 MHz | Standard | 1.27 mm | 0.76 mm | 0.61 mm | 3650 | Reel | 36501E6N2JTDG | |||||||
Mfr: 36502A27NJTDG TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockRF Inductors - SMD 3650 2A 27nH 5% 2K RL | 0In Stock | Wirewound | 0805 (2012 metric) | Unshielded | 27 nH | 5 % | 500 mA | 250 mOhms | - 55 C | + 155 C | 55 | 2.5 GHz | Standard | 2.29 mm | 1.73 mm | 1.52 mm | 3650 | Reel | 3-1624113-5 |