4379/R - RF Inductors - SMD
369 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 4379-102KS TTI: 4379-102KS Delevan Availability: 0In StockRF Inductors - SMD 1uH 10% .09ohm Shielded Solder SMT | 0In Stock | Shielded | 1 uH | 10 % | 650 mA | 90 mOhms | 106 | 175 MHz | Standard | 4.14 mm | 3.38 mm | 3.56 mm | 4379/R | Reel | 4379-102KS T50 | ||||||||||
Mfr: 4379-102HS TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - SMD 1uH 3% .09ohm Shielded Solder SMT | 0In Stock | Shielded | 1 uH | 3 % | 650 mA | 90 mOhms | 106 | 175 MHz | Standard | 4.14 mm | 3.38 mm | 3.56 mm | 4379/R | Reel | 4379-102HS T50 | ||||||||||
Mfr: 4379R-125JS TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - SMD 1200uH 5% 24ohm Shielded SMT Inductr | 0In Stock | Shielded | 1.2 mH | 5 % | 45 mA | 24 Ohms | 75 | 1.7 MHz | Standard | 4.14 mm | 3.38 mm | 3.56 mm | 4379/R | Reel | 4379R-125JS T50 | ||||||||||
Mfr: 4379R-391HS TTI: 4379R-391HS Delevan Availability: 0In StockRF Inductors - SMD .39uH 3% .05ohm Shielded SMT Inductr | 0In Stock | Shielded | 390 nH | 3 % | 750 mA | 50 mOhms | 102 | 280 MHz | Standard | 4.14 mm | 3.38 mm | 3.56 mm | 4379/R | Reel | 4379R-391HS T50 | ||||||||||
Mfr: 4379R-271HS TTI: 4379R-271HS Delevan Availability: 0In StockRF Inductors - SMD .27uH 3% .04ohm Shielded SMT Inductr | 0In Stock | Shielded | 270 nH | 3 % | 1 A | 40 mOhms | 88 | 370 MHz | Standard | 4.14 mm | 3.38 mm | 3.56 mm | 4379/R | Bulk | 4379R-271HS T50 | ||||||||||
Mfr: 4379R-392HS TTI: 4379R-392HS Delevan Availability: 0In StockRF Inductors - SMD 3.9uH 3% .52ohm Shielded SMT Inductr | 0In Stock | Shielded | 3.9 uH | 3 % | 310 mA | 520 mOhms | 105 | 64 MHz | Standard | 4.14 mm | 3.38 mm | 3.56 mm | 4379/R | Bulk | 4379R-392HS T50 | ||||||||||
Mfr: 4379R-331HS TTI: 4379R-331HS Delevan Availability: 0In StockRF Inductors - SMD .33uH 3% .05ohm Shielded SMT Inductr | 0In Stock | Shielded | 330 nH | 3 % | 750 mA | 50 mOhms | 93 | 310 MHz | Standard | 4.14 mm | 3.38 mm | 3.56 mm | 4379/R | Bulk | 4379R-331HS T50 | ||||||||||
Mfr: 4379R-332HS TTI: 4379R-332HS Delevan Availability: 0In StockRF Inductors - SMD 3.3uH 3% .46ohm Shielded SMT Inductr | 0In Stock | Shielded | 3.3 uH | 3 % | 330 mA | 460 mOhms | 100 | 80 MHz | Standard | 4.14 mm | 3.38 mm | 3.56 mm | 4379/R | Reel | 4379R-332HS T50 | ||||||||||
Mfr: 4379R-272HS TTI: 4379R-272HS Delevan Availability: 0In StockRF Inductors - SMD 2.7uH 3% .4ohm Shielded SMT Inductr | 0In Stock | Shielded | 2.7 uH | 3 % | 350 mA | 400 mOhms | 100 | 85 MHz | Standard | 4.14 mm | 3.38 mm | 3.56 mm | 4379/R | Reel | 4379R-272HS T50 | ||||||||||
Mfr: 4379R-471HS TTI: 4379R-471HS Delevan Availability: 0In StockRF Inductors - SMD .47uH 3% .05ohm Shielded SMT Inductr | 0In Stock | Shielded | 470 nH | 3 % | 750 mA | 50 mOhms | 106 | 260 MHz | Standard | 4.14 mm | 3.38 mm | 3.56 mm | 4379/R | Reel | 4379R-471HS T50 | ||||||||||
Mfr: 4379-331JS TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - SMD .33uH 5% .05ohm Shielded Solder SMT | 0In Stock | Shielded | 330 nH | 5 % | 750 mA | 50 mOhms | 93 | 310 MHz | Standard | 4.14 mm | 3.38 mm | 3.56 mm | 4379/R | Reel | 4379-331JS T50 | ||||||||||
Mfr: 4379-331HS TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - SMD .33uH 3% .05ohm Shielded Solder SMT | 0In Stock | Shielded | 330 nH | 3 % | 750 mA | 50 mOhms | 93 | 310 MHz | Standard | 4.14 mm | 3.38 mm | 3.56 mm | 4379/R | Reel | 4379-331HS T50 | ||||||||||
Mfr: 4379-391KS TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - SMD .39uH 10% .05ohm Shielded Solder SMT | 0In Stock | Shielded | 390 nH | 10 % | 750 mA | 50 mOhms | 102 | 280 MHz | Standard | 4.14 mm | 3.38 mm | 3.56 mm | 4379/R | Reel | 4379-391KS T50 | ||||||||||
Mfr: 4379-681HS TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - SMD .68uH 3% .06ohm Shielded Solder SMT | 0In Stock | Shielded | 680 nH | 3 % | 700 mA | 60 mOhms | 106 | 200 MHz | Standard | 4.14 mm | 3.38 mm | 3.56 mm | 4379/R | Reel | 4379-681HS T50 | ||||||||||
Mfr: 4379R-272JS TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - SMD 2.7uH 5% .4ohm Shielded SMT Inductr | 0In Stock | Shielded | 2.7 uH | 5 % | 350 mA | 400 mOhms | 100 | 85 MHz | Standard | 4.14 mm | 3.38 mm | 3.56 mm | 4379/R | Reel | 4379R-272JS T50 | ||||||||||
Mfr: 4379R-682KS TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - SMD 6.8uH 10% .66ohm Shielded SMT Inductr | 0In Stock | Shielded | 6.8 uH | 10 % | 270 mA | 660 mOhms | 115 | 45 MHz | Standard | 4.14 mm | 3.38 mm | 3.56 mm | 4379/R | Reel | 4379R-682KS T50 | ||||||||||
Mfr: 4379R-223JS TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - SMD 22uH 5% 2.1ohm Shielded SMT Inductr | 0In Stock | Shielded | 22 uH | 5 % | 150 mA | 2.1 Ohms | 105 | 23 MHz | Standard | 4.14 mm | 3.38 mm | 3.56 mm | 4379/R | Reel | 4379R-223JS T50 | ||||||||||
Mfr: 4379R-104KS TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - SMD 100uH 10% 5.7ohm Shielded SMT Inductr | 0In Stock | Shielded | 100 uH | 10 % | 93 mA | 5.7 Ohms | 110 | 9.4 MHz | Standard | 4.14 mm | 3.38 mm | 3.56 mm | 4379/R | Reel | 4379R-104KS T50 | ||||||||||
Mfr: 4379-183KS TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - SMD 18uH 10% 1.9ohm Shielded Solder SMT | 0In Stock | Shielded | 18 uH | 10 % | 160 mA | 1.9 Ohms | 100 | 26 MHz | Standard | 4.14 mm | 3.38 mm | 3.56 mm | 4379/R | Reel | 4379-183KS T50 | ||||||||||
Mfr: 4379-223KS TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - SMD 22uH 10% 2.1ohm Shielded Solder SMT | 0In Stock | Shielded | 22 uH | 10 % | 150 mA | 2.1 Ohms | 105 | 23 MHz | Standard | 4.14 mm | 3.38 mm | 3.56 mm | 4379/R | Reel | 4379-223KS T50 | ||||||||||
Mfr: 4379-563KS TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - SMD 56uH 10% 3.5ohm Shielded Solder SMT | 0In Stock | Shielded | 56 uH | 10 % | 120 mA | 3.5 Ohms | 110 | 14 MHz | Standard | 4.14 mm | 3.38 mm | 3.56 mm | 4379/R | Reel | 4379-563KS T50 | ||||||||||
Mfr: 4379-154KS TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - SMD 150uH 10% 6.3ohm Shielded Solder SMT | 0In Stock | Shielded | 150 uH | 10 % | 89 mA | 6.3 Ohms | 85 | 8 MHz | Standard | 4.14 mm | 3.38 mm | 3.56 mm | 4379/R | Reel | 4379-154KS T50 | ||||||||||
Mfr: 4379-154HS TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - SMD 150uH 3% 6.3ohm Shielded Solder SMT | 0In Stock | Shielded | 150 uH | 3 % | 89 mA | 6.3 Ohms | 85 | 8 MHz | Standard | 4.14 mm | 3.38 mm | 3.56 mm | 4379/R | Reel | 4379-154HS T50 | ||||||||||
Mfr: 4379-184JS TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - SMD 180uH 5% 6.4ohm Shielded Solder SMT | 0In Stock | Shielded | 180 uH | 5 % | 88 mA | 6.4 Ohms | 85 | 6.9 MHz | Standard | 4.14 mm | 3.38 mm | 3.56 mm | 4379/R | Reel | 4379-184JS T50 | ||||||||||
Mfr: 4379-334HS TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - SMD 330uH 3% 8.8ohm Shielded Solder SMT | 0In Stock | Shielded | 330 uH | 3 % | 75 mA | 8.8 Ohms | 100 | 4.6 MHz | Standard | 4.14 mm | 3.38 mm | 3.56 mm | 4379/R | Reel | 4379-334HS T50 |