5022 - RF Inductors - SMD
373 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1.000In Stock | Filter Choke | Unshielded | 1 uH | 5 % | 1.13 A | 290 mOhms | - 55 C | + 125 C | 50 | 200 MHz | Standard | 13.21 mm | 6.35 mm | 5.84 mm | Phenolic | 5022 | Reel | 5022-102J T100 | |||||||
0In Stock | Unshielded | 1.2 uH | 5 % | 930 mA | 420 mOhms | - 55 C | + 125 C | 33 | 180 MHz | Standard | 13.21 mm | 6.35 mm | 5.84 mm | 5022 | Reel | 5022-122J T100 | |||||||||
0In Stock | Unshielded | 1.3 uH | 3 % | 875 mA | 480 mOhms | - 55 C | + 125 C | 33 | 170 MHz | Standard | 13.21 mm | 6.35 mm | 5.84 mm | 5022 | Reel | 5022-132H T100 | |||||||||
0In Stock | Unshielded | 3.3 uH | 3 % | 430 mA | 2 Ohms | - 55 C | + 125 C | 33 | 110 MHz | Standard | 13.21 mm | 6.35 mm | 5.84 mm | 5022 | Reel | 5022-332H T100 | |||||||||
0In Stock | Unshielded | 3.6 uH | 5 % | 415 mA | 2.15 Ohms | - 55 C | + 125 C | 33 | 105 MHz | Standard | 13.21 mm | 6.35 mm | 5.84 mm | 5022 | Reel | 5022-362J T100 | |||||||||
0In Stock | Unshielded | 5.6 uH | 5 % | 1.03 A | 320 mOhms | - 55 C | + 125 C | 45 | 60 MHz | Standard | 13.21 mm | 6.35 mm | 5.84 mm | 5022 | Reel | 5022-562J T100 | |||||||||
0In Stock | Unshielded | 6.8 uH | 5 % | 820 mA | 500 mOhms | - 55 C | + 125 C | 50 | 55 MHz | Standard | 13.21 mm | 6.35 mm | 5.84 mm | 5022 | Reel | 5022-682J T100 | |||||||||
0In Stock | Unshielded | 7.5 uH | 3 % | 765 mA | 550 mOhms | - 55 C | + 125 C | 50 | 55 MHz | Standard | 13.21 mm | 6.35 mm | 5.84 mm | 5022 | Reel | 5022-752H T100 | |||||||||
0In Stock | Unshielded | 8.2 uH | 3 % | 748 mA | 600 mOhms | - 55 C | + 125 C | 50 | 50 MHz | Standard | 13.21 mm | 6.35 mm | 5.84 mm | 5022 | Reel | 5022-822H T100 | |||||||||
0In Stock | Unshielded | 9.1 uH | 5 % | 638 mA | 800 mOhms | - 55 C | + 125 C | 55 | 50 MHz | Standard | 13.21 mm | 6.35 mm | 5.84 mm | 5022 | Reel | 5022-912J T100 | |||||||||
0In Stock | Unshielded | 10 uH | 5 % | 610 mA | 900 mOhms | - 55 C | + 125 C | 55 | 45 MHz | Standard | 13.21 mm | 6.35 mm | 5.84 mm | 5022 | Reel | 5022-103J T100 | |||||||||
0In Stock | Unshielded | 11 uH | 5 % | 565 mA | 1.05 Ohms | - 55 C | + 125 C | 60 | 44 MHz | Standard | 13.21 mm | 6.35 mm | 5.84 mm | 5022 | Reel | 5022-113J T100 | |||||||||
0In Stock | Unshielded | 12 uH | 3 % | 555 mA | 1.1 Ohms | - 55 C | + 125 C | 65 | 42 MHz | Standard | 13.21 mm | 6.35 mm | 5.84 mm | 5022 | Reel | 5022-123H T100 | |||||||||
0In Stock | Unshielded | 20 uH | 3 % | 372 mA | 2.5 Ohms | - 55 C | + 125 C | 75 | 30 MHz | Standard | 13.21 mm | 6.35 mm | 5.84 mm | 5022 | Reel | 5022-203H T100 | |||||||||
0In Stock | Unshielded | 30 uH | 5 % | 348 mA | 2.8 Ohms | - 55 C | + 125 C | 65 | 21 MHz | Standard | 13.21 mm | 6.35 mm | 5.84 mm | 5022 | Reel | 5022-303J T100 | |||||||||
0In Stock | Unshielded | 33 uH | 5 % | 337 mA | 3 Ohms | - 55 C | + 125 C | 65 | 19 MHz | Standard | 13.21 mm | 6.35 mm | 5.84 mm | 5022 | Bulk | 5022-333J B100 | |||||||||
0In Stock | Unshielded | 33 uH | 3 % | 337 mA | 3 Ohms | - 55 C | + 125 C | 65 | 19 MHz | Standard | 13.21 mm | 6.35 mm | 5.84 mm | 5022 | Reel | 5022-333H T100 | |||||||||
0In Stock | Unshielded | 51 uH | 3 % | 344 mA | 2.85 Ohms | - 55 C | + 125 C | 55 | 12.7 MHz | Standard | 13.21 mm | 6.35 mm | 5.84 mm | 5022 | Reel | 5022-513H T100 | |||||||||
0In Stock | Unshielded | 75 uH | 3 % | 302 mA | 3.7 Ohms | - 55 C | + 125 C | 55 | 10.5 MHz | Standard | 13.21 mm | 6.35 mm | 5.84 mm | 5022 | Reel | 5022-753H T100 | |||||||||
0In Stock | Unshielded | 270 uH | 3 % | 182 mA | 11 Ohms | - 55 C | + 125 C | 65 | 5.7 MHz | Standard | 13.21 mm | 6.35 mm | 5.84 mm | 5022 | Reel | 5022-274H T100 | |||||||||
0In Stock | Filter Choke | Unshielded | 300 uH | 5 % | 178 mA | 11.5 Ohms | - 55 C | + 125 C | 65 | 5.4 MHz | Standard | 13.21 mm | 6.35 mm | 5.84 mm | Phenolic | 5022 | Reel | 5022-304J T100 | |||||||
0In Stock | Unshielded | 330 uH | 3 % | 173 mA | 12 Ohms | - 55 C | + 125 C | 65 | 5.1 MHz | Standard | 13.21 mm | 6.35 mm | 5.84 mm | 5022 | Reel | 5022-334H T100 | |||||||||
0In Stock | Unshielded | 470 uH | 3 % | 143 mA | 17.9 Ohms | - 55 C | + 125 C | 65 | 3.9 MHz | Standard | 13.21 mm | 6.35 mm | 5.84 mm | 5022 | Reel | 5022-474H T100 | |||||||||
0In Stock | Unshielded | 750 uH | 5 % | 112 mA | 28.6 Ohms | - 55 C | + 125 C | 65 | 2.9 MHz | Standard | 13.21 mm | 6.35 mm | 5.84 mm | 5022 | Reel | 5022-754J T100 | |||||||||
0In Stock | Unshielded | 160 nH | 5 % | 3.03 A | 40 mOhms | - 55 C | + 125 C | 50 | 525 MHz | Standard | 13.21 mm | 6.35 mm | 5.84 mm | 5022 | Reel | 5022-161J T100 |