• Standard Electrical
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
  • RF Inductors - SMD

5022R - RF Inductors - SMD

374 Results
374 Results
Filtered By:Passive ComponentsInductors, Chokes & Coils

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Type
Package / Case
Shielding
Inductance
Tolerance
Maximum DC Current
Maximum DC Resistance
Saturation Current
Minimum Operating Temperature
Maximum Operating Temperature
Q Minimum
Self Resonant Frequency
Termination
Length
Width
Height
Diameter
Core Material
Qualification
Series
Packaging
Part # Aliases
Datasheet
Mfr: 5022R-471J
TTI: 5022R-471J
Delevan
Availability:

4.800In Stock

RF Inductors - SMD .47 UH 5%

4.800In Stock

Please adjust quantity to Min / Mult value
Unshielded
470 nH
5 %
1.75 A
120 mOhms
- 55 C
+ 125 C
45
310 MHz
Standard
13.21 mm
6.35 mm
5.84 mm
5022R
Reel
5022R-471J
T100
Datasheet
Mfr: 5022R-621H
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - SMD .62uH 3% .14ohm Unshielded SMT

0In Stock

Please adjust quantity to Min / Mult value
Unshielded
620 nH
3 %
1.62 A
140 mOhms
- 55 C
+ 125 C
50
260 MHz
Standard
13.21 mm
6.35 mm
5.84 mm
5022R
Reel
5022R-621H
T100
Datasheet
Mfr: 5022R-821J
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - SMD .82uH 5% .22ohm Unshielded SMT

0In Stock

Please adjust quantity to Min / Mult value
Unshielded
820 nH
5 %
1.3 A
220 mOhms
- 55 C
+ 125 C
50
220 MHz
Standard
13.21 mm
6.35 mm
5.84 mm
5022R
Reel
5022R-821J
T100
Datasheet
Mfr: 5022R-391H
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - SMD .39uH 3% .1ohm Unshielded SMT

0In Stock

Please adjust quantity to Min / Mult value
Unshielded
390 nH
3 %
1.92 A
100 mOhms
- 55 C
+ 125 C
45
330 MHz
Standard
13.21 mm
6.35 mm
5.84 mm
5022R
Reel
5022R-391H
T100
Datasheet
Mfr: 5022R-431H
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - SMD .43uH 3% .11ohm Unshielded SMT

0In Stock

Please adjust quantity to Min / Mult value
Unshielded
430 nH
3 %
1.83 A
110 mOhms
- 55 C
+ 125 C
45
315 MHz
Standard
13.21 mm
6.35 mm
5.84 mm
5022R
Reel
5022R-431H
T100
Datasheet
Mfr: 5022R-563J
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - SMD 56uH 5% 3ohm Unshielded SMT

0In Stock

Please adjust quantity to Min / Mult value
Unshielded
56 uH
5 %
335 mA
3 Ohms
- 55 C
+ 125 C
55
12 MHz
Standard
13.21 mm
6.35 mm
5.84 mm
5022R
Reel
5022R-563J
T100
Datasheet
Mfr: 5022R-683H
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - SMD 68uH 3% 3.3ohm Unshielded SMT

0In Stock

Please adjust quantity to Min / Mult value
Unshielded
68 uH
3 %
320 mA
3.3 Ohms
- 55 C
+ 125 C
55
11 MHz
Standard
13.21 mm
6.35 mm
5.84 mm
5022R
Reel
5022R-683H
T100
Datasheet
Mfr: 5022R-753H
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - SMD 75uH 3% 3.7ohm Unshielded SMT

0In Stock

Please adjust quantity to Min / Mult value
Unshielded
75 uH
3 %
302 mA
3.7 Ohms
- 55 C
+ 125 C
55
10.5 MHz
Standard
13.21 mm
6.35 mm
5.84 mm
5022R
Reel
5022R-753H
T100
Datasheet
Mfr: 5022R-132J
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - SMD 1.3uH 5% .48ohm Unshielded SMT

0In Stock

Please adjust quantity to Min / Mult value
Unshielded
1.3 uH
5 %
875 mA
480 mOhms
- 55 C
+ 125 C
33
170 MHz
Standard
13.21 mm
6.35 mm
5.84 mm
5022R
Reel
5022R-132J
T100
Datasheet
Mfr: 5022R-184H
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - SMD 180uH 3% 6.75ohm Unshielded SMT

0In Stock

Please adjust quantity to Min / Mult value
Unshielded
180 uH
3 %
224 mA
6.75 Ohms
- 55 C
+ 125 C
65
7 MHz
Standard
13.21 mm
6.35 mm
5.84 mm
5022R
Reel
5022R-184H
T100
Datasheet
Mfr: 5022R-244H
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - SMD 240uH 3% 7.8ohm Unshielded SMT

0In Stock

Please adjust quantity to Min / Mult value
Unshielded
240 uH
3 %
210 mA
7.8 Ohms
- 55 C
+ 125 C
65
5.9 MHz
Standard
13.21 mm
6.35 mm
5.84 mm
5022R
Reel
5022R-244H
T100
Datasheet
Mfr: 5022R-274J
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - SMD 270uH 5% 11ohm Unshielded SMT

0In Stock

Please adjust quantity to Min / Mult value
Unshielded
270 uH
5 %
182 mA
11 Ohms
- 55 C
+ 125 C
65
5.7 MHz
Standard
13.21 mm
6.35 mm
5.84 mm
5022R
Reel
5022R-274J
T100
Datasheet
Mfr: 5022R-222H
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - SMD 2.2uH 3% .95ohm Unshielded SMT

0In Stock

Please adjust quantity to Min / Mult value
Unshielded
2.2 uH
3 %
620 mA
950 mOhms
- 55 C
+ 125 C
33
135 MHz
Standard
13.21 mm
6.35 mm
5.84 mm
5022R
Reel
5022R-222H
T100
Datasheet
Mfr: 5022R-242J
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - SMD 2.4uH 5% 1.1ohm Unshielded SMT

0In Stock

Please adjust quantity to Min / Mult value
Unshielded
2.4 uH
5 %
575 mA
1.1 Ohms
- 55 C
+ 125 C
33
130 MHz
Standard
13.21 mm
6.35 mm
5.84 mm
5022R
Reel
5022R-242J
T100
Datasheet
Mfr: 5022R-302J
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - SMD 3uH 5% 1.8ohm Unshielded SMT

0In Stock

Please adjust quantity to Min / Mult value
Unshielded
3 uH
5 %
455 mA
1.8 Ohms
- 55 C
+ 125 C
33
115 MHz
Standard
13.21 mm
6.35 mm
5.84 mm
5022R
Reel
5022R-302J
T100
Datasheet
Mfr: 5022R-362J
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - SMD 3.6uH 5% 2.15ohm Unshielded SMT

0In Stock

Please adjust quantity to Min / Mult value
Unshielded
3.6 uH
5 %
415 mA
2.15 Ohms
- 55 C
+ 125 C
33
105 MHz
Standard
13.21 mm
6.35 mm
5.84 mm
5022R
Reel
5022R-362J
T100
Datasheet
Mfr: 5022R-512H
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - SMD 5.1uH 3% .3ohm Unshielded SMT

0In Stock

Please adjust quantity to Min / Mult value
Unshielded
5.1 uH
3 %
1.04 A
300 mOhms
- 55 C
+ 125 C
35
65 MHz
Standard
13.21 mm
6.35 mm
5.84 mm
5022R
Reel
5022R-512H
T100
Datasheet
Mfr: 5022R-752J
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - SMD 7.5uH 5% .55ohm Unshielded SMT

0In Stock

Please adjust quantity to Min / Mult value
Unshielded
7.5 uH
5 %
765 mA
550 mOhms
- 55 C
+ 125 C
50
55 MHz
Standard
13.21 mm
6.35 mm
5.84 mm
5022R
Reel
5022R-752J
T100
Datasheet
Mfr: 5022R-912J
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - SMD 9.1uH 5% .8ohm Unshielded SMT

0In Stock

Please adjust quantity to Min / Mult value
Unshielded
9.1 uH
5 %
638 mA
800 mOhms
- 55 C
+ 125 C
55
50 MHz
Standard
13.21 mm
6.35 mm
5.84 mm
5022R
Reel
5022R-912J
T100
Datasheet
Mfr: 5022R-434H
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - SMD 430uH 3% 17.1ohm Unshielded SMT

0In Stock

Please adjust quantity to Min / Mult value
Unshielded
430 uH
3 %
147 mA
17.1 Ohms
- 55 C
+ 125 C
65
4.2 MHz
Standard
13.21 mm
6.35 mm
5.84 mm
5022R
Reel
5022R-434H
T100
Datasheet
Mfr: 5022R-824H
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - SMD 820uH 3% 30ohm Unshielded SMT

0In Stock

Please adjust quantity to Min / Mult value
Unshielded
820 uH
3 %
110 mA
30 Ohms
- 55 C
+ 125 C
65
2.7 MHz
Standard
13.21 mm
6.35 mm
5.84 mm
5022R
Reel
5022R-824H
T100
Datasheet
Mfr: 5022R-914H
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - SMD 910uH 3% 31.5ohm Unshielded SMT

0In Stock

Please adjust quantity to Min / Mult value
Unshielded
910 uH
3 %
107 mA
31.5 Ohms
- 55 C
+ 125 C
65
2.5 MHz
Standard
13.21 mm
6.35 mm
5.84 mm
5022R
Reel
5022R-914H
T100
Datasheet
Mfr: 5022R-133H
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - SMD 13uH 3% 1.2ohm Unshielded SMT

0In Stock

Please adjust quantity to Min / Mult value
Unshielded
13 uH
3 %
520 mA
1.2 Ohms
- 55 C
+ 125 C
65
40 MHz
Standard
13.21 mm
6.35 mm
5.84 mm
5022R
Reel
5022R-133H
T100
Datasheet
Mfr: 5022R-153J
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - SMD 15uH 5% 1.4ohm Unshielded SMT

0In Stock

Please adjust quantity to Min / Mult value
Unshielded
15 uH
5 %
495 mA
1.4 Ohms
- 55 C
+ 125 C
65
40 MHz
Standard
13.21 mm
6.35 mm
5.84 mm
5022R
Reel
5022R-153J
T100
Datasheet
Mfr: 5022R-241J
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - SMD .24uH 5% .06ohm Unshielded SMT

0In Stock

Please adjust quantity to Min / Mult value
Unshielded
240 nH
5 %
2.47 A
60 mOhms
- 55 C
+ 125 C
45
415 MHz
Standard
13.21 mm
6.35 mm
5.84 mm
5022R
Reel
5022R-241J
T100
  • 1
  • 2
  • 3
  • 4
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
Added To Cart
{{cartPopObject.addedToCartObject.mfrPartNumber}} Added To Cart part
  • Mfr:{{cartPopObject.addedToCartObject.mfrPartNumber}}
  • TTI:{{cartPopObject.addedToCartObject.ttiPartNumber}}
  • {{cartPopObject.addedToCartObject.manufacturer}}
  • Ext. Price:{{cartPopObject.addedToCartObject.extendedPrice}}
  • {{cartPopObject.addedToCartObject.quantity}} @{{cartPopObject.addedToCartObject.price}}
  • {{cartPopObject.addedToCartObject.numberOfReels}} reels of {{cartPopObject.addedToCartObject.partsPerReel}} @{{cartPopObject.addedToCartObject.price}}
  • + $7.00 Per Reel
Cart Total:{{cartPopObject.addedToCartObject.cartTotal}}
View Cart ({{cartPopObject.addedToCartObject.cartPartsCount}} Items)