506WLS - RF Inductors - SMD
22 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 506WLSM2R00KT277T TTI: 506WLSM2R00KT277T KYOCERA AVX Availability: Not Available OnlineRF Inductors - SMD 2.0uH 10% Broadband Inductor | Not Available Online | Ultra Broadband Inductor | 2.032 mm x 2.667 mm x 3.226 mm | Unshielded | 2 uH | 10 % | 277 mA | 1.6 Ohms | - 55 C | + 125 C | Standard | 3.226 mm | 2.032 mm | 2.667 mm | 506WLS | Bulk | |||||||||
Mfr: 506WLSN1R47KT694T TTI: Not Assigned KYOCERA AVX Availability: 0In StockRF Inductors - SMD 1.47uH 10% Broadband Inductor | 0In Stock | Ultra Broadband Inductor | 3.378 mm x 2.972 mm x 6.223 mm | Unshielded | 1.47 uH | 10 % | 694 mA | 330 mOhms | - 55 C | + 125 C | Standard | 6.223 mm | 3.378 mm | 2.972 mm | 506WLS | Reel | |||||||||
Mfr: 506WLSM0R70KT619T TTI: Not Assigned KYOCERA AVX Availability: 0In StockRF Inductors - SMD 0.7uH 10% Broadband Inductor | 0In Stock | Ultra Broadband Inductor | 2.032 mm x 2.667 mm x 3.226 mm | Unshielded | 700 nH | 10 % | 619 mA | 320 mOhms | - 55 C | + 125 C | Standard | 3.226 mm | 2.032 mm | 2.667 mm | 506WLS | Reel | |||||||||
Mfr: 506WLSM0R47KT815T TTI: Not Assigned KYOCERA AVX Availability: 0In StockRF Inductors - SMD 0.47uH 10% Broadband Inductor | 0In Stock | Ultra Broadband Inductor | 2.032 mm x 2.667 mm x 3.226 mm | Unshielded | 470 nH | 10 % | 815 mA | 190 mOhms | - 55 C | + 125 C | Standard | 3.226 mm | 2.032 mm | 2.67 mm | 506WLS | Reel | |||||||||
Mfr: 506WLSM1R10KT438T TTI: Not Assigned KYOCERA AVX Availability: 0In StockRF Inductors - SMD 1.1uH 10% Broadband Inductor | 0In Stock | Ultra Broadband Inductor | 2.032 mm x 2.667 mm x 3.226 mm | Unshielded | 1.1 uH | 10 % | 438 mA | 640 mOhms | - 55 C | + 125 C | Standard | 3.226 mm | 2.032 mm | 2.667 mm | Iron Powder | 506WLS | Reel | ||||||||
Mfr: 506WLSM3R80KT182T TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineRF Inductors - SMD 3.8uH 10% Broadband Inductor | Not Available Online | Ultra Broadband Inductor | 2.032 mm x 2.667 mm x 3.226 mm | Unshielded | 3.8 uH | 10 % | 182 mA | 3.7 Ohms | - 55 C | + 125 C | Standard | 3.226 mm | 2.032 mm | 2.667 mm | 506WLS | Reel | |||||||||
Mfr: 506WLSN2R00KT494T TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineCut Tape RF Inductors - SMD 2.0uH 10% Broadband Inductor | Not Available Online | Ultra Broadband Inductor | 2.032 mm x 2.667 mm x 3.226 mm | Unshielded | 2 uH | 10 % | 494 mA | 650 mOhms | - 55 C | + 125 C | Standard | 6.223 mm | 3.378 mm | 2.972 mm | 506WLS | Cut Tape | |||||||||
Mfr: 506WLSN3R30KT350T TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineRF Inductors - SMD 3.3uH 10% Broadband Inductor | Not Available Online | Ultra Broadband Inductor | Unshielded | 3.3 uH | 10 % | 350 mA | 1.15 Ohms | - 55 C | + 125 C | Standard | 6.223 mm | 3.378 mm | 2.972 mm | 506WLS | Reel | ||||||||||
Mfr: 506WLSN6R00KT236T TTI: Not Assigned KYOCERA AVX Availability: 0In StockRF Inductors - SMD 6uH 236mA DCR=2.85Ohms 10% Ultra Broadband | 0In Stock | Ultra Broadband Inductor | Unshielded | 6 uH | 10 % | 236 mA | 2.85 Ohms | - 55 C | + 125 C | Standard | 6.223 mm | 3.378 mm | 2.972 mm | 506WLS | Reel | ||||||||||
Mfr: 506WLSN10R7KT150T TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineRF Inductors - SMD 10.7uH 10% Broadband Inductor | Not Available Online | Ultra Broadband Inductor | Unshielded | 10.7 uH | 10 % | 815 mA | 400 mOhms | - 55 C | + 125 C | Standard | 3.226 mm | 2.032 mm | 2.667 mm | 506WLS | Reel | ATC506WLSN10R7KT150T | |||||||||
Mfr: 506WLSM1R10KT43 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineRF Inductors - SMD | Not Available Online | 506WLS | |||||||||||||||||||||||
Mfr: 506WLSM2R00KT27 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineRF Inductors - SMD | Not Available Online | 506WLS | |||||||||||||||||||||||
Mfr: 506WLSN2R00KT49 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineRF Inductors - SMD | Not Available Online | 506WLS | |||||||||||||||||||||||
Mfr: 506WLSN3R30KT35 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineRF Inductors - SMD | Not Available Online | 506WLS | |||||||||||||||||||||||
Not Available Online | 506WLS | ||||||||||||||||||||||||
Not Available Online | 506WLS | ||||||||||||||||||||||||
Mfr: 506WLSN1R47KT69 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineRF Inductors - SMD | Not Available Online | 506WLS | |||||||||||||||||||||||
Not Available Online | 506WLS | ||||||||||||||||||||||||
Mfr: 506WLSM0R47KT81 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineRF Inductors - SMD | Not Available Online | 506WLS | |||||||||||||||||||||||
Mfr: 506WLSM0R70KT61 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineRF Inductors - SMD | Not Available Online | 506WLS | |||||||||||||||||||||||
Mfr: 506WLSM3R80KT18 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineRF Inductors - SMD | Not Available Online | 506WLS | |||||||||||||||||||||||
Mfr: 506WLSN10R7KT15 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineRF Inductors - SMD | Not Available Online | 506WLS |