• RF Inductors - SMD

B82422 - RF Inductors - SMD

122 Results
122 Results
Filtered By:Passive ComponentsInductors, Chokes & Coils

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Type
Package / Case
Shielding
Inductance
Tolerance
Maximum DC Current
Maximum DC Resistance
Saturation Current
Minimum Operating Temperature
Maximum Operating Temperature
Q Minimum
Self Resonant Frequency
Termination
Length
Width
Height
Diameter
Core Material
Qualification
Series
Packaging
Part # Aliases
Datasheet
Mfr: B82422H1472K000
TTI: B82422H1472K000
TDK
Availability:

104.000In Stock

RF Inductors - SMD 4.7 UH 10%

104.000In Stock

Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Unshielded
4.7 uH
10 %
700 mA
270 mOhms
905 mA
- 55 C
+ 150 C
8
46 MHz
Standard
3.2 mm
2.5 mm
2.2 mm
Ferrite
AEC-Q200
B82422
Reel
B82422H1472K
Datasheet
Mfr: B82432C1104K000
TTI: B82432C1104K000
TDK
Availability:

50.000In Stock

137.500 On Order
Expected
RF Inductors - SMD 100 UH 10%

50.000In Stock

137.500 On Order
Expected
Please adjust quantity to Min / Mult value
1812 (4532 metric)
100 uH
10 %
145 mA
4.7 Ohms
30
8 MHz
Standard
4.5 mm
3.2 mm
3.2 mm
AEC-Q200
B82422
Reel
B82432C1104K
Datasheet
Mfr: B82432C1102K000
TTI: B82432C1102K000
TDK
Availability:

15.000In Stock

RF Inductors - SMD 1.0 UH 10%

15.000In Stock

Please adjust quantity to Min / Mult value
1812 (4532 metric)
1 uH
10 %
600 mA
280 mOhms
40
200 MHz
Standard
4.5 mm
3.2 mm
3.2 mm
AEC-Q200
B82422
Reel
B82432C1102K
Datasheet
Mfr: B82422T1473K000
TTI: B82422T1473K000
TDK
Availability:

2.000In Stock

RF Inductors - SMD 1210 47uH 10%

2.000In Stock

Please adjust quantity to Min / Mult value
47 uH
10 %
60 mA
7 Ohms
27
Standard
AEC-Q200
B82422
Reel
B82422T1473K
Datasheet
Mfr: B82422H1682K000
TTI: B82422H1682K000
TDK
Availability:

0In Stock

22.000 On Order
Expected 11-Feb-27
RF Inductors - SMD 6.8 UH 10%

0In Stock

22.000 On Order
Expected 11-Feb-27
Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Unshielded
6.8 uH
10 %
580 mA
350 mOhms
770 mA
- 55 C
+ 150 C
8
35 MHz
Standard
3.2 mm
2.5 mm
2.2 mm
Ferrite
AEC-Q200
B82422
Reel
B82422H1682K
Datasheet
Mfr: B82422H1473K000
TTI: B82422H1473K000
TDK
Availability:

0In Stock

RF Inductors - SMD 47 UH 10%

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Unshielded
47 uH
10 %
230 mA
2.1 Ohms
295 mA
- 55 C
+ 150 C
12
12 MHz
Standard
3.2 mm
2.5 mm
2.2 mm
Ferrite
AEC-Q200
B82422
Reel
B82422H1473K
Datasheet
Mfr: B82422H1474K000
TTI: B82422H1474K000
TDK
Availability:

0In Stock

Other Available Inventory
RF Inductors - SMD 470 UH 10%

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Unshielded
470 uH
10 %
76 mA
20 Ohms
100 mA
- 55 C
+ 150 C
15
3.5 MHz
Standard
3.2 mm
2.5 mm
2.2 mm
Ferrite
AEC-Q200
B82422
Reel
B82422H1474K
Datasheet
Mfr: B82432C1105K000
TTI: B82432C1105K000
TDK
Availability:

0In Stock

72.500 On Order
Expected
RF Inductors - SMD SMT-INDUCTOR 1812 1000UH 10%

0In Stock

72.500 On Order
Expected
Please adjust quantity to Min / Mult value
1 mH
10 %
55 mA
32 Ohms
30
Standard
AEC-Q200
B82422
Reel
B82432C1105K
Datasheet
Mfr: B82422T1102J008
TTI: Not Assigned
TDK
Availability:

0In Stock

New Product
RF Inductors - SMD

0In Stock

Please adjust quantity to Min / Mult value
AEC-Q200
B82422
Reel
B82422T1102J8
Datasheet
Mfr: B82422T1121J008
TTI: Not Assigned
TDK
Availability:

0In Stock

New Product
RF Inductors - SMD

0In Stock

Please adjust quantity to Min / Mult value
AEC-Q200
B82422
Reel
B82422T1121J8
Datasheet
Mfr: B82422T1221J008
TTI: Not Assigned
TDK
Availability:

0In Stock

New Product
RF Inductors - SMD

0In Stock

Please adjust quantity to Min / Mult value
AEC-Q200
B82422
Reel
B82422T1221J8
Datasheet
Mfr: B82422T1391K008
TTI: Not Assigned
TDK
Availability:

0In Stock

New Product
RF Inductors - SMD

0In Stock

Please adjust quantity to Min / Mult value
AEC-Q200
B82422
Reel
B82422T1391K8
Datasheet
Mfr: B82422T1392J008
TTI: Not Assigned
TDK
Availability:

0In Stock

New Product
RF Inductors - SMD

0In Stock

Please adjust quantity to Min / Mult value
AEC-Q200
B82422
Reel
B82422T1392J8
Datasheet
Mfr: B82422T1392K008
TTI: Not Assigned
TDK
Availability:

0In Stock

New Product
RF Inductors - SMD

0In Stock

Please adjust quantity to Min / Mult value
AEC-Q200
B82422
Reel
B82422T1392K8
Datasheet
Mfr: B82422T1393K008
TTI: Not Assigned
TDK
Availability:

0In Stock

New Product
RF Inductors - SMD

0In Stock

Please adjust quantity to Min / Mult value
AEC-Q200
B82422
Reel
B82422T1393K8
Datasheet
Mfr: B82422T1473J008
TTI: Not Assigned
TDK
Availability:

0In Stock

New Product
RF Inductors - SMD

0In Stock

Please adjust quantity to Min / Mult value
AEC-Q200
B82422
Reel
B82422T1473J8
Datasheet
Mfr: B82422T1563J008
TTI: Not Assigned
TDK
Availability:

0In Stock

New Product
RF Inductors - SMD

0In Stock

Please adjust quantity to Min / Mult value
AEC-Q200
B82422
Reel
B82422T1563J8
Datasheet
Mfr: B82422T1681J008
TTI: Not Assigned
TDK
Availability:

0In Stock

New Product
RF Inductors - SMD

0In Stock

Please adjust quantity to Min / Mult value
AEC-Q200
B82422
Reel
B82422T1681J8
Datasheet
Mfr: B82422T3101K008
TTI: Not Assigned
TDK
Availability:

0In Stock

New Product
RF Inductors - SMD

0In Stock

Please adjust quantity to Min / Mult value
AEC-Q200
B82422
Reel
B82422T3101K8
Datasheet
Mfr: B82422H1152K008
TTI: Not Assigned
TDK
Availability:

0In Stock

New Product
RF Inductors - SMD

0In Stock

Please adjust quantity to Min / Mult value
1.5 uH
10 %
900 mA
140 mOhms
10
AEC-Q200
B82422
Reel
B82422H1152K8
Datasheet
Mfr: B82422H1334K008
TTI: Not Assigned
TDK
Availability:

0In Stock

New Product
RF Inductors - SMD

0In Stock

Please adjust quantity to Min / Mult value
330 uH
10 %
90 mA
13 Ohms
20
AEC-Q200
B82422
Reel
B82422H1334K8
Datasheet
Mfr: B82422T1222J008
TTI: Not Assigned
TDK
Availability:

0In Stock

New Product
RF Inductors - SMD

0In Stock

Please adjust quantity to Min / Mult value
AEC-Q200
B82422
Reel
B82422T1222J8
Datasheet
Mfr: B82422A1183J100
TTI: Not Assigned
TDK
Availability:

0In Stock

New Product
RF Inductors - SMD

0In Stock

Please adjust quantity to Min / Mult value
AEC-Q200
B82422
Reel
Datasheet
Mfr: B82422T1273K008
TTI: Not Assigned
TDK
Availability:

0In Stock

New Product
RF Inductors - SMD

0In Stock

Please adjust quantity to Min / Mult value
AEC-Q200
B82422
Reel
B82422T1273K8
Datasheet
Mfr: B82422H1334J008
TTI: Not Assigned
TDK
Availability:

0In Stock

New Product
RF Inductors - SMD

0In Stock

Please adjust quantity to Min / Mult value
330 uH
5 %
90 mA
13 Ohms
20
AEC-Q200
B82422
Reel
B82422H1334J8
  • 1
  • 2
  • 3
  • 4