B82422H - RF Inductors - SMD
53 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B82422H1103K000 TTI: B82422H1103K000 TDK Availability: 32.000In StockRF Inductors - SMD 10uH 500mA 10% 3.2x2.5mm SMD | 32.000In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 10 uH | 10 % | 500 mA | 480 mOhms | 620 mA | - 55 C | + 150 C | 12 | 30 MHz | Standard | 3.2 mm | 2.5 mm | 2.2 mm | Ferrite | AEC-Q200 | B82422H | Reel | B82422H1103K | |||
Mfr: B82422H1223K000 TTI: B82422H1223K000 TDK Availability: 104.000In StockRF Inductors - SMD 22uH 330mA 10% 3.2x2.5mm SMD | 104.000In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 22 uH | 10 % | 340 mA | 1 Ohms | 440 mA | - 55 C | + 150 C | 12 | 21 MHz | Standard | 3.2 mm | 2.5 mm | 2.2 mm | Ferrite | AEC-Q200 | B82422H | Reel | B82422H1223K | |||
Mfr: B82422H1332K000 TTI: B82422H1332K000 TDK Availability: 14.000In StockRF Inductors - SMD 3.3uH 770mA 10% 3.2x2.5mm SMD | 14.000In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 3.3 uH | 10 % | 790 mA | 180 mOhms | 1.15 A | - 55 C | + 150 C | 8 | 70 MHz | Standard | 3.2 mm | 2.5 mm | 2.2 mm | Ferrite | AEC-Q200 | B82422H | Reel | B82422H1332K | |||
Mfr: B82422H1102K000 TTI: B82422H1102K000 TDK Availability: 0In Stock14.000 On Order Expected 25-Nov-26 RF Inductors - SMD 1uH 1150mA 10% 3.2x2.5mm SMD | 0In Stock14.000 On Order Expected 25-Nov-26 | Wirewound | 1210 (3225 metric) | Unshielded | 1 uH | 10 % | 1.15 A | 100 mOhms | 1.835 A | - 55 C | + 150 C | 8 | 150 MHz | Standard | 3.2 mm | 2.5 mm | 2.2 mm | Ferrite | AEC-Q200 | B82422H | Reel | B82422H1102K | |||
Mfr: B82422H1104K000 TTI: B82422H1104K000 TDK Availability: 24.000In Stock25.000 On Order Expected 21-Jan-27 RF Inductors - SMD 100uH 150mA 10% 3.2x2.5mm SMD | 24.000In Stock25.000 On Order Expected 21-Jan-27 | Wirewound | 1210 (3225 metric) | Unshielded | 100 uH | 10 % | 150 mA | 4.6 Ohms | 195 mA | - 55 C | + 150 C | 15 | 8 MHz | Standard | 3.2 mm | 2.5 mm | 2.2 mm | Ferrite | AEC-Q200 | B82422H | Reel | B82422H1104K | |||
Mfr: B82422H1224K000 TTI: B82422H1224K000 TDK Availability: 0In StockRF Inductors - SMD 220uH 100mA 10% 3.2x2.5mm SMD | 0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 220 uH | 10 % | 110 mA | 10 Ohms | 140 mA | - 55 C | + 150 C | 15 | 5.5 MHz | Standard | 3.2 mm | 2.5 mm | 2.2 mm | Ferrite | AEC-Q200 | B82422H | Reel | B82422H1224K | |||
Mfr: B82422H1333K000 TTI: B82422H1333K000 TDK Availability: 0In StockRF Inductors - SMD 33uH 280mA 10% 3.2x2.5mm SMD | 0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 33 uH | 10 % | 280 mA | 1.5 Ohms | 340 mA | - 55 C | + 150 C | 12 | 15 MHz | Standard | 3.2 mm | 2.5 mm | 2.2 mm | Ferrite | AEC-Q200 | B82422H | Reel | B82422H1333K | |||
Mfr: B82422H1153K000 TTI: B82422H1153K000 TDK Availability: 0In StockRF Inductors - SMD 15uH 390mA 10% 3.2x2.5mm SMD | 0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 15 uH | 10 % | 390 mA | 720 mOhms | 535 mA | - 55 C | + 150 C | 12 | 26 MHz | Standard | 3.2 mm | 2.5 mm | 2.2 mm | Ferrite | AEC-Q200 | B82422H | Reel | B82422H1153K | |||
0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 330 uH | 10 % | 90 mA | 14 Ohms | 115 mA | - 55 C | + 150 C | 15 | 4.5 MHz | Standard | 3.2 mm | 2.5 mm | 2.2 mm | Ferrite | AEC-Q200 | B82422H | Reel | B82422H1334K | ||||
Mfr: B82422H1473J000 TTI: Not Assigned TDK Availability: 0In StockRF Inductors - SMD SMT-INDUCTOR1210-H 47 UH 5%, AEC-Q200 | 0In Stock | 47 uH | 640 mOhms | Standard | AEC-Q200 | B82422H | Reel | B82422H1473J | |||||||||||||||||
Mfr: B82422H1104J000 TTI: Not Assigned TDK Availability: 0In StockRF Inductors - SMD SMT-INDUCTOR1210H 100 UH 5%, AEC-Q200 | 0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 100 uH | 5 % | 150 mA | 4.6 Ohms | 195 mA | - 55 C | + 150 C | 15 | 8 MHz | Standard | 3.2 mm | 2.5 mm | 2.2 mm | Ferrite | AEC-Q200 | B82422H | Reel | B82422H1104J | |||
Mfr: B82422H1154K000 TTI: Not Assigned TDK Availability: 0In StockRF Inductors - SMD 150uH 120mA 10% 3.2x2.5mm SMD | 0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 150 uH | 10 % | 130 mA | 7 Ohms | 165 mA | - 55 C | + 150 C | 15 | 6 MHz | Standard | 3.2 mm | 2.5 mm | 2.2 mm | Ferrite | AEC-Q200 | B82422H | Reel | B82422H1154K | |||
0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 680 uH | 10 % | 61 mA | 30 Ohms | 75 mA | - 55 C | + 150 C | 15 | 3 MHz | Standard | 3.2 mm | 2.5 mm | 2.2 mm | Ferrite | AEC-Q200 | B82422H | Reel | B82422H1684K000 | ||||
Mfr: B82422H1224J000 TTI: Not Assigned TDK Availability: 0In StockRF Inductors - SMD SMT-INDUCTOR1210H 220UH 5%, AEC-Q200 | 0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 220 uH | 5 % | 110 mA | 10 Ohms | 140 mA | - 55 C | + 150 C | 15 | 5.5 MHz | Standard | 3.2 mm | 2.5 mm | 2.2 mm | Ferrite | AEC-Q200 | B82422H | Reel | B82422H1224J | |||
0In Stock | 8.2 uH | Standard | AEC-Q200 | B82422H | Reel | B82422H1822K B82422H1822K | |||||||||||||||||||
0In Stock | 270 uH | 640 mOhms | Standard | AEC-Q200 | B82422H | Reel | B82422H1274J B82422H1274J | ||||||||||||||||||
Not Available Online | Wirewound | 1210 (3225 metric) | Unshielded | 10 uH | 5 % | 500 mA | 480 mOhms | 620 mA | - 55 C | + 150 C | 12 | 30 MHz | Standard | 3.2 mm | 2.5 mm | 2.2 mm | Ferrite | AEC-Q200 | B82422H | Reel | B82422H1103J | ||||
0In Stock | 1.2 uH | Standard | AEC-Q200 | B82422H | Reel | B82422H1122K B82422H1122K | |||||||||||||||||||
0In Stock | 39 uH | Standard | AEC-Q200 | B82422H | Reel | B82422H1393K B82422H1393K | |||||||||||||||||||
Mfr: B82422H1152K000 TTI: Not Assigned TDK Availability: 0In StockRF Inductors - SMD 1.5uH 0.9A 10% 3.2x2.5mm SMD | 0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 1.5 uH | 10 % | 960 mA | 130 mOhms | 1.52 A | - 55 C | + 150 C | 8 | 110 MHz | Standard | 3.2 mm | 2.5 mm | 2.2 mm | Ferrite | AEC-Q200 | B82422H | Reel | B82422H1152K | |||
Mfr: B82422H1223J000 TTI: Not Assigned TDK Availability: 0In StockRF Inductors - SMD SMT-INDUCTOR 1210-H 22 UH 5%, AEC-Q200 | 0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 22 uH | 5 % | 340 mA | 1 Ohms | 440 mA | - 55 C | + 150 C | 12 | 21 MHz | Standard | 3.2 mm | 2.5 mm | 2.2 mm | Ferrite | AEC-Q200 | B82422H | Reel | B82422H1223J | |||
Mfr: B82422H1474J000 TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - SMD SMT-INDUCTOR1210-H 470UH 5%, AEC-Q200 | Not Available Online | Wirewound | 1210 (3225 metric) | Unshielded | 470 uH | 5 % | 76 mA | 20 Ohms | 100 mA | - 55 C | + 150 C | 15 | 3.5 MHz | Standard | 3.2 mm | 2.5 mm | 2.2 mm | Ferrite | AEC-Q200 | B82422H | Reel | B82422H1474J | |||
Mfr: B82422H1684J000 TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - SMD SMT-INDUCTOR1210-H 680UH 5%, AEC-Q200 | Not Available Online | Wirewound | 1210 (3225 metric) | Unshielded | 680 uH | 5 % | 61 mA | 30 Ohms | 75 mA | - 55 C | + 150 C | 15 | 3 MHz | Standard | 3.2 mm | 2.5 mm | 2.2 mm | Ferrite | AEC-Q200 | B82422H | Reel | B82422H1684J | |||
0In Stock | 3.9 uH | Standard | AEC-Q200 | B82422H | Reel | B82422H1392K B82422H1392K | |||||||||||||||||||
0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 2.2 uH | 10 % | 890 mA | 150 mOhms | 1.35 A | - 55 C | + 150 C | 8 | 90 MHz | Standard | 3.2 mm | 2.5 mm | 2.2 mm | Ferrite | AEC-Q200 | B82422H | Reel | B82422H1222K |