• RF Inductors - SMD

B82422T - RF Inductors - SMD

127 Results
127 Results
Filtered By:Passive ComponentsInductors, Chokes & Coils

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Type
Package / Case
Shielding
Inductance
Tolerance
Maximum DC Current
Maximum DC Resistance
Saturation Current
Minimum Operating Temperature
Maximum Operating Temperature
Q Minimum
Self Resonant Frequency
Termination
Length
Width
Height
Diameter
Core Material
Qualification
Series
Packaging
Part # Aliases
Datasheet
Mfr: B82422T1102J000
TTI: B82422T1102J000
TDK
Availability:

0In Stock

12.000 On Order
Expected 11-Feb-27
RF Inductors - SMD SMT-INDUCTOR 1210 1 UH 5%, AEC-Q200

0In Stock

12.000 On Order
Expected 11-Feb-27
Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Unshielded
1 uH
5 %
400 mA
600 mOhms
- 55 C
+ 125 C
30
300 MHz
Standard
3.2 mm
2.5 mm
2 mm
Ferrite
AEC-Q200
B82422T
Reel
B82422T1102J
Datasheet
Mfr: B82422T1153K000
TTI: B82422T1153K000
TDK
Availability:

0In Stock

RF Inductors - SMD 15uH 130mA 10% 3.2x2.5mm SMD

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Unshielded
15 uH
10 %
130 mA
2.8 Ohms
- 55 C
+ 125 C
27
20 MHz
Standard
3.2 mm
2.5 mm
2 mm
Ferrite
AEC-Q200
B82422T
Reel
B82422T1153K
Datasheet
Mfr: B82422T1333K
TTI: Not Assigned
TDK
Availability:

0In Stock

RF Inductors - SMD 33uH 70mA 10% 3.2x2.5mm SMD

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Unshielded
33 uH
10 %
70 mA
5.6 Ohms
- 55 C
+ 125 C
27
17 MHz
Standard
3.2 mm
2.5 mm
2 mm
Ferrite
AEC-Q200
B82422T
Reel
B82422T1333K000
Datasheet
Mfr: B82422T1152J000
TTI: Not Assigned
TDK
Availability:

0In Stock

RF Inductors - SMD SMT-INDUCTOR 1210 1.5UH 5%, AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
1210 (3225 metric)
1.5 uH
5 %
370 mA
700 mOhms
30
Standard
AEC-Q200
B82422T
Reel
B82422T1152J
Datasheet
Mfr: B82422T1561J000
TTI: Not Assigned
TDK
Availability:

0In Stock

RF Inductors - SMD SMT-INDUCTOR 1210 0.56UH 5%, AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
1210 (3225 metric)
560 nH
5 %
450 mA
310 mOhms
30
Standard
AEC-Q200
B82422T
Reel
B82422T1561J
Datasheet
Mfr: B82422T1223K008
TTI: Not Assigned
TDK
Availability:

0In Stock

RF Inductors - SMD

0In Stock

Please adjust quantity to Min / Mult value
1210 (3225 metric)
22 uH
10 %
110 mA
3.5 Ohms
27
Standard
AEC-Q200
B82422T
Reel
B82422T1223K8
Datasheet
Mfr: B82422T1183K000
TTI: Not Assigned
TDK
Availability:

0In Stock

RF Inductors - SMD SMT-INDUCTOR 1210 18 UH 10%, AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
1210 (3225 metric)
18 uH
10 %
120 mA
3 Ohms
27
Standard
AEC-Q200
B82422T
Reel
B82422T1183K
Datasheet
Mfr: B82422T1471K
TTI: Not Assigned
TDK
Availability:

Not Available Online

RF Inductors - SMD 470nH 450mA 10% 3.2x2.5mm SMD

Not Available Online

Call
or
View Details
Wirewound
1210 (3225 metric)
Unshielded
470 nH
10 %
450 mA
300 mOhms
- 55 C
+ 125 C
30
400 MHz
Standard
3.2 mm
2.5 mm
2 mm
Ferrite
AEC-Q200
B82422T
Reel
B82422T1471K000
Datasheet
Mfr: B82422T1222K000
TTI: Not Assigned
TDK
Availability:

0In Stock

RF Inductors - SMD 2.2uH 320mA 10% 3.2x2.5mm SMD

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Unshielded
2.2 uH
10 %
320 mA
800 mOhms
- 55 C
+ 125 C
30
100 MHz
Standard
3.2 mm
2.5 mm
2 mm
Ferrite
AEC-Q200
B82422T
Reel
B82422T1222K
Datasheet
Mfr: B82422T1472K
TTI: Not Assigned
TDK
Availability:

0In Stock

RF Inductors - SMD 4.7uH 220mA 10% 3.2x2.5mm SMD

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Unshielded
4.7 uH
10 %
220 mA
1.5 Ohms
- 55 C
+ 125 C
30
50 MHz
Standard
3.2 mm
2.5 mm
2 mm
Ferrite
AEC-Q200
B82422T
Reel
B82422T1472K000
Datasheet
Mfr: B82422T1473K
TTI: Not Assigned
TDK
Availability:

0In Stock

RF Inductors - SMD 47uH 60mA 10% 3.2x2.5mm SMD

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Unshielded
47 uH
10 %
60 mA
7 Ohms
- 55 C
+ 125 C
27
15 MHz
Standard
3.2 mm
2.5 mm
2 mm
Ferrite
AEC-Q200
B82422T
Reel
B82422T1473K000
Datasheet
Mfr: B82422T1331J000
TTI: Not Assigned
TDK
Availability:

0In Stock

RF Inductors - SMD SMT-INDUCTOR 1210 0.33UH 5%, AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Unshielded
330 nH
5 %
450 mA
230 mOhms
- 55 C
+ 125 C
30
500 MHz
Standard
3.2 mm
2.5 mm
2 mm
Ferrite
AEC-Q200
B82422T
Reel
B82422T1331J
Datasheet
Mfr: B82422T1222J000
TTI: Not Assigned
TDK
Availability:

0In Stock

RF Inductors - SMD SMT-INDUCTOR 1210 2.2UH 5%, AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
1210 (3225 metric)
2.2 uH
5 %
320 mA
800 mOhms
30
Standard
AEC-Q200
B82422T
Reel
B82422T1222J
Datasheet
Mfr: B82422T1682K008
TTI: Not Assigned
TDK
Availability:

0In Stock

RF Inductors - SMD

0In Stock

Please adjust quantity to Min / Mult value
1210 (3225 metric)
6.8 uH
10 %
180 mA
1.8 Ohms
27
Standard
AEC-Q200
B82422T
Reel
B82422T1682K8
Datasheet
Mfr: B82422T1102K
TTI: Not Assigned
TDK
Availability:

0In Stock

Other Available Inventory
RF Inductors - SMD 1uH 400mA 10% 3.2x2.5mm SMD

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Unshielded
1 uH
10 %
400 mA
600 mOhms
- 55 C
+ 125 C
30
300 MHz
Standard
3.2 mm
2.5 mm
2 mm
Ferrite
AEC-Q200
B82422T
Reel
B82422T1102K000
Datasheet
Mfr: B82422T1223K
TTI: Not Assigned
TDK
Availability:

0In Stock

RF Inductors - SMD 22uH 110mA 10% 3.2x2.5mm SMD

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Unshielded
22 uH
10 %
110 mA
3.5 Ohms
- 55 C
+ 125 C
27
20 MHz
Standard
3.2 mm
2.5 mm
2 mm
Ferrite
AEC-Q200
B82422T
Reel
B82422T1223K000
Datasheet
Mfr: B82422T1221K000
TTI: Not Assigned
TDK
Availability:

0In Stock

RF Inductors - SMD 220nH 450mA 10% 3.2x2.5mm SMD

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Unshielded
220 nH
10 %
450 mA
200 mOhms
- 55 C
+ 125 C
30
500 MHz
Standard
3.2 mm
2.5 mm
2 mm
Ferrite
AEC-Q200
B82422T
Reel
B82422T1221K
Datasheet
Mfr: B82422T1103J000
TTI: Not Assigned
TDK
Availability:

0In Stock

RF Inductors - SMD SMT-INDUCTOR 1210 10 UH 5%, AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Unshielded
10 uH
5 %
150 mA
2.1 Ohms
- 55 C
+ 125 C
27
30 MHz
Standard
3.2 mm
2.5 mm
2 mm
Ferrite
AEC-Q200
B82422T
Reel
B82422T1103J
Datasheet
Mfr: B82422T1152K000
TTI: Not Assigned
TDK
Availability:

0In Stock

RF Inductors - SMD 1.5uH 370mA 10% 3.2x2.5mm SMD

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Unshielded
1.5 uH
10 %
370 mA
700 mOhms
- 55 C
+ 125 C
30
200 MHz
Standard
3.2 mm
2.5 mm
2 mm
Ferrite
AEC-Q200
B82422T
Reel
B82422T1152K
Datasheet
Mfr: B82422T1103K
TTI: Not Assigned
TDK
Availability:

0In Stock

RF Inductors - SMD 10uH 150mA 10% 3.2x2.5mm SMD

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Unshielded
10 uH
10 %
150 mA
2.1 Ohms
- 55 C
+ 125 C
27
30 MHz
Standard
3.2 mm
2.5 mm
2 mm
Ferrite
AEC-Q200
B82422T
Reel
B82422T1103K000
Datasheet
Mfr: B82422T1104K
TTI: Not Assigned
TDK
Availability:

Not Available Online

RF Inductors - SMD 100uH 60mA 10% 3.2x2.5mm SMD

Not Available Online

Call
or
View Details
Wirewound
1210 (3225 metric)
Unshielded
100 uH
10 %
60 mA
11 Ohms
- 55 C
+ 125 C
20
8 MHz
Standard
3.2 mm
2.5 mm
2 mm
Ferrite
AEC-Q200
B82422T
Reel
B82422T1104K000
Datasheet
Mfr: B82422T1183J000
TTI: Not Assigned
TDK
Availability:

0In Stock

RF Inductors - SMD

0In Stock

Please adjust quantity to Min / Mult value
1210 (3225 metric)
Unshielded
18 uH
5 %
120 mA
3 Ohms
+ 85 C
27
20 MHz
Standard
3.2 mm
2.5 mm
2 mm
Ceramic/Ferrite
AEC-Q200
B82422T
Reel
B82422T1183J
Datasheet
Mfr: B82422T1332J000
TTI: Not Assigned
TDK
Availability:

0In Stock

RF Inductors - SMD SMT-INDUCTOR 1210 3.3UH 5%, AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Unshielded
3.3 uH
5 %
260 mA
1.2 Ohms
- 55 C
+ 125 C
30
60 MHz
Standard
3.2 mm
2.5 mm
2 mm
Ferrite
AEC-Q200
B82422T
Reel
B82422T1332J
Datasheet
Mfr: B82422T1681J000
TTI: Not Assigned
TDK
Availability:

0In Stock

RF Inductors - SMD SMT-INDUCTOR 1210 0.68UH 5%, AECQ200

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Unshielded
680 nH
5 %
450 mA
340 mOhms
- 55 C
+ 125 C
30
300 MHz
Standard
3.2 mm
2.5 mm
2 mm
Ferrite
AEC-Q200
B82422T
Reel
B82422T1681J
Datasheet
Mfr: B82422T1472J000
TTI: Not Assigned
TDK
Availability:

Not Available Online

RF Inductors - SMD

Not Available Online

Call
or
View Details
Wirewound
1210 (3225 metric)
Unshielded
4.7 uH
5 %
220 mA
1.5 Ohms
- 55 C
+ 125 C
30
50 MHz
Standard
3.2 mm
2.5 mm
2 mm
Ferrite
AEC-Q200
B82422T
Reel
B82422T1472J
  • 1
  • 2
  • 3
  • 4