B82477 - RF Inductors - SMD
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B82496C3120J000 TTI: B82496C3120J000 TDK Availability: 16.000In StockRF Inductors - SMD SMT-INDUCTOR 0603 12NH 5% | 16.000In Stock | 12 nH | 5 % | 450 mA | 350 mOhms | 14 | Standard | AEC-Q200 | B82477 | Reel | B82496C3120J | ||||||||||||||
Mfr: B82496C3100J000 TTI: B82496C3100J000 TDK Availability: 0In Stock56.000 On Order Expected RF Inductors - SMD 10nH 600mA 0.2ohms | 0In Stock56.000 On Order Expected | 10 nH | 5 % | 600 mA | 200 mOhms | 14 | Standard | AEC-Q200 | B82477 | Reel | B82496C3100J | ||||||||||||||
Mfr: B82496C3101J000 TTI: B82496C3101J000 TDK Availability: 0In Stock32.000 On Order Expected 15-Oct-26 RF Inductors - SMD 100nH 200mA 1.8ohms | 0In Stock32.000 On Order Expected 15-Oct-26 | 100 nH | 5 % | 200 mA | 1.8 Ohms | 14 | Standard | AEC-Q200 | B82477 | Reel | B82496C3101J | ||||||||||||||
0In Stock | 0603 (1608 metric) | 1 nH | 0.3 nH | 1.8 A | 20 mOhms | 7 | 16 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | B82477 | Reel | B82496C3109A |