• RF Inductors - SMD

B82498 - RF Inductors - SMD

32 Results
32 Results
Filtered By:Passive ComponentsInductors, Chokes & Coils

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Type
Package / Case
Shielding
Inductance
Tolerance
Maximum DC Current
Maximum DC Resistance
Saturation Current
Minimum Operating Temperature
Maximum Operating Temperature
Q Minimum
Self Resonant Frequency
Termination
Length
Width
Height
Diameter
Core Material
Qualification
Series
Packaging
Part # Aliases
Datasheet
Mfr: B82498F1222J000
TTI: B82498F1222J000
TDK
Availability:

84.000In Stock

RF Inductors - SMD 2.2 UH 5%

84.000In Stock

Please adjust quantity to Min / Mult value
0805 (2012 metric)
2.2 uH
5 %
130 mA
1.6 Ohms
- 55 C
+ 150 C
20
330 MHz
Standard
2.3 mm
1.7 mm
1.4 mm
B82498
Reel
B82498F1222J
Datasheet
Mfr: B82498F1102J000
TTI: B82498F1102J000
TDK
Availability:

12.000In Stock

45.000 On Order
Expected
RF Inductors - SMD 1.0 UH 5%

12.000In Stock

45.000 On Order
Expected
Please adjust quantity to Min / Mult value
0805 (2012 metric)
1 uH
5 %
240 mA
550 mOhms
20
Standard
B82498
Reel
B82498F1102J
Datasheet
Mfr: B82498F3820J000
TTI: B82498F3820J000
TDK
Availability:

9.000In Stock

RF Inductors - SMD 82 NH 5%

9.000In Stock

Please adjust quantity to Min / Mult value
0805 (2012 metric)
82 nH
5 %
500 mA
190 mOhms
- 55 C
+ 150 C
60
Standard
AEC-Q200
B82498
Reel
B82498F3820J
Datasheet
Mfr: B82498B3220J000
TTI: B82498B3220J000
TDK
Availability:

15.000In Stock

End of Life
RF Inductors - SMD 22nH 250MHz 600mA 5%

15.000In Stock

Please adjust quantity to Min / Mult value
22 nH
8 mOhms
B82498
Reel
B82498B3220J
Datasheet
Mfr: B82498F3151J000
TTI: B82498F3151J000
TDK
Availability:

3.000In Stock

RF Inductors - SMD .15 UH 5%

3.000In Stock

Please adjust quantity to Min / Mult value
0805 (2012 metric)
150 nH
5 %
400 mA
420 mOhms
- 55 C
+ 150 C
45
1.15 GHz
Standard
2.3 mm
1.7 mm
1.3 mm
B82498
Reel
B82498F3151J
Datasheet
Mfr: B82498F3331J000
TTI: B82498F3331J000
TDK
Availability:

0In Stock

105.000 On Order
Expected
RF Inductors - SMD .33 UH 5%

0In Stock

105.000 On Order
Expected
Please adjust quantity to Min / Mult value
0805 (2012 metric)
330 nH
5 %
220 mA
1.5 Ohms
- 55 C
+ 150 C
45
800 MHz
Standard
2.3 mm
1.7 mm
1.3 mm
B82498
Reel
B82498F3331J
Datasheet
Mfr: B82498F1472J000
TTI: B82498F1472J000
TDK
Availability:

0In Stock

63.000 On Order
Expected
RF Inductors - SMD 4.7 UH 5%

0In Stock

63.000 On Order
Expected
Please adjust quantity to Min / Mult value
0805 (2012 metric)
4.7 uH
5 %
90 mA
3.8 Ohms
20
Standard
B82498
Reel
B82498F1472J
Datasheet
Mfr: B82498F1332J000
TTI: B82498F1332J000
TDK
Availability:

0In Stock

21.000 On Order
Expected 01-Jun-27
RF Inductors - SMD 3.3 UH 5%

0In Stock

21.000 On Order
Expected 01-Jun-27
Please adjust quantity to Min / Mult value
0805 (2012 metric)
3.3 uH
5 %
100 mA
3.3 Ohms
- 55 C
+ 150 C
20
250 MHz
Standard
2.3 mm
1.7 mm
1.4 mm
B82498
Reel
B82498F1332J
B82498B3111J000 TDK
Datasheet
Mfr: B82498B3111J000
TTI: Not Assigned
TDK
Availability:

Not Available Online

RF Inductors - SMD

Not Available Online

Call
or
View Details
B82498
Reel
B82498B3111J
Datasheet
Mfr: B82498F3471J000
TTI: B82498F3471J000
TDK
Availability:

0In Stock

RF Inductors - SMD .47 UH 5%

0In Stock

Please adjust quantity to Min / Mult value
0805 (2012 metric)
470 nH
5 %
190 mA
1.9 Ohms
- 55 C
+ 150 C
30
Standard
B82498
Reel
B82498F3471J
Datasheet
Mfr: B82498F3821J000
TTI: B82498F3821J000
TDK
Availability:

0In Stock

RF Inductors - SMD .82 UH 5%

0In Stock

Please adjust quantity to Min / Mult value
0805 (2012 metric)
820 nH
5 %
180 mA
1.9 Ohms
- 55 C
+ 150 C
23
300 MHz
Standard
2.3 mm
1.7 mm
1.3 mm
B82498
Reel
B82498F3821J
Datasheet
Mfr: B82498B1821J000
TTI: B82498B1821J000
TDK
Availability:

Not Available Online

End of Life
RF Inductors - SMD .82 UH 5%

Not Available Online

Call
or
View Details
Standard
B82498
Reel
B82498B1821J
Datasheet
Mfr: B82498F3221J000
TTI: B82498F3221J000
TDK
Availability:

0In Stock

RF Inductors - SMD .22 UH 5%

0In Stock

Please adjust quantity to Min / Mult value
0805 (2012 metric)
220 nH
5 %
320 mA
700 mOhms
- 55 C
+ 150 C
45
Standard
B82498
Reel
B82498F3221J
Datasheet
Mfr: B82498F3689K000
TTI: B82498F3689K000
TDK
Availability:

0In Stock

RF Inductors - SMD 6.8 NH 10%

0In Stock

Please adjust quantity to Min / Mult value
0805 (2012 metric)
6.8 nH
10 %
800 mA
50 mOhms
- 55 C
+ 150 C
50
Standard
AEC-Q200
B82498
Reel
B82498F3689K
Datasheet
Mfr: B82498B3331J000
TTI: B82498B3331J000
TDK
Availability:

Not Available Online

End of Life
RF Inductors - SMD 330nH 100MHz 180mA 5%

Not Available Online

Call
or
View Details
330 nH
8 mOhms
B82498
Reel
B82498B3331J
Datasheet
Mfr: B82498F1562J000
TTI: B82498F1562J000
TDK
Availability:

0In Stock

RF Inductors - SMD 5.6 UH 5%

0In Stock

Please adjust quantity to Min / Mult value
0805 (2012 metric)
5.6 uH
5 %
85 mA
4.3 Ohms
- 55 C
+ 150 C
20
180 MHz
Standard
2.3 mm
1.7 mm
1.4 mm
B82498
Reel
B82498F1562J
B82498B3279M000 TDK
Datasheet
Mfr: B82498B3279M000
TTI: Not Assigned
TDK
Availability:

Not Available Online

Obsolete
RF Inductors - SMD

Not Available Online

Call
or
View Details
B82498
Reel
B82498B3279M
B82498B3561J000 TDK
Datasheet
Mfr: B82498B3561J000
TTI: Not Assigned
TDK
Availability:

Not Available Online

Obsolete
RF Inductors - SMD

Not Available Online

Call
or
View Details
B82498
Reel
B82498B3561J
Datasheet
Mfr: B82498F3101J000
TTI: Not Assigned
TDK
Availability:

Not Available Online

RF Inductors - SMD .10 UH 5%

Not Available Online

Call
or
View Details
0805 (2012 metric)
100 nH
5 %
450 mA
280 mOhms
- 55 C
+ 150 C
55
Standard
B82498
Reel
B82498F3101J
Datasheet
Mfr: B82498F3121J000
TTI: Not Assigned
TDK
Availability:

Not Available Online

RF Inductors - SMD

Not Available Online

Call
or
View Details
Wirewound
0805 (2012 metric)
Unshielded
120 nH
5 %
440 mA
310 mOhms
- 55 C
+ 125 C
50
1.25 GHz
Standard
2 mm
1.3 mm
1.4 mm
Ceramic
B82498
Reel
B82498F3121J
Datasheet
Mfr: B82498F3680J000
TTI: Not Assigned
TDK
Availability:

Not Available Online

RF Inductors - SMD 68 NH 5%

Not Available Online

Call
or
View Details
0805 (2012 metric)
68 nH
5 %
500 mA
180 mOhms
- 55 C
+ 150 C
60
Standard
B82498
Reel
B82498F3680J
B82498B3390J000 TDK
Datasheet
Mfr: B82498B3390J000
TTI: Not Assigned
TDK
Availability:

Not Available Online

Obsolete
RF Inductors - SMD

Not Available Online

Call
or
View Details
B82498
Reel
B82498B3390J
B82498B3391J000 TDK
Datasheet
Mfr: B82498B3391J000
TTI: Not Assigned
TDK
Availability:

Not Available Online

Obsolete
RF Inductors - SMD

Not Available Online

Call
or
View Details
B82498
Reel
B82498B3391J
B82498B3829M000 TDK
Datasheet
Mfr: B82498B3829M000
TTI: Not Assigned
TDK
Availability:

Not Available Online

Obsolete
RF Inductors - SMD

Not Available Online

Call
or
View Details
B82498
Reel
B82498B3829M
B82498B1681J000 TDK
Datasheet
Mfr: B82498B1681J000
TTI: Not Assigned
TDK
Availability:

Not Available Online

End of Life
RF Inductors - SMD .68 UH 5%

Not Available Online

Call
or
View Details
Standard
B82498
Reel
B82498B1681J
  • 1
  • 2