• RF Inductors - SMD

B82498F - RF Inductors - SMD

127 Results
127 Results
Filtered By:Passive ComponentsInductors, Chokes & Coils

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Type
Package / Case
Shielding
Inductance
Tolerance
Maximum DC Current
Maximum DC Resistance
Saturation Current
Minimum Operating Temperature
Maximum Operating Temperature
Q Minimum
Self Resonant Frequency
Termination
Length
Width
Height
Diameter
Core Material
Qualification
Series
Packaging
Part # Aliases
Datasheet
Mfr: B82498F3330J000
TTI: B82498F3330J000
TDK
Availability:

0In Stock

RF Inductors - SMD 33nH 600mA 5% 2x1.3mm SMD

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
0805 (2012 metric)
Unshielded
33 nH
5 %
600 mA
110 mOhms
- 55 C
+ 125 C
65
2.2 GHz
Standard
2 mm
1.3 mm
1.4 mm
Ceramic
B82498F
Reel
B82498F3330J
Datasheet
Mfr: B82498F3331J001
TTI: B82498F3331J001
TDK
Availability:

0In Stock

Other Available Inventory
RF Inductors - SMD SMT-INDUCTOR 0805 330 NH 5%

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Wirewound
0805 (2012 metric)
Unshielded
330 nH
5 %
220 mA
1.5 Ohms
- 55 C
+ 125 C
45
800 MHz
Standard
2 mm
1.3 mm
1.4 mm
Ceramic
AEC-Q200
B82498F
Reel
B82498F3331J1
Datasheet
Mfr: B82498F1392J000
TTI: Not Assigned
TDK
Availability:

0In Stock

RF Inductors - SMD SMT-INDUCTOR 0805 3.9UH 5%

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
0805 (2012 metric)
3.9 uH
5 %
95 mA
3.6 Ohms
- 55 C
+ 150 C
20
230 MHz
Standard
2.3 mm
1.7 mm
1.4 mm
B82498F
Reel
B82498F1392J
Datasheet
Mfr: B82498F3271J000
TTI: Not Assigned
TDK
Availability:

0In Stock

RF Inductors - SMD SMT-INDUCTOR 0805 270NH 5%

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
0805 (2012 metric)
Unshielded
270 nH
5 %
270 mA
1 Ohms
- 55 C
+ 125 C
45
900 MHz
Standard
2 mm
1.3 mm
1.4 mm
Ceramic
B82498F
Reel
B82498F3271J
Datasheet
Mfr: B82498F3470J
TTI: Not Assigned
TDK
Availability:

0In Stock

RF Inductors - SMD 47 nH 600mA 5% 2.3x1.7mm SMD

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
0805 (2012 metric)
Unshielded
47 nH
5 %
600 mA
130 mOhms
- 55 C
+ 125 C
65
2 GHz
Standard
2 mm
1.3 mm
1.4 mm
Ceramic
B82498F
Reel
B82498F3470J000
Datasheet
Mfr: B82498F3820J
TTI: Not Assigned
TDK
Availability:

0In Stock

RF Inductors - SMD 82nH 500mA 5% 2.3x1.7mm SMD

0In Stock

Please adjust quantity to Min / Mult value
0805 (2012 metric)
68 nH
5 %
500 mA
180 mOhms
- 55 C
+ 150 C
60
Standard
B82498F
Reel
B82498F3820J000
Datasheet
Mfr: B82498F3391J001
TTI: Not Assigned
TDK
Availability:

0In Stock

RF Inductors - SMD SMT-INDUCTOR 0805 390NH 5%

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
0805 (2012 metric)
Unshielded
390 nH
5 %
210 mA
1.6 Ohms
- 55 C
+ 125 C
40
700 MHz
Standard
2 mm
1.3 mm
1.4 mm
Ceramic
AEC-Q200
B82498F
Reel
B82498F3391J1
Datasheet
Mfr: B82498F3561J001
TTI: Not Assigned
TDK
Availability:

0In Stock

RF Inductors - SMD SMT-INDUCTOR 0805 560NH 5%

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
0805 (2012 metric)
Unshielded
560 nH
5 %
230 mA
1.3 Ohms
- 55 C
+ 125 C
23
400 MHz
Standard
2 mm
1.3 mm
1.4 mm
Ceramic
AEC-Q200
B82498F
Reel
B82498F3561J1
Datasheet
Mfr: B82498F3820J001
TTI: Not Assigned
TDK
Availability:

0In Stock

RF Inductors - SMD SMT-INDUCTOR 0805 82NH 5%

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
0805 (2012 metric)
Unshielded
82 nH
5 %
500 mA
190 mOhms
- 55 C
+ 125 C
60
1.5 GHz
Standard
2 mm
1.3 mm
1.4 mm
Ceramic
B82498F
Reel
B82498F3820J1
Datasheet
Mfr: B82498F3471J
TTI: Not Assigned
TDK
Availability:

0In Stock

Other Available Inventory
RF Inductors - SMD 470nH 190mA 5% 2.3x1.7mm SMD

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Wirewound
0805 (2012 metric)
Unshielded
470 nH
5 %
190 mA
1.9 Ohms
- 55 C
+ 125 C
30
650 MHz
Standard
2 mm
1.3 mm
1.4 mm
Ceramic
B82498F
Reel
B82498F3471J000
Datasheet
Mfr: B82498F3569K
TTI: Not Assigned
TDK
Availability:

Not Available Online

RF Inductors - SMD 5.6nH 900mA 10% 2.3x1.7mm SMD

Not Available Online

Call
or
View Details
Wirewound
0805 (2012 metric)
Unshielded
5.6 nH
10 %
900 mA
40 mOhms
- 55 C
+ 125 C
50
7 GHz
Standard
2 mm
1.3 mm
1.4 mm
Ceramic
B82498F
Reel
B82498F3569K000
Datasheet
Mfr: B82498F3821J
TTI: Not Assigned
TDK
Availability:

0In Stock

RF Inductors - SMD 820nH 180mA 5% 2.3x1.7mm SMD

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
0805 (2012 metric)
Unshielded
820 nH
5 %
180 mA
1.9 Ohms
- 55 C
+ 125 C
23
300 MHz
Standard
2 mm
1.3 mm
1.4 mm
Ceramic
B82498F
Reel
B82498F3821J000
Datasheet
Mfr: B82498F3151J
TTI: Not Assigned
TDK
Availability:

0In Stock

RF Inductors - SMD 150nH 400mA 5% 2.3x1.7mm SMD

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
0805 (2012 metric)
Unshielded
150 nH
5 %
400 mA
420 mOhms
- 55 C
+ 125 C
45
1.15 GHz
Standard
2 mm
1.3 mm
1.4 mm
Ceramic
B82498F
Reel
B82498F3151J000
Datasheet
Mfr: B82498F3220J
TTI: Not Assigned
TDK
Availability:

0In Stock

RF Inductors - SMD 22nH 700mA 5% 2x1.3mm SMD

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
0805 (2012 metric)
Unshielded
22 nH
5 %
700 mA
80 mOhms
- 55 C
+ 125 C
60
2.5 GHz
Standard
2 mm
1.3 mm
1.4 mm
Ceramic
B82498F
Reel
B82498F3220J000
Datasheet
Mfr: B82498F3390J
TTI: Not Assigned
TDK
Availability:

Not Available Online

RF Inductors - SMD 39nH 600mA 5% 2.3x1.7mm SMD

Not Available Online

Call
or
View Details
Wirewound
0805 (2012 metric)
Unshielded
39 nH
5 %
600 mA
120 mOhms
- 55 C
+ 125 C
65
2.1 GHz
Standard
2 mm
1.3 mm
1.4 mm
Ceramic
B82498F
Reel
B82498F3390J000
Datasheet
Mfr: B82498F3680J
TTI: Not Assigned
TDK
Availability:

0In Stock

RF Inductors - SMD 68nH 500mA 5% 2x1.3mm SMD

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
0805 (2012 metric)
Unshielded
68 nH
5 %
500 mA
180 mOhms
- 55 C
+ 125 C
60
1.6 GHz
Standard
2 mm
1.3 mm
1.4 mm
Ceramic
B82498F
Reel
B82498F3680J000
Datasheet
Mfr: B82498F1102J
TTI: Not Assigned
TDK
Availability:

0In Stock

RF Inductors - SMD 1000nH 240mA 0.55ohms

0In Stock

Please adjust quantity to Min / Mult value
0805 (2012 metric)
1 uH
5 %
240 mA
550 mOhms
20
Standard
B82498F
Reel
B82498F1102J000
Datasheet
Mfr: B82498F1332J
TTI: Not Assigned
TDK
Availability:

0In Stock

RF Inductors - SMD SMT-INDUCTOR 0805 3.3 UH 5%

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
0805 (2012 metric)
Unshielded
3.3 uH
5 %
100 mA
3.3 Ohms
- 55 C
+ 125 C
20
250 MHz
Standard
2 mm
1.3 mm
1.4 mm
Ferrite
B82498F
Reel
B82498F1332J000
Datasheet
Mfr: B82498F1562J
TTI: Not Assigned
TDK
Availability:

0In Stock

RF Inductors - SMD SMT-INDUCTOR 0805 5.6UH 5%

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
0805 (2012 metric)
Unshielded
5.6 uH
5 %
85 mA
4.3 Ohms
- 55 C
+ 125 C
20
180 MHz
Standard
2 mm
1.3 mm
1.4 mm
Ferrite
B82498F
Reel
B82498F1562J000
Datasheet
Mfr: B82498F3120J
TTI: Not Assigned
TDK
Availability:

0In Stock

RF Inductors - SMD 12nH 700mA 5% 2.3x1.7mm SMD

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
0805 (2012 metric)
Unshielded
12 nH
5 %
700 mA
90 mOhms
- 55 C
+ 125 C
50
4 GHz
Standard
2 mm
1.3 mm
1.4 mm
Ceramic
B82498F
Reel
B82498F3120J000
Datasheet
Mfr: B82498F3180J
TTI: Not Assigned
TDK
Availability:

0In Stock

RF Inductors - SMD 18nH 700mA 5% 2.3x1.7mm SMD

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
0805 (2012 metric)
Unshielded
18 nH
5 %
700 mA
80 mOhms
- 55 C
+ 125 C
60
3.3 GHz
Standard
2 mm
1.3 mm
1.4 mm
Ceramic
B82498F
Reel
B82498F3180J000
Datasheet
Mfr: B82498F3279K
TTI: Not Assigned
TDK
Availability:

0In Stock

RF Inductors - SMD 2.7nH 1000mA 10% 2.3x1.7mm SMD

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
0805 (2012 metric)
Unshielded
2.7 nH
10 %
1 A
30 mOhms
- 55 C
+ 125 C
50
9 GHz
Standard
2 mm
1.3 mm
1.4 mm
Ceramic
B82498F
Reel
B82498F3279K000
Datasheet
Mfr: B82498F3331G000
TTI: Not Assigned
TDK
Availability:

0In Stock

RF Inductors - SMD SMT-INDUCTOR 0805 330NH 2%

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
0805 (2012 metric)
Unshielded
330 nH
2 %
220 mA
1.5 Ohms
- 55 C
+ 125 C
45
800 MHz
Standard
2 mm
1.3 mm
1.4 mm
Ceramic
B82498F
Reel
B82498F3331G
Datasheet
Mfr: B82498F3471J001
TTI: Not Assigned
TDK
Availability:

0In Stock

RF Inductors - SMD .47 UH 5%

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
0805 (2012 metric)
470 nH
5 %
190 mA
1.9 Ohms
- 55 C
+ 150 C
30
Standard
AEC-Q200
B82498F
Reel
B82498F3471J1
Datasheet
Mfr: B82498F3181J001
TTI: Not Assigned
TDK
Availability:

0In Stock

RF Inductors - SMD SMT-INDUCTOR 0805 180NH 5%

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
0805 (2012 metric)
Unshielded
180 nH
5 %
340 mA
530 mOhms
- 55 C
+ 125 C
45
1.05 GHz
Standard
2 mm
1.3 mm
1.4 mm
Ceramic
AEC-Q200
B82498F
Reel
B82498F3181J1
  • 1
  • 2
  • 3
  • 4