BWHP - RF Inductors - SMD
251 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BWHP0011070618NG00 TTI: BWHP0011070618NG00 Pulse Electronics Availability: 8.000In StockRF Inductors - SMD Chilisin RF inductor Wire Wound-STD | 8.000In Stock | 1.1 mm x 0.7 mm x 0.65 mm | Unshielded | 18 nH | 2 % | 900 mA | 160 mOhms | - 40 C | + 125 C | 30 | 3.55 GHz | Standard | 1.1 mm | 0.7 mm | 0.65 mm | Ceramic | BWHP | Reel | |||||||
Mfr: BWHP0011070647NG00 TTI: Not Assigned Pulse Electronics Availability: 0In StockRF Inductors - SMD Chilisin RF inductor Wire Wound-STD | 0In Stock | 1.1 mm x 0.7 mm x 0.65 mm | Unshielded | 47 nH | 2 % | 420 mA | 720 mOhms | - 40 C | + 125 C | 30 | 2.4 GHz | Standard | 1.1 mm | 0.7 mm | 0.65 mm | Ceramic | BWHP | Reel | |||||||
Mfr: BWHP001107064N3G00 TTI: Not Assigned Pulse Electronics Availability: 0In StockRF Inductors - SMD Chilisin RF inductor Wire Wound-STD | 0In Stock | 1.1 mm x 0.7 mm x 0.65 mm | Unshielded | 4.3 nH | 2 % | 1.6 A | 60 mOhms | - 40 C | + 125 C | 22 | 7.15 GHz | Standard | 1.1 mm | 0.7 mm | 0.65 mm | Ceramic | BWHP | Reel | |||||||
Mfr: BWHP001107065N1J00 TTI: Not Assigned Pulse Electronics Availability: 0In StockRF Inductors - SMD Chilisin RF inductor Wire Wound-STD | 0In Stock | 1.1 mm x 0.7 mm x 0.65 mm | Unshielded | 5.1 nH | 5 % | 1.2 A | 125 mOhms | - 40 C | + 125 C | 20 | 6.8 GHz | Standard | 1.1 mm | 0.7 mm | 0.65 mm | Ceramic | BWHP | Reel | HP0402-5N1J-N | ||||||
Mfr: BWHP001107065N6J00 TTI: Not Assigned Pulse Electronics Availability: 0In StockRF Inductors - SMD Chilisin RF inductor Wire Wound-STD | 0In Stock | 1.1 mm x 0.7 mm x 0.65 mm | Unshielded | 5.6 nH | 5 % | 1.6 A | 70 mOhms | - 40 C | + 125 C | 28 | 6.8 GHz | Standard | 1.1 mm | 0.7 mm | 0.65 mm | Ceramic | BWHP | Reel | HP0402-5N6J-N | ||||||
Mfr: BWHP001107066N2H00 TTI: Not Assigned Pulse Electronics Availability: 0In StockRF Inductors - SMD Chilisin RF inductor Wire Wound-STD | 0In Stock | 1.1 mm x 0.7 mm x 0.65 mm | Unshielded | 6.2 nH | 3 % | 1.6 A | 70 mOhms | - 40 C | + 125 C | 25 | 5.8 GHz | Standard | 1.1 mm | 0.7 mm | 0.65 mm | Ceramic | BWHP | Reel | HP0402-6N2H-N | ||||||
Mfr: BWHP001107066N8H00 TTI: Not Assigned Pulse Electronics Availability: 0In StockRF Inductors - SMD Chilisin RF inductor Wire Wound-STD | 0In Stock | 1.1 mm x 0.7 mm x 0.65 mm | Unshielded | 6.8 nH | 3 % | 1.5 A | 95 mOhms | - 40 C | + 125 C | 25 | 5.8 GHz | Standard | 1.1 mm | 0.7 mm | 0.65 mm | Ceramic | BWHP | Reel | HP0402-6N8H-N | ||||||
Mfr: BWHP001107067N5G00 TTI: Not Assigned Pulse Electronics Availability: 0In StockRF Inductors - SMD Chilisin RF inductor Wire Wound-STD | 0In Stock | 1.1 mm x 0.7 mm x 0.65 mm | Unshielded | 7.5 nH | 2 % | 1.4 A | 130 mOhms | - 40 C | + 125 C | 25 | 5.4 GHz | Standard | 1.1 mm | 0.7 mm | 0.65 mm | Ceramic | BWHP | Reel | |||||||
Mfr: BWHP0016100823NH00 TTI: Not Assigned Pulse Electronics Availability: 0In StockRF Inductors - SMD Chilisin RF inductor Wire Wound-STD | 0In Stock | 1.6 mm x 1 mm x 0.82 mm | Unshielded | 23 nH | 3 % | 850 mA | 150 mOhms | - 40 C | + 125 C | 40 | 3 GHz | Standard | 1.6 mm | 1 mm | 0.82 mm | Ceramic | BWHP | Reel | HP0603-23NH-N | ||||||
Mfr: BWHP0016100824NH00 TTI: Not Assigned Pulse Electronics Availability: 0In StockRF Inductors - SMD Chilisin RF inductor Wire Wound-STD | 0In Stock | 1.6 mm x 1 mm x 0.82 mm | Unshielded | 24 nH | 3 % | 1.1 A | 125 mOhms | - 40 C | + 125 C | 42 | 2.95 GHz | Standard | 1.6 mm | 1 mm | 0.82 mm | Ceramic | BWHP | Reel | HP0603-24NH-N | ||||||
Mfr: BWHP0016100824NJ00 TTI: Not Assigned Pulse Electronics Availability: 0In StockRF Inductors - SMD Chilisin RF inductor Wire Wound-STD | 0In Stock | 1.6 mm x 1 mm x 0.82 mm | Unshielded | 24 nH | 5 % | 1.1 A | 125 mOhms | - 40 C | + 125 C | 42 | 2.95 GHz | Standard | 1.6 mm | 1 mm | 0.82 mm | Ceramic | BWHP | Reel | HP0603-24NJ-N | ||||||
Mfr: BWHP001610082N2J00 TTI: Not Assigned Pulse Electronics Availability: 0In StockRF Inductors - SMD Chilisin RF inductor Wire Wound-STD | 0In Stock | 1.6 mm x 1 mm x 0.82 mm | Unshielded | 2.2 nH | 5 % | 900 mA | 182 mOhms | - 40 C | + 125 C | 13 | 15 GHz | Standard | 1.6 mm | 1 mm | 0.82 mm | Ceramic | BWHP | Reel | HP0603-2N2J-N | ||||||
Mfr: BWHP0016100833NH00 TTI: Not Assigned Pulse Electronics Availability: 0In StockRF Inductors - SMD Chilisin RF inductor Wire Wound-STD | 0In Stock | 1.6 mm x 1 mm x 0.82 mm | Unshielded | 33 nH | 3 % | 680 mA | 170 mOhms | - 40 C | + 125 C | 45 | 2.7 GHz | Standard | 1.6 mm | 1 mm | 0.82 mm | Ceramic | BWHP | Reel | HP0603-33NH-N | ||||||
Mfr: BWHP0016100843NJ00 TTI: Not Assigned Pulse Electronics Availability: 0In StockRF Inductors - SMD Chilisin RF inductor Wire Wound-STD | 0In Stock | 1.6 mm x 1 mm x 0.82 mm | Unshielded | 43 nH | 5 % | 810 mA | 225 mOhms | - 40 C | + 125 C | 45 | 2.45 GHz | Standard | 1.6 mm | 1 mm | 0.82 mm | Ceramic | BWHP | Reel | HP0603-43NJ-N | ||||||
Mfr: BWHP0016100847NH00 TTI: Not Assigned Pulse Electronics Availability: 0In StockRF Inductors - SMD Chilisin RF inductor Wire Wound-STD | 0In Stock | 1.6 mm x 1 mm x 0.82 mm | Unshielded | 47 nH | 3 % | 680 mA | 240 mOhms | - 40 C | + 125 C | 43 | 2.3 GHz | Standard | 1.6 mm | 1 mm | 0.82 mm | Ceramic | BWHP | Reel | HP0603-47NH-N | ||||||
Mfr: BWHP0016100851NH00 TTI: Not Assigned Pulse Electronics Availability: 0In StockRF Inductors - SMD Chilisin RF inductor Wire Wound-STD | 0In Stock | 1.6 mm x 1 mm x 0.82 mm | Unshielded | 51 nH | 3 % | 660 mA | 280 mOhms | - 40 C | + 125 C | 42 | 2.3 GHz | Standard | 1.6 mm | 1 mm | 0.82 mm | Ceramic | BWHP | Reel | HP0603-51NH-N | ||||||
Mfr: BWHP001610086N8J00 TTI: Not Assigned Pulse Electronics Availability: 0In StockRF Inductors - SMD Chilisin RF inductor Wire Wound-STD | 0In Stock | 1.6 mm x 1 mm x 0.82 mm | Unshielded | 6.8 nH | 5 % | 1.4 A | 65 mOhms | - 40 C | + 125 C | 40 | 5.8 GHz | Standard | 1.6 mm | 1 mm | 0.82 mm | Ceramic | BWHP | Reel | HP0603-6N8J-N | ||||||
Mfr: BWHP001610087N5H00 TTI: Not Assigned Pulse Electronics Availability: 0In StockRF Inductors - SMD Chilisin RF inductor Wire Wound-STD | 0In Stock | 1.6 mm x 1 mm x 0.82 mm | Unshielded | 7.5 nH | 3 % | 1.3 A | 100 mOhms | - 40 C | + 125 C | 32 | 5.3 GHz | Standard | 1.6 mm | 1 mm | 0.82 mm | Ceramic | BWHP | Reel | HP0603-7N5H-N | ||||||
Mfr: BWHP0016100891NJ00 TTI: Not Assigned Pulse Electronics Availability: 0In StockRF Inductors - SMD Chilisin RF inductor Wire Wound-STD | 0In Stock | 1.6 mm x 1 mm x 0.82 mm | Unshielded | 91 nH | 5 % | 440 mA | 580 mOhms | - 40 C | + 125 C | 45 | 1.65 GHz | Standard | 1.6 mm | 1 mm | 0.82 mm | Ceramic | BWHP | Reel | HP0603-91NJ-N | ||||||
Mfr: BWHP00161008R15J00 TTI: Not Assigned Pulse Electronics Availability: 0In StockRF Inductors - SMD Chilisin RF inductor Wire Wound-STD | 0In Stock | 1.6 mm x 1 mm x 0.82 mm | Unshielded | 150 nH | 5 % | 390 mA | 1.15 Ohms | - 40 C | + 125 C | 47 | 1.35 GHz | Standard | 1.6 mm | 1 mm | 0.82 mm | Ceramic | BWHP | Reel | HP0603-R15J-N | ||||||
Mfr: BWHP00161008R25H00 TTI: Not Assigned Pulse Electronics Availability: 0In StockRF Inductors - SMD Chilisin RF inductor Wire Wound-STD | 0In Stock | 1.6 mm x 1 mm x 0.82 mm | Unshielded | 250 nH | 3 % | 240 mA | 3 Ohms | - 40 C | + 125 C | 45 | 1.05 GHz | Standard | 1.6 mm | 1 mm | 0.82 mm | Ceramic | BWHP | Reel | HP0603-R25H-N | ||||||
Mfr: BWHP00161008R36J00 TTI: Not Assigned Pulse Electronics Availability: 0In StockRF Inductors - SMD Chilisin RF inductor Wire Wound-STD | 0In Stock | 1.6 mm x 1 mm x 0.82 mm | Unshielded | 360 nH | 5 % | 170 mA | 4 Ohms | - 40 C | + 125 C | 47 | 930 MHz | Standard | 1.6 mm | 1 mm | 0.82 mm | Ceramic | BWHP | Reel | HP0603-R36J-N | ||||||
Mfr: BWHP00161008R39J00 TTI: Not Assigned Pulse Electronics Availability: 0In StockRF Inductors - SMD Chilisin RF inductor Wire Wound-STD | 0In Stock | 1.6 mm x 1 mm x 0.82 mm | Unshielded | 390 nH | 5 % | 170 mA | 4 Ohms | - 40 C | + 125 C | 47 | 880 MHz | Standard | 1.6 mm | 1 mm | 0.82 mm | Ceramic | BWHP | Reel | HP0603-R39J-N | ||||||
Mfr: BWHP0023171533NJ00 TTI: Not Assigned Pulse Electronics Availability: 0In StockRF Inductors - SMD Chilisin RF inductor Wire Wound-STD | 0In Stock | 2.35 mm x 1.73 mm x 1.52 mm | Unshielded | 33 nH | 5 % | 1.1 A | 87 mOhms | - 40 C | + 125 C | 100 | 2.41 GHz | Standard | 2.35 mm | 1.73 mm | 1.52 mm | Ceramic | BWHP | Reel | HP0805-33NJ-N | ||||||
Mfr: BWHP002317156N2J00 TTI: Not Assigned Pulse Electronics Availability: 0In StockRF Inductors - SMD Chilisin RF inductor Wire Wound-STD | 0In Stock | 2.35 mm x 1.73 mm x 1.52 mm | Unshielded | 6.2 nH | 5 % | 1.5 A | 27 mOhms | - 40 C | + 125 C | 104 | 7.2 GHz | Standard | 2.35 mm | 1.73 mm | 1.52 mm | Ceramic | BWHP | Reel | HP0805-6N2J-N |