BWQC - RF Inductors - SMD
145 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BWQC00322520100KL1 TTI: BWQC00322520100KL1 Pulse Electronics Availability: 22.000In StockRF Inductors - SMD Chilisin RF inductor Wire Wound-High Current | 22.000In Stock | 3.2 mm x 2.5 mm x 2 mm | Unshielded | 10 uH | 10 % | 300 mOhms | - 25 C | + 125 C | 26 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | BWQC | Reel | |||||||||
Mfr: BWQC00322520221K00 TTI: Not Assigned Pulse Electronics Availability: 0In StockRF Inductors - SMD Chilisin RF inductor Wire Wound-High Current | 0In Stock | 3.2 mm x 2.5 mm x 2 mm | Unshielded | 220 uH | 10 % | 8.4 Ohms | - 25 C | + 125 C | 6.8 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | BWQC | Reel | SQC322520T-221K-N | ||||||||
Mfr: BWQC003225202R2M00 TTI: Not Assigned Pulse Electronics Availability: 0In StockRF Inductors - SMD Chilisin RF inductor Wire Wound-High Current | 0In Stock | 3.2 mm x 2.5 mm x 2 mm | Unshielded | 2.2 uH | 20 % | 130 mOhms | - 25 C | + 125 C | 64 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | BWQC | Reel | SQC322520T-2R2M-N | ||||||||
Mfr: BWQC003225201R0ML1 TTI: Not Assigned Pulse Electronics Availability: 0In StockRF Inductors - SMD Chilisin RF inductor Wire Wound-High Current | 0In Stock | 3.2 mm x 2.5 mm x 2 mm | Unshielded | 1 uH | 20 % | 60 mOhms | - 25 C | + 125 C | 100 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | BWQC | Reel | SQC322520LT-1R0M-N | ||||||||
Mfr: BWQC003225161R0TH1 TTI: Not Assigned Pulse Electronics Availability: 0In StockRF Inductors - SMD Chilisin RF inductor Wire Wound-High Current | 0In Stock | 3.2 mm x 2.5 mm x 1.55 mm | Unshielded | 1 uH | 30 % | 2.05 A | 45 mOhms | - 25 C | + 125 C | 100 MHz | Standard | 3.2 mm | 2.5 mm | 1.55 mm | Ferrite | BWQC | Reel | SQC322517HP-1R0T-N | |||||||
Mfr: BWQC003225202R2ML1 TTI: Not Assigned Pulse Electronics Availability: 0In StockRF Inductors - SMD Chilisin RF inductor Wire Wound-High Current | 0In Stock | 3.2 mm x 2.5 mm x 2 mm | Unshielded | 2.2 uH | 20 % | 97 mOhms | - 25 C | + 125 C | 64 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | BWQC | Reel | SQC322520LT-2R2M-N | ||||||||
Mfr: BWQC00453226220K00 TTI: Not Assigned Pulse Electronics Availability: 0In StockRF Inductors - SMD Chilisin RF inductor Wire Wound-High Current | 0In Stock | 4.5 mm x 3.6 mm x 2.6 mm | Unshielded | 22 uH | 10 % | 600 mOhms | - 25 C | + 125 C | 15 MHz | Standard | 4.5 mm | 3.6 mm | 2.6 mm | Ferrite | BWQC | Reel | SQC453226T-220K-N | ||||||||
Mfr: BWQC00322516220K00 TTI: Not Assigned Pulse Electronics Availability: 0In StockRF Inductors - SMD Chilisin RF inductor Wire Wound-High Current | 0In Stock | 3.2 mm x 2.5 mm x 1.55 mm | Unshielded | 22 uH | 10 % | 710 mOhms | - 25 C | + 125 C | 19 MHz | Standard | 3.2 mm | 2.5 mm | 1.55 mm | Ferrite | BWQC | Reel | SQC322517T-220K-N | ||||||||
Mfr: BWQC00322520R15ML1 TTI: Not Assigned Pulse Electronics Availability: 0In StockRF Inductors - SMD Chilisin RF inductor Wire Wound-High Current | 0In Stock | 3.2 mm x 2.5 mm x 2 mm | Unshielded | 150 nH | 20 % | 28 mOhms | - 25 C | + 125 C | 400 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | BWQC | Reel | SQC322520LT-R15M-N | ||||||||
Mfr: BWQC003225201R0M00 TTI: Not Assigned Pulse Electronics Availability: 0In StockRF Inductors - SMD Chilisin RF inductor Wire Wound-High Current | 0In Stock | 3.2 mm x 2.5 mm x 2 mm | Unshielded | 1 uH | 20 % | 90 mOhms | - 25 C | + 125 C | 96 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | BWQC | Reel | SQC322520T-1R0M-N | ||||||||
Mfr: BWQC00453226680K00 TTI: BWQC00453226680K00 Pulse Electronics Availability: 0In StockRF Inductors - SMD Chilisin RF inductor Wire Wound-High Current | 0In Stock | 4.5 mm x 3.6 mm x 2.6 mm | Unshielded | 68 uH | 10 % | 1.7 Ohms | - 25 C | + 125 C | 8.4 MHz | Standard | 4.5 mm | 3.6 mm | 2.6 mm | Ferrite | BWQC | Reel | SQC453226T-680K-N | ||||||||
Mfr: BWQC00322520471K00 TTI: BWQC00322520471K00 Pulse Electronics Availability: 0In StockRF Inductors - SMD Chilisin RF inductor Wire Wound-High Current | 0In Stock | 3.2 mm x 2.5 mm x 2 mm | Unshielded | 470 uH | 10 % | 19 OHms | - 25 C | + 125 C | 5 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | BWQC | Reel | SQC322520T-471K-N | ||||||||
Mfr: BWQC003225204R7M00 TTI: BWQC003225204R7M00 Pulse Electronics Availability: 0In StockRF Inductors - SMD Chilisin RF inductor Wire Wound-High Current | 0In Stock | 3.2 mm x 2.5 mm x 2 mm | Unshielded | 4.7 uH | 20 % | 200 mOhms | - 25 C | + 125 C | 43 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | BWQC | Reel | SQC322520T-4R7M-N | ||||||||
Mfr: BWQC00322516220M00 TTI: Not Assigned Pulse Electronics Availability: 0In StockRF Inductors - SMD Chilisin RF inductor Wire Wound-High Current | 0In Stock | 3.2 mm x 2.5 mm x 1.55 mm | Unshielded | 22 uH | 20 % | 710 mOhms | - 25 C | + 125 C | 19 MHz | Standard | 3.2 mm | 2.5 mm | 1.55 mm | Ferrite | BWQC | Reel | SQC322517T-220M-N | ||||||||
Mfr: BWQC003225164R7TH1 TTI: Not Assigned Pulse Electronics Availability: 0In StockRF Inductors - SMD Chilisin RF inductor Wire Wound-High Current | 0In Stock | 3.2 mm x 2.5 mm x 1.55 mm | Unshielded | 4.7 uH | 30 % | 1 A | 180 mOhms | - 25 C | + 125 C | 40 MHz | Standard | 3.2 mm | 2.5 mm | 1.55 mm | Ferrite | BWQC | Reel | SQC322517HP-4R7T-N | |||||||
Mfr: BWQC003225201R5ML1 TTI: Not Assigned Pulse Electronics Availability: 0In StockRF Inductors - SMD Chilisin RF inductor Wire Wound-High Current | 0In Stock | 3.2 mm x 2.5 mm x 2 mm | Unshielded | 1.5 uH | 20 % | 85 mOhms | - 25 C | + 125 C | 85 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | BWQC | Reel | SQC322520LT-1R5M-N | ||||||||
Mfr: BWQC003225203R3ML1 TTI: Not Assigned Pulse Electronics Availability: 0In StockRF Inductors - SMD Chilisin RF inductor Wire Wound-High Current | 0In Stock | 3.2 mm x 2.5 mm x 2 mm | Unshielded | 3.3 uH | 20 % | 130 mOhms | - 25 C | + 125 C | 55 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | BWQC | Reel | SQC322520LT-3R3M-N | ||||||||
Mfr: BWQC00322520561M00 TTI: Not Assigned Pulse Electronics Availability: 0In StockRF Inductors - SMD Chilisin RF inductor Wire Wound-High Current | 0In Stock | 3.2 mm x 2.5 mm x 2 mm | Unshielded | 560 uH | 20 % | 22 Ohms | - 25 C | + 125 C | 5 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | BWQC | Reel | SQC322520T-561M-N | ||||||||
Mfr: BWQC003225206R8ML1 TTI: Not Assigned Pulse Electronics Availability: 0In StockRF Inductors - SMD Chilisin RF inductor Wire Wound-High Current | 0In Stock | 3.2 mm x 2.5 mm x 2 mm | Unshielded | 6.8 uH | 20 % | 210 mOhms | - 25 C | + 125 C | 30 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | BWQC | Reel | SQC322520LT-6R8M-N | ||||||||
Mfr: BWQC004532261R0M00 TTI: Not Assigned Pulse Electronics Availability: 0In StockRF Inductors - SMD Chilisin RF inductor Wire Wound-High Current | 0In Stock | 4.5 mm x 3.6 mm x 2.6 mm | Unshielded | 1 uH | 20 % | 80 mOhms | - 25 C | + 125 C | 100 MHz | Standard | 4.5 mm | 3.6 mm | 2.6 mm | Ferrite | BWQC | Reel | SQC453226T-1R0M-N | ||||||||
Mfr: BWQC00453226330M00 TTI: Not Assigned Pulse Electronics Availability: 0In StockRF Inductors - SMD Chilisin RF inductor Wire Wound-High Current | 0In Stock | 4.5 mm x 3.6 mm x 2.6 mm | Unshielded | 33 uH | 20 % | 1 Ohms | - 25 C | + 125 C | 12 MHz | Standard | 4.5 mm | 3.6 mm | 2.6 mm | Ferrite | BWQC | Reel | SQC453226T-330M-N | ||||||||
Mfr: BWQC00453226471J00 TTI: Not Assigned Pulse Electronics Availability: 0In StockRF Inductors - SMD Chilisin RF inductor Wire Wound-High Current | 0In Stock | 4.5 mm x 3.6 mm x 2.6 mm | Unshielded | 470 uH | 5 % | 8.5 Ohms | - 25 C | + 125 C | 3 MHz | Standard | 4.5 mm | 3.6 mm | 2.6 mm | Ferrite | BWQC | Reel | SQC453226T-471J-N | ||||||||
Mfr: BWQC00453226471M00 TTI: Not Assigned Pulse Electronics Availability: 0In StockRF Inductors - SMD Chilisin RF inductor Wire Wound-High Current | 0In Stock | 4.5 mm x 3.6 mm x 2.6 mm | Unshielded | 470 uH | 20 % | 8.5 Ohms | - 25 C | + 125 C | 3 MHz | Standard | 4.5 mm | 3.6 mm | 2.6 mm | Ferrite | BWQC | Reel | SQC453226T-471M-N | ||||||||
Mfr: BWQC00453226680J00 TTI: Not Assigned Pulse Electronics Availability: 0In StockRF Inductors - SMD Chilisin RF inductor Wire Wound-High Current | 0In Stock | 4.5 mm x 3.6 mm x 2.6 mm | Unshielded | 68 uH | 5 % | 1.7 Ohms | - 25 C | + 125 C | 8.4 MHz | Standard | 4.5 mm | 3.6 mm | 2.6 mm | Ferrite | BWQC | Reel | SQC453226T-680J-N | ||||||||
Mfr: BWQC00453226821M00 TTI: Not Assigned Pulse Electronics Availability: 0In StockRF Inductors - SMD Chilisin RF inductor Wire Wound-High Current | 0In Stock | 4.5 mm x 3.6 mm x 2.6 mm | Unshielded | 820 uH | 20 % | 20 Ohms | - 25 C | + 125 C | 2 MHz | Standard | 4.5 mm | 3.6 mm | 2.6 mm | Ferrite | BWQC | Reel | SQC453226T-821M-N |