• RF Inductors - SMD

CI160808 - RF Inductors - SMD

32 Results
32 Results
Filtered By:Passive ComponentsInductors, Chokes & Coils

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Type
Package / Case
Shielding
Inductance
Tolerance
Maximum DC Current
Maximum DC Resistance
Saturation Current
Minimum Operating Temperature
Maximum Operating Temperature
Q Minimum
Self Resonant Frequency
Termination
Length
Width
Height
Diameter
Core Material
Qualification
Series
Packaging
Part # Aliases
Datasheet
Mfr: CI160808-27NJ
TTI: CI160808-27NJ
Bourns
Availability:

20.000In Stock

80.000 On Order
Expected 22-Mar-27
RF Inductors - SMD 27nH 5% MultiLayer High Frequency

20.000In Stock

80.000 On Order
Expected 22-Mar-27
Please adjust quantity to Min / Mult value
Multilayer
0603 (1608 metric)
Unshielded
27 nH
5 %
300 mA
600 mOhms
- 55 C
+ 125 C
10
1.75 GHz
Standard
1.6 mm
0.8 mm
0.8 mm
Ceramic
CI160808
Reel
Datasheet
Mfr: CI160808-R10J
TTI: CI160808-R10J
Bourns
Availability:

56.000In Stock

RF Inductors - SMD 100nH 5% MultiLayer High Frequency

56.000In Stock

Please adjust quantity to Min / Mult value
Multilayer
0603 (1608 metric)
Unshielded
100 nH
5 %
300 mA
1.7 Ohms
- 55 C
+ 125 C
10
500 MHz
Standard
1.6 mm
0.8 mm
0.8 mm
Ceramic
CI160808
Reel
CI160808-R10J.
Datasheet
Mfr: CI160808-10NJ
TTI: CI160808-10NJ
Bourns
Availability:

56.000In Stock

RF Inductors - SMD 10nH 5% MultiLayer High Frequency

56.000In Stock

Please adjust quantity to Min / Mult value
Multilayer
0603 (1608 metric)
Unshielded
10 nH
5 %
300 mA
350 mOhms
- 55 C
+ 125 C
10
1.8 GHz
Standard
1.6 mm
0.8 mm
0.8 mm
Ceramic
CI160808
Reel
Datasheet
Mfr: CI160808-R22J
TTI: CI160808-R22J
Bourns
Availability:

60.000In Stock

RF Inductors - SMD 220nH 5% MultiLayer High Frequency

60.000In Stock

Please adjust quantity to Min / Mult value
Multilayer
0603 (1608 metric)
Unshielded
220 nH
5 %
200 mA
2.8 Ohms
- 55 C
+ 125 C
8
350 MHz
Standard
1.6 mm
0.8 mm
0.8 mm
Ceramic
CI160808
Reel
Datasheet
Mfr: CI160808-82NJ
TTI: CI160808-82NJ
Bourns
Availability:

44.000In Stock

RF Inductors - SMD 82nH 5% MultiLayer High Frequency

44.000In Stock

Please adjust quantity to Min / Mult value
Multilayer
0603 (1608 metric)
Unshielded
82 nH
5 %
300 mA
1.5 Ohms
- 55 C
+ 125 C
10
600 MHz
Standard
1.6 mm
0.8 mm
0.8 mm
Ceramic
CI160808
Reel
Datasheet
Mfr: CI160808-22NJ
TTI: CI160808-22NJ
Bourns
Availability:

0In Stock

76.000 On Order
Expected 08-Oct-26
RF Inductors - SMD 22nH 5% MultiLayer High Frequency

0In Stock

76.000 On Order
Expected 08-Oct-26
Please adjust quantity to Min / Mult value
Multilayer
0603 (1608 metric)
Unshielded
22 nH
5 %
300 mA
550 mOhms
- 55 C
+ 125 C
10
1.1 GHz
Standard
1.6 mm
0.8 mm
0.8 mm
Ceramic
CI160808
Reel
Datasheet
Mfr: CI160808-33NJ
TTI: CI160808-33NJ
Bourns
Availability:

0In Stock

Other Available Inventory
RF Inductors - SMD 33nH 5% MultiLayer High Frequency

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Multilayer
0603 (1608 metric)
Unshielded
33 nH
5 %
300 mA
650 mOhms
- 55 C
+ 125 C
10
1 GHz
Standard
1.6 mm
0.8 mm
0.8 mm
Ceramic
CI160808
Reel
CI160808-33NJ.
Datasheet
Mfr: CI160808-18NJ
TTI: CI160808-18NJ
Bourns
Availability:

40.000In Stock

RF Inductors - SMD 18nH 5% MultiLayer High Frequency

40.000In Stock

Please adjust quantity to Min / Mult value
Multilayer
0603 (1608 metric)
Unshielded
18 nH
5 %
300 mA
500 mOhms
- 55 C
+ 125 C
10
1.35 GHz
Standard
1.6 mm
0.8 mm
0.8 mm
Ceramic
CI160808
Reel
Datasheet
Mfr: CI160808-8N2J
TTI: CI160808-8N2J
Bourns
Availability:

0In Stock

52.000 On Order
Expected 15-Feb-27
RF Inductors - SMD 8.2nH 5% MultiLayer High Frequency

0In Stock

52.000 On Order
Expected 15-Feb-27
Please adjust quantity to Min / Mult value
Multilayer
0603 (1608 metric)
Unshielded
8.2 nH
5 %
300 mA
330 mOhms
- 55 C
+ 125 C
10
2.2 GHz
Standard
1.6 mm
0.8 mm
0.8 mm
Ceramic
CI160808
Reel
Datasheet
Mfr: CI160808-47NJ
TTI: CI160808-47NJ
Bourns
Availability:

0In Stock

44.000 On Order
Expected 13-Jan-27
RF Inductors - SMD 47nH 5% MultiLayer High Frequency

0In Stock

44.000 On Order
Expected 13-Jan-27
Please adjust quantity to Min / Mult value
Multilayer
0603 (1608 metric)
Unshielded
47 nH
5 %
300 mA
900 mOhms
- 55 C
+ 125 C
10
800 MHz
Standard
1.6 mm
0.8 mm
0.8 mm
Ceramic
CI160808
Reel
CI160808-47NJ.
Datasheet
Mfr: CI160808-2N2D
TTI: CI160808-2N2D
Bourns
Availability:

0In Stock

RF Inductors - SMD 2.2nH .3% MultiLayer High Frequency

0In Stock

Please adjust quantity to Min / Mult value
Multilayer
0603 (1608 metric)
Unshielded
2.2 nH
0.3 nH
300 mA
160 mOhms
- 55 C
+ 125 C
8
3.6 GHz
Standard
1.6 mm
0.8 mm
0.8 mm
Ceramic
CI160808
Reel
Datasheet
Mfr: CI160808-1N2D
TTI: CI160808-1N2D
Bourns
Availability:

0In Stock

Other Available Inventory
RF Inductors - SMD 1.2nH .3% MultiLayer High Frequency

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Multilayer
0603 (1608 metric)
Unshielded
1.2 nH
0.3 nH
300 mA
100 mOhms
- 55 C
+ 125 C
8
4 GHz
Standard
1.6 mm
0.8 mm
0.8 mm
Ceramic
CI160808
Reel
Datasheet
Mfr: CI160808-R18J
TTI: CI160808-R18J
Bourns
Availability:

0In Stock

RF Inductors - SMD 180nH 5% MultiLayer High Frequency

0In Stock

Please adjust quantity to Min / Mult value
Multilayer
0603 (1608 metric)
Unshielded
180 nH
5 %
200 mA
2.7 Ohms
- 55 C
+ 125 C
8
400 MHz
Standard
1.6 mm
0.8 mm
0.8 mm
Ceramic
CI160808
Reel
Datasheet
Mfr: CI160808-6N8J
TTI: CI160808-6N8J
Bourns
Availability:

0In Stock

RF Inductors - SMD 6.8nH 5% MultiLayer High Frequency

0In Stock

Please adjust quantity to Min / Mult value
Multilayer
0603 (1608 metric)
Unshielded
6.8 nH
5 %
300 mA
300 mOhms
- 55 C
+ 125 C
10
2.6 GHz
Standard
1.6 mm
0.8 mm
0.8 mm
Ceramic
CI160808
Reel
Datasheet
Mfr: CI160808-3N3D
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Not Recommended for New Designs
RF Inductors - SMD 3.3nH .3% MultiLayer High Frequency

Not Available Online

Call
or
View Details
Multilayer
0603 (1608 metric)
Unshielded
3.3 nH
0.3 nH
300 mA
220 mOhms
- 55 C
+ 125 C
10
3.2 GHz
Standard
1.6 mm
0.8 mm
0.8 mm
Ceramic
CI160808
Reel
Datasheet
Mfr: CI160808-R15J
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Not Recommended for New Designs
RF Inductors - SMD 150nH 5% MultiLayer High Frequency

Not Available Online

Call
or
View Details
Multilayer
0603 (1608 metric)
Unshielded
150 nH
5 %
300 mA
2.4 Ohms
- 55 C
+ 125 C
8
500 MHz
Standard
1.6 mm
0.8 mm
0.8 mm
Ceramic
CI160808
Reel
Datasheet
Mfr: CI160808-1N0D
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Not Recommended for New Designs
RF Inductors - SMD 1nH .3% MultiLayer High Frequency

Not Available Online

Call
or
View Details
Multilayer
0603 (1608 metric)
Unshielded
1 nH
0.3 nH
300 mA
100 mOhms
- 55 C
+ 125 C
8
4 GHz
Standard
1.6 mm
0.8 mm
0.8 mm
Ceramic
CI160808
Reel
Datasheet
Mfr: CI160808-15NJ
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Other Available Inventory
Not Recommended for New Designs
RF Inductors - SMD 15nH 5% MultiLayer High Frequency

Not Available Online

Other Available Inventory
Call
or
View Details
Multilayer
0603 (1608 metric)
Unshielded
15 nH
5 %
300 mA
450 mOhms
- 55 C
+ 125 C
10
1.35 GHz
Standard
1.6 mm
0.8 mm
0.8 mm
Ceramic
CI160808
Reel
Datasheet
Mfr: CI160808-2N7D
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Not Recommended for New Designs
RF Inductors - SMD 2.7nH .3% MultiLayer High Frequency

Not Available Online

Call
or
View Details
Multilayer
0603 (1608 metric)
Unshielded
2.7 nH
0.3 nH
300 mA
200 mOhms
- 55 C
+ 125 C
8
8 GHz
Standard
1.6 mm
0.8 mm
0.8 mm
Ceramic
CI160808
Reel
Datasheet
Mfr: CI160808-1N8D
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Not Recommended for New Designs
RF Inductors - SMD 1.8nH .3% MultiLayer High Frequency

Not Available Online

Call
or
View Details
Multilayer
0603 (1608 metric)
Unshielded
1.8 nH
0.3 nH
300 mA
120 mOhms
- 55 C
+ 125 C
8
3.8 GHz
Standard
1.6 mm
0.8 mm
0.8 mm
Ceramic
CI160808
Reel
Datasheet
Mfr: CI160808-39NJ
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Not Recommended for New Designs
RF Inductors - SMD 39nH 5% MultiLayer High Frequency

Not Available Online

Call
or
View Details
Multilayer
0603 (1608 metric)
Unshielded
39 nH
5 %
300 mA
700 mOhms
- 55 C
+ 125 C
10
1.35 GHz
Standard
1.6 mm
0.8 mm
0.8 mm
Ceramic
CI160808
Reel
Datasheet
Mfr: CI160808-56NJ
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Not Recommended for New Designs
RF Inductors - SMD 56nH 5% MultiLayer High Frequency

Not Available Online

Call
or
View Details
Multilayer
0603 (1608 metric)
Unshielded
56 nH
5 %
300 mA
1 Ohms
- 55 C
+ 125 C
10
1.15 GHz
Standard
1.6 mm
0.8 mm
0.8 mm
Ceramic
CI160808
Reel
Datasheet
Mfr: CI160808-R12J
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Not Recommended for New Designs
RF Inductors - SMD 120nH 5% MultiLayer High Frequency

Not Available Online

Call
or
View Details
Multilayer
0603 (1608 metric)
Unshielded
120 nH
5 %
250 mA
2 Ohms
- 55 C
+ 125 C
8
500 MHz
Standard
1.6 mm
0.8 mm
0.8 mm
Ceramic
CI160808
Reel
Datasheet
Mfr: CI160808-1N5D
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Not Recommended for New Designs
RF Inductors - SMD 1.5nH .3% MultiLayer High Frequency

Not Available Online

Call
or
View Details
Multilayer
0603 (1608 metric)
Unshielded
1.5 nH
0.3 nH
300 mA
100 mOhms
- 55 C
+ 125 C
8
4 GHz
Standard
1.6 mm
0.8 mm
0.8 mm
Ceramic
CI160808
Reel
Datasheet
Mfr: CI160808-4N7D
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Not Recommended for New Designs
RF Inductors - SMD 4.7nH .3% MultiLayer High Frequency

Not Available Online

Call
or
View Details
Multilayer
0603 (1608 metric)
Unshielded
4.7 nH
0.3 nH
300 mA
280 mOhms
- 55 C
+ 125 C
10
2.8 GHz
Standard
1.6 mm
0.8 mm
0.8 mm
Ceramic
CI160808
Reel
CI160808-4N7D.
  • 1
  • 2