CW100505 - RF Inductors - SMD
50 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CW100505-27NJ TTI: CW100505-27NJ Bourns Availability: 0In StockRF Inductors - SMD 27.0 nH 5% 250 MHz 0.298ohms | 0In Stock | 0402 (1005 metric) | Unshielded | 27 nH | 5 % | 400 mA | 298 mOhms | - 55 C | + 125 C | 26 | 2.48 GHz | Standard | 1 mm | 0.55 mm | 0.5 mm | Ceramic | CW100505 | Reel | |||||||
Mfr: CW100505-R10J TTI: CW100505-R10J Bourns Availability: 0In StockRF Inductors - SMD 100.0 nH 5% 150MHz 2.52ohms | 0In Stock | 0402 (1005 metric) | Unshielded | 100 nH | 5 % | 120 mA | 2.52 Ohms | - 55 C | + 125 C | 20 | 1.3 GHz | Standard | 1 mm | 0.55 mm | 0.5 mm | Ceramic | CW100505 | Reel | |||||||
0In Stock | RF Choke | 0402 (1005 metric) | Unshielded | 3.9 nH | 5 % | 840 mA | 66 mOhms | - 55 C | + 125 C | 20 | 5.8 GHz | Standard | 1 mm | 0.55 mm | 0.5 mm | Ceramic | CW100505 | Reel | |||||||
Mfr: CW100505-68NJ TTI: Not Assigned Bourns Availability: Not Available OnlineRF Inductors - SMD 68.0 nH 5% 200 MHz 1.12ohms | Not Available Online | RF Choke | 0402 (1005 metric) | Unshielded | 68 nH | 5 % | 180 mA | 1.12 Ohms | - 55 C | + 125 C | 22 | 1.62 GHz | Standard | 1 mm | 0.55 mm | 0.5 mm | Ceramic | CW100505 | Reel | ||||||
Mfr: CW100505-56NJ TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - SMD 56.0 nH 5% 200 MHz 0.97ohms | 0In Stock | 0402 (1005 metric) | Unshielded | 56 nH | 5 % | 200 mA | 970 mOhms | - 55 C | + 125 C | 22 | 1.76 GHz | Standard | 1 mm | 0.55 mm | 0.5 mm | Ceramic | CW100505 | Reel | |||||||
Mfr: CW100505-22NJ TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - SMD 22.0 nH 5% 250 MHz 0.3ohms | 0In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 22 nH | 5 % | 400 mA | 300 mOhms | - 55 C | + 125 C | 25 | 2.8 GHz | Standard | 1 mm | 0.55 mm | 0.5 mm | Ceramic | CW100505 | Reel | ||||||
Mfr: CW100505-2N2D TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - SMD 2.2nH +/-0.3nH 250 MHz 0.07ohms | 0In Stock | 0402 (1005 metric) | Unshielded | 2.2 nH | 0.3 nH | 960 mA | 70 mOhms | - 55 C | + 125 C | 18 | 6 GHz | Standard | 1 mm | 0.55 mm | 0.5 mm | Ceramic | CW100505 | Reel | |||||||
Mfr: CW100505-6N8J TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - SMD 6.8 nH 5% 250 MHz 0.083ohms | 0In Stock | RF Choke | 0402 (1005 metric) | Unshielded | 6.8 nH | 5 % | 680 mA | 83 mOhms | - 55 C | + 125 C | 20 | 4.8 GHz | Standard | 1 mm | 0.55 mm | 0.5 mm | Ceramic | CW100505 | Reel | ||||||
Mfr: CW100505-2N7D TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - SMD 2.7nH +/-0.3nH 250 MHz 0.12ohms | 0In Stock | 0402 (1005 metric) | 2.7 nH | 0.3 nH | 640 mA | 120 mOhms | - 55 C | + 125 C | 16 | 6 GHz | Standard | 1 mm | 0.55 mm | 0.5 mm | Ceramic | CW100505 | Reel | ||||||||
Mfr: CW100505-3N3J TTI: Not Assigned Bourns Availability: Not Available OnlineRF Inductors - SMD 3.3nH 5% 250 MHz 0.066ohms | Not Available Online | Wirewound | 0402 (1005 metric) | Unshielded | 3.3 nH | 5 % | 840 mA | 66 mOhms | - 55 C | + 125 C | 20 | 6 GHz | Standard | 1 mm | 0.55 mm | 0.5 mm | Ceramic | CW100505 | Reel | ||||||
Mfr: CW100505-8N2J TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - SMD 82.0 nH 5% 250 MHz 0.104ohms | 0In Stock | 0402 (1005 metric) | Unshielded | 8.2 nH | 5 % | 680 mA | 104 mOhms | - 55 C | + 125 C | 25 | 4.4 GHz | Standard | 1 mm | 0.55 mm | 0.5 mm | Ceramic | CW100505 | Reel | |||||||
Mfr: CW100505-R12J TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - SMD 120.0 nH 5% 150MHz 2.66ohms | 0In Stock | RF Choke | 0402 (1005 metric) | Unshielded | 120 nH | 5 % | 110 mA | 2.66 Ohms | - 55 C | + 125 C | 20 | 1.1 GHz | Standard | 1 mm | 0.55 mm | 0.5 mm | Ceramic | CW100505 | Reel | ||||||
Mfr: CW100505-1N0D TTI: CW100505-1N0D Bourns Availability: 0In StockRF Inductors - SMD 1.0nH +/-0.3nH 250 MHz 0.045ohms | 0In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 1 nH | 0.3 nH | 1.36 A | 45 mOhms | - 55 C | + 125 C | 13 | 6 GHz | Standard | 1 mm | 0.55 mm | 0.5 mm | Ceramic | CW100505 | Reel | ||||||
Mfr: CW100505-47NJ TTI: CW100505-47NJ Bourns Availability: 0In StockRF Inductors - SMD 47.0 nH 5% 200 MHz 0.83ohms | 0In Stock | RF Choke | 0402 (1005 metric) | Unshielded | 47 nH | 5 % | 210 mA | 830 mOhms | - 55 C | + 125 C | 26 | 2.1 GHz | Standard | 1 mm | 0.55 mm | 0.5 mm | Ceramic | CW100505 | Reel | ||||||
Mfr: CW100505-39NJ TTI: CW100505-39NJ Bourns Availability: 0In StockRF Inductors - SMD 39.0 nH 5% 250 MHz 0.55ohms | 0In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 39 nH | 5 % | 320 mA | 550 mOhms | - 55 C | + 125 C | 25 | 2.1 GHz | Standard | 1 mm | 0.55 mm | 0.5 mm | Ceramic | CW100505 | Reel | ||||||
Mfr: CW100505-4N7J TTI: CW100505-4N7J Bourns Availability: 0In StockRF Inductors - SMD 47.0 nH 5% 250 MHz 0.13ohms | 0In Stock | RF Choke | 0402 (1005 metric) | Unshielded | 4.7 nH | 5 % | 640 mA | 130 mOhms | - 55 C | + 125 C | 15 | 4.775 GHz | Standard | 1 mm | 0.55 mm | 0.5 mm | Ceramic | CW100505 | Reel | ||||||
Not Available Online | RF Choke | 0402 (1005 metric) | Unshielded | 56 nH | 5 % | 760 mA | 83 mOhms | - 55 C | + 125 C | 23 | 5.8 GHz | Standard | 1 mm | 0.55 mm | 0.5 mm | Ceramic | CW100505 | Reel | |||||||
0In Stock | RF Choke | 0402 (1005 metric) | Unshielded | 10 nH | 5 % | 480 mA | 195 mOhms | - 55 C | + 125 C | 23 | 3.9 GHz | Standard | 1 mm | 0.55 mm | 0.5 mm | Ceramic | CW100505 | Reel | |||||||
Mfr: CW100505-18NJ TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - SMD 18.0 nH 5% 250 MHz 0.23ohms | 0In Stock | RF Choke | 0402 (1005 metric) | Unshielded | 18 nH | 5 % | 420 mA | 230 mOhms | - 55 C | + 125 C | 25 | 3.1 GHz | Standard | 1 mm | 0.55 mm | 0.5 mm | Ceramic | CW100505 | Reel | ||||||
Mfr: CW100505-33NJ TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - SMD 33.0 nH 5% 250 MHz 0.35ohms | 0In Stock | RF Choke | 0402 (1005 metric) | Unshielded | 33 nH | 5 % | 400 mA | 350 mOhms | - 55 C | + 125 C | 24 | 2.35 GHz | Standard | 1 mm | 0.55 mm | 0.5 mm | Ceramic | CW100505 | Reel | ||||||
Mfr: CW100505-82NJ TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - SMD 82.0 nH 5% 150MHz 1.25ohms | 0In Stock | 0402 (1005 metric) | Unshielded | 82 nH | 5 % | 150 mA | 1.25 Ohms | - 55 C | + 125 C | 20 | 1.5 GHz | Standard | 1 mm | 0.55 mm | 0.5 mm | Ceramic | CW100505 | Reel | |||||||
Mfr: CW100505-12NJ TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - SMD 12.0 nH 5% 250 MHz 0.12ohms | 0In Stock | RF Choke | 0402 (1005 metric) | Unshielded | 12 nH | 5 % | 640 mA | 120 mOhms | - 55 C | + 125 C | 26 | 3.6 GHz | Standard | 1 mm | 0.55 mm | 0.5 mm | Ceramic | CW100505 | Reel | CW100505-12NJ. | |||||
Mfr: CW100505-15NJ TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - SMD 15.0 nH 5% 250 MHz 0.172ohms | 0In Stock | 0402 (1005 metric) | Unshielded | 15 nH | 5 % | 560 mA | 172 mOhms | - 55 C | + 125 C | 26 | 3.28 GHz | Standard | 1 mm | 0.55 mm | 0.5 mm | Ceramic | CW100505 | Reel | |||||||
Mfr: CW100505-1N0D3 TTI: Not Assigned Bourns Availability: Not Available OnlineRF Inductors - SMD 1.0nH +/-0.3nH 250 MHz 0.045ohms | Not Available Online | 0402 (1005 metric) | 1 nH | 0.3 nH | 1.36 A | 45 mOhms | - 55 C | + 125 C | 13 | 6 GHz | Standard | 1 mm | 0.55 mm | 0.5 mm | Ceramic | CW100505 | Reel | ||||||||
Mfr: CW100505-5N6J3 TTI: Not Assigned Bourns Availability: Not Available OnlineRF Inductors - SMD 56.0 nH 5% 250 MHz 0.083ohms | Not Available Online | 0402 (1005 metric) | 56 nH | 5 % | 760 mA | 83 mOhms | - 55 C | + 125 C | 23 | 5.8 GHz | Standard | 1 mm | 0.55 mm | 0.5 mm | Ceramic | CW100505 | Reel |
- 1
- 2