CW105550A - RF Inductors - SMD
48 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CW105550A-11NJ TTI: CW105550A-11NJ Bourns Availability: 0In StockRF Inductors - SMD 11nH 5 0.64A AEC-Q200 | 0In Stock | Wirewound | Unshielded | 11 nH | 5 % | 640 mA | 120 mOhms | - 40 C | + 125 C | 26 | 3.68 GHz | Standard | 1 mm | 0.55 mm | 0.5 mm | Ceramic | AEC-Q200 | CW105550A | Reel | |||||
Mfr: CW105550A-20NJ TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - SMD 20nH 5 0.42A AEC-Q200 | 0In Stock | Wirewound | Unshielded | 20 nH | 5 % | 420 mA | 250 mOhms | - 40 C | + 125 C | 25 | 3 GHz | Standard | 1 mm | 0.55 mm | 0.5 mm | Ceramic | AEC-Q200 | CW105550A | Reel | |||||
Mfr: CW105550A-R12J TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - SMD 120nH 5 0.11A AEC-Q200 | 0In Stock | Wirewound | Unshielded | 120 nH | 5 % | 110 mA | 2.52 Ohms | - 40 C | + 125 C | 20 | 1.1 GHz | Standard | 1 mm | 0.55 mm | 0.5 mm | Ceramic | AEC-Q200 | CW105550A | Reel | |||||
Mfr: CW105550A-47NJ TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - SMD 47nH 5 0.21A AEC-Q200 | 0In Stock | Wirewound | Unshielded | 47 nH | 5 % | 210 mA | 830 mOhms | - 40 C | + 125 C | 26 | 2.1 GHz | Standard | 1 mm | 0.55 mm | 0.5 mm | Ceramic | AEC-Q200 | CW105550A | Reel | |||||
Mfr: CW105550A-68NJ TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - SMD 68nH 5 0.18A AEC-Q200 | 0In Stock | Wirewound | Unshielded | 68 nH | 5 % | 180 mA | 1.12 Ohms | - 40 C | + 125 C | 22 | 1.62 GHz | Standard | 1 mm | 0.55 mm | 0.5 mm | Ceramic | AEC-Q200 | CW105550A | Reel | |||||
Mfr: CW105550A-3N9J TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - SMD 3.9nH 5 0.84A AEC-Q200 | 0In Stock | Wirewound | Unshielded | 3.9 nH | 5 % | 840 mA | 66 mOhms | - 40 C | + 125 C | 20 | 5.8 GHz | Standard | 1 mm | 0.55 mm | 0.5 mm | Ceramic | AEC-Q200 | CW105550A | Reel | |||||
Mfr: CW105550A-5N1J TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - SMD 5.1nH 5 0.8A AEC-Q200 | 0In Stock | Wirewound | Unshielded | 5.1 nH | 5 % | 800 mA | 83 mOhms | - 40 C | + 125 C | 23 | 5.8 GHz | Standard | 1 mm | 0.55 mm | 0.5 mm | Ceramic | AEC-Q200 | CW105550A | Reel | |||||
Mfr: CW105550A-39NJ TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - SMD 39nH 5 0.32A AEC-Q200 | 0In Stock | Wirewound | Unshielded | 39 nH | 5 % | 320 mA | 550 mOhms | - 40 C | + 125 C | 25 | 2.1 GHz | Standard | 1 mm | 0.55 mm | 0.5 mm | Ceramic | AEC-Q200 | CW105550A | Reel | |||||
Mfr: CW105550A-18NJ TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - SMD 18nH 5 0.52A AEC-Q200 | 0In Stock | Wirewound | Unshielded | 18 nH | 5 % | 520 mA | 230 mOhms | - 40 C | + 125 C | 25 | 3.1 GHz | Standard | 1 mm | 0.55 mm | 0.5 mm | Ceramic | AEC-Q200 | CW105550A | Reel | |||||
Mfr: CW105550A-2N7D TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - SMD 2.7nH+/- 0.3 0.86A AEC-Q200 | 0In Stock | Wirewound | Unshielded | 2.7 nH | 0.3 nH | 860 mA | 120 mOhms | - 40 C | + 125 C | 16 | 6 GHz | Standard | 1 mm | 0.55 mm | 0.5 mm | Ceramic | AEC-Q200 | CW105550A | Reel | |||||
Mfr: CW105550A-1N0D TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - SMD 1nH 0.3 1.36A AEC-Q200 | 0In Stock | Wirewound | Unshielded | 1 nH | 0.3 nH | 1.36 A | 45 mOhms | - 40 C | + 125 C | 13 | 6 GHz | Standard | 1 mm | 0.55 mm | 0.5 mm | Ceramic | AEC-Q200 | CW105550A | Reel | |||||
Mfr: CW105550A-10NJ TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - SMD 10nH 5 0.48A AEC-Q200 | 0In Stock | Wirewound | Unshielded | 10 nH | 5 % | 480 mA | 195 mOhms | - 40 C | + 125 C | 23 | 3.9 GHz | Standard | 1 mm | 0.55 mm | 0.5 mm | Ceramic | AEC-Q200 | CW105550A | Reel | |||||
Mfr: CW105550A-8N2J TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - SMD 8.2nH 5 0.68A AEC-Q200 | 0In Stock | Wirewound | Unshielded | 8.2 nH | 5 % | 680 mA | 200 mOhms | - 40 C | + 125 C | 25 | 4.4 GHz | Standard | 1 mm | 0.55 mm | 0.5 mm | Ceramic | AEC-Q200 | CW105550A | Reel | |||||
Mfr: CW105550A-7N5J TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - SMD 7.5nH 5 0.68A AEC-Q200 | 0In Stock | Wirewound | Unshielded | 7.5 nH | 5 % | 680 mA | 104 mOhms | - 40 C | + 125 C | 25 | 5.8 GHz | Standard | 1 mm | 0.55 mm | 0.5 mm | Ceramic | AEC-Q200 | CW105550A | Reel | |||||
Mfr: CW105550A-43NJ TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - SMD 43nH 5 0.24A AEC-Q200 | 0In Stock | Wirewound | Unshielded | 43 nH | 5 % | 240 mA | 810 mOhms | - 40 C | + 125 C | 25 | 2.03 GHz | Standard | 1 mm | 0.55 mm | 0.5 mm | Ceramic | AEC-Q200 | CW105550A | Reel | |||||
Mfr: CW105550A-4N7J TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - SMD 4.7nH 5 0.64A AEC-Q200 | 0In Stock | Wirewound | Unshielded | 4.7 nH | 5 % | 640 mA | 130 mOhms | - 40 C | + 125 C | 15 | 4.775 GHz | Standard | 1 mm | 0.55 mm | 0.5 mm | Ceramic | AEC-Q200 | CW105550A | Reel | |||||
Mfr: CW105550A-51NJ TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - SMD 51nH 5 0.21A AEC-Q200 | 0In Stock | Wirewound | Unshielded | 51 nH | 5 % | 210 mA | 820 mOhms | - 40 C | + 125 C | 25 | 1.75 GHz | Standard | 1 mm | 0.55 mm | 0.5 mm | Ceramic | AEC-Q200 | CW105550A | Reel | |||||
Mfr: CW105550A-6N2J TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - SMD 6.2nH 5 0.76A AEC-Q200 | 0In Stock | Wirewound | Unshielded | 6.2 nH | 5 % | 760 mA | 83 mOhms | - 40 C | + 125 C | 23 | 5.8 GHz | Standard | 1 mm | 0.55 mm | 0.5 mm | Ceramic | AEC-Q200 | CW105550A | Reel | |||||
Mfr: CW105550A-91NJ TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - SMD 91nH 5 0.12A AEC-Q200 | 0In Stock | Wirewound | Unshielded | 91 nH | 5 % | 120 mA | 2.3 Ohms | - 40 C | + 125 C | 20 | 1.35 GHz | Standard | 1 mm | 0.55 mm | 0.5 mm | Ceramic | AEC-Q200 | CW105550A | Reel | |||||
Mfr: CW105550A-82NJ TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - SMD 82nH 5 0.15A AEC-Q200 | 0In Stock | Wirewound | Unshielded | 82 nH | 5 % | 150 mA | 1.25 Ohms | - 40 C | + 125 C | 20 | 1.5 GHz | Standard | 1 mm | 0.55 mm | 0.5 mm | Ceramic | AEC-Q200 | CW105550A | Reel | |||||
Mfr: CW105550A-2N2D TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - SMD 2.2nH+/- 0.3 0.96A AEC-Q200 | 0In Stock | Wirewound | Unshielded | 2.2 nH | 0.3 nH | 960 mA | 70 mOhms | - 40 C | + 125 C | 18 | 6 GHz | Standard | 1 mm | 0.55 mm | 0.5 mm | Ceramic | AEC-Q200 | CW105550A | Reel | |||||
Mfr: CW105550A-3N3J TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - SMD 3.3nH 5 0.84A AEC-Q200 | 0In Stock | Wirewound | Unshielded | 3.3 nH | 5 % | 840 mA | 66 mOhms | - 40 C | + 125 C | 20 | 6 GHz | Standard | 1 mm | 0.55 mm | 0.5 mm | Ceramic | AEC-Q200 | CW105550A | Reel | |||||
Mfr: CW105550A-40NJ TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - SMD 40nH 5 0.32A AEC-Q200 | 0In Stock | Wirewound | Unshielded | 40 nH | 5 % | 320 mA | 438 mOhms | - 40 C | + 125 C | 26 | 2.24 GHz | Standard | 1 mm | 0.55 mm | 0.5 mm | Ceramic | AEC-Q200 | CW105550A | Reel | |||||
Mfr: CW105550A-56NJ TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - SMD 56nH 5 0.2A AEC-Q200 | 0In Stock | Wirewound | Unshielded | 56 nH | 5 % | 200 mA | 970 mOhms | - 40 C | + 125 C | 22 | 1.76 GHz | Standard | 1 mm | 0.55 mm | 0.5 mm | Ceramic | AEC-Q200 | CW105550A | Reel | |||||
Mfr: CW105550A-R10J TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - SMD 100nH 5 0.12A AEC-Q200 | 0In Stock | Wirewound | Unshielded | 100 nH | 5 % | 120 mA | 2.52 Ohms | - 40 C | + 125 C | 20 | 1.3 GHz | Standard | 1 mm | 0.55 mm | 0.5 mm | Ceramic | AEC-Q200 | CW105550A | Reel |
- 1
- 2