CW160808 - RF Inductors - SMD
18 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9.000In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 68 nH | 5 % | 600 mA | 340 mOhms | - 40 C | + 125 C | 35 | 1.7 GHz | Standard | 1.65 mm | 1.05 mm | 1 mm | Ceramic | CW160808 | Reel | |||||||
0In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 100 nH | 5 % | 400 mA | 710 mOhms | - 40 C | + 125 C | 34 | 1.4 GHz | Standard | 1.65 mm | 1.05 mm | 1 mm | Ceramic | CW160808 | Reel | CW160808-R10J. | ||||||
0In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 220 nH | 5 % | 200 mA | 1.9 Ohms | - 40 C | + 125 C | 25 | 990 MHz | Standard | 1.65 mm | 1.05 mm | 1 mm | Ceramic | CW160808 | Reel | CW160808-R22J. | ||||||
0In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 4.7 nH | 10 % | 700 mA | 100 mOhms | - 40 C | + 125 C | 16 | 5.8 GHz | Standard | 1.65 mm | 1.05 mm | 1 mm | Ceramic | CW160808 | Reel | |||||||
Mfr: CW160808-3N3K TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - SMD MAGNETICS-HIGH Q CHIP INDUCTOR | 0In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 3.3 nH | 10 % | - 40 C | + 125 C | Standard | 1.65 mm | 1.05 mm | 1 mm | CW160808 | Reel | |||||||||||
0In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 10 nH | 5 % | 700 mA | 130 mOhms | - 40 C | + 125 C | 30 | 4.8 GHz | Standard | 1.65 mm | 1.05 mm | 1 mm | Ceramic | CW160808 | Reel | |||||||
0In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 3.9 nH | 10 % | 700 mA | 80 mOhms | - 40 C | + 125 C | 16 | 6 GHz | Standard | 1.65 mm | 1.05 mm | 1 mm | Ceramic | CW160808 | Reel | |||||||
0In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 15 nH | 5 % | 700 mA | 170 mOhms | - 40 C | + 125 C | 30 | 4 GHz | Standard | 1.65 mm | 1.05 mm | 1 mm | Ceramic | CW160808 | Reel | |||||||
0In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 6.8 nH | 5 % | 700 mA | 110 mOhms | - 40 C | + 125 C | 25 | 5.8 GHz | Standard | 1.65 mm | 1.05 mm | 1 mm | Ceramic | CW160808 | Reel | |||||||
0In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 22 nH | 5 % | 700 mA | 190 mOhms | - 40 C | + 125 C | 35 | 3 GHz | Standard | 1.65 mm | 1.05 mm | 1 mm | Ceramic | CW160808 | Reel | CW160808-22NJ. | ||||||
0In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 33 nH | 5 % | 600 mA | 220 mOhms | - 40 C | + 125 C | 35 | 2.3 GHz | Standard | 1.65 mm | 1.05 mm | 1 mm | Ceramic | CW160808 | Reel | |||||||
0In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 270 nH | 5 % | 170 mA | 2.3 Ohms | - 40 C | + 125 C | 25 | 990 MHz | Standard | 1.65 mm | 1.05 mm | 1 mm | Ceramic | CW160808 | Reel | CW160808-R27J. | ||||||
0In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 150 nH | 5 % | 280 mA | 920 mOhms | - 40 C | + 125 C | 28 | 1.3 GHz | Standard | 1.65 mm | 1.05 mm | 1 mm | Ceramic | CW160808 | Reel | |||||||
Mfr: CW160808-8N2D TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - SMD MAGNETICS-HIGH Q CHIP INDUCTOR | 0In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 8.2 nH | 15 % | 700 mA | 110 mOhms | - 40 C | + 125 C | 30 | 5 GHz | Standard | 1.65 mm | 1.05 mm | 1 mm | Alumina | CW160808 | Reel | ||||||
0In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 47 nH | 5 % | 600 mA | 280 mOhms | - 40 C | + 125 C | 35 | 2.1 GHz | Standard | 1.65 mm | 1.05 mm | 1 mm | Ceramic | CW160808 | Reel | |||||||
Mfr: CW160808-R47G TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - SMD MAGNETICS-HIGH Q CHIP INDUCTOR | 0In Stock | Wirewound | Standard | CW160808 | Reel | ||||||||||||||||||||
0In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 1.8 nH | 20 % | 700 mA | 40 mOhms | - 40 C | + 125 C | 16 | 6 GHz | Standard | 1.65 mm | 1.05 mm | 1 mm | Ceramic | CW160808 | Reel | |||||||
Mfr: CW160808-3N9G TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - SMD MAGNETICS-HIGH Q CHIP INDUCTOR | 0In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 3.9 nH | 2 % | 700 mA | 80 mOhms | - 40 C | + 125 C | 16 | 6 GHz | Standard | 1.65 mm | 1.05 mm | 1 mm | Alumina | CW160808 | Reel |