• RF Inductors - SMD

CW252016 - RF Inductors - SMD

72 Results
72 Results
Filtered By:Passive ComponentsInductors, Chokes & Coils

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Type
Package / Case
Shielding
Inductance
Tolerance
Maximum DC Current
Maximum DC Resistance
Saturation Current
Minimum Operating Temperature
Maximum Operating Temperature
Q Minimum
Self Resonant Frequency
Termination
Length
Width
Height
Diameter
Core Material
Qualification
Series
Packaging
Part # Aliases
Datasheet
Mfr: CW252016-R15J
TTI: CW252016-R15J
Bourns
Availability:

12.000In Stock

RF Inductors - SMD 150nH 5%

12.000In Stock

Please adjust quantity to Min / Mult value
Wirewound
1008 (2520 metric)
Unshielded
150 nH
5 %
500 mA
220 mOhms
- 40 C
+ 125 C
50
850 MHz
Standard
2.1 mm
1.5 mm
1.3 mm
Ceramic
CW252016
Reel
CW252016-R15J.
Datasheet
Mfr: CW252016-R22J
TTI: CW252016-R22J
Bourns
Availability:

14.000In Stock

RF Inductors - SMD 220nH 5%

14.000In Stock

Please adjust quantity to Min / Mult value
Wirewound
1008 (2520 metric)
Unshielded
220 nH
5 %
500 mA
450 mOhms
- 40 C
+ 125 C
45
700 MHz
Standard
2.1 mm
1.5 mm
1.3 mm
Ceramic
CW252016
Reel
Datasheet
Mfr: CW252016-R33J
TTI: CW252016-R33J
Bourns
Availability:

16.000In Stock

RF Inductors - SMD 330nH 5%

16.000In Stock

Please adjust quantity to Min / Mult value
Wirewound
1008 (2520 metric)
Unshielded
330 nH
5 %
500 mA
900 mOhms
- 40 C
+ 125 C
45
570 MHz
Standard
2.1 mm
1.5 mm
1.3 mm
Ceramic
CW252016
Reel
CW252016-R33J.
Datasheet
Mfr: CW252016-3R9J
TTI: CW252016-3R9J
Bourns
Availability:

14.000In Stock

RF Inductors - SMD 3.9 UH 5%

14.000In Stock

Please adjust quantity to Min / Mult value
Wirewound
1008 (2520 metric)
Unshielded
3.9 uH
5 %
180 mA
3.6 Ohms
- 40 C
+ 125 C
20
48 MHz
Standard
2.1 mm
1.5 mm
1.3 mm
Ceramic
CW252016
Reel
Datasheet
Mfr: CW252016-15NG
TTI: Not Assigned
Bourns
Availability:

0In Stock

RF Inductors - SMD 15nH 10% HIGH Q

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
1008 (2520 metric)
Unshielded
15 nH
1.46 Ohms
- 40 C
+ 125 C
Standard
2.1 mm
1.5 mm
1.3 mm
CW252016
Reel
Datasheet
Mfr: CW252016-18NG
TTI: Not Assigned
Bourns
Availability:

0In Stock

RF Inductors - SMD 18nH 10% HIGH Q

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
1008 (2520 metric)
Unshielded
18 nH
1.46 Ohms
- 40 C
+ 125 C
Standard
2.1 mm
1.5 mm
1.3 mm
CW252016
Reel
Datasheet
Mfr: CW252016-22NJ
TTI: Not Assigned
Bourns
Availability:

0In Stock

RF Inductors - SMD 22nH 10% HIGH Q

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
1008 (2520 metric)
Unshielded
22 nH
1.46 Ohms
- 40 C
+ 125 C
Standard
2.1 mm
1.5 mm
1.3 mm
CW252016
Reel
Datasheet
Mfr: CW252016-33NJ
TTI: Not Assigned
Bourns
Availability:

0In Stock

RF Inductors - SMD 33nH 10% HIGH Q

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
1008 (2520 metric)
Unshielded
33 nH
1.46 Ohms
- 40 C
+ 125 C
Standard
2.1 mm
1.5 mm
1.3 mm
CW252016
Reel
Datasheet
Mfr: CW252016-56NJ
TTI: Not Assigned
Bourns
Availability:

0In Stock

RF Inductors - SMD 56 NH 5% WIREWOUND

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
1008 (2520 metric)
Unshielded
56 nH
600 mA
1.46 Ohms
- 40 C
+ 125 C
Standard
2.1 mm
1.5 mm
1.3 mm
CW252016
Reel
Datasheet
Mfr: CW252016-68NG
TTI: Not Assigned
Bourns
Availability:

0In Stock

RF Inductors - SMD 68nH 5% HIGH Q

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
1008 (2520 metric)
Unshielded
68 nH
1.46 Ohms
- 40 C
+ 125 C
Standard
2.1 mm
1.5 mm
1.3 mm
Ceramic
CW252016
Reel
Datasheet
Mfr: CW252016-82NJ
TTI: Not Assigned
Bourns
Availability:

0In Stock

RF Inductors - SMD 82 NH 5% WIREWOUND

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
1008 (2520 metric)
Unshielded
82 nH
5 %
600 mA
180 mOhms
- 40 C
+ 125 C
60
1 GHz
Standard
2.1 mm
1.5 mm
1.3 mm
Ceramic
CW252016
Reel
Datasheet
Mfr: CW252016-R12G
TTI: Not Assigned
Bourns
Availability:

0In Stock

RF Inductors - SMD 120nH 5% HIGH Q

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
1008 (2520 metric)
Unshielded
120 nH
1.46 Ohms
- 40 C
+ 125 C
Standard
2.1 mm
1.5 mm
1.3 mm
CW252016
Reel
Datasheet
Mfr: CW252016-R12J
TTI: Not Assigned
Bourns
Availability:

0In Stock

RF Inductors - SMD .12 UH 5%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
1008 (2520 metric)
Unshielded
120 nH
500 mA
1.46 Ohms
- 40 C
+ 125 C
Standard
2.1 mm
1.5 mm
1.3 mm
CW252016
Reel
Datasheet
Mfr: CW252016-R47J
TTI: Not Assigned
Bourns
Availability:

0In Stock

RF Inductors - SMD 470nH 5%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
1008 (2520 metric)
Unshielded
470 nH
5 %
470 mA
1.19 Ohms
- 40 C
+ 125 C
45
450 MHz
Standard
2.1 mm
1.5 mm
1.3 mm
Ceramic
CW252016
Reel
Datasheet
Mfr: CW252016-33NK
TTI: Not Assigned
Bourns
Availability:

0In Stock

RF Inductors - SMD 33nH 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
1008 (2520 metric)
Unshielded
33 nH
10 %
600 mA
100 mOhms
- 40 C
+ 125 C
60
1.6 GHz
Standard
2.1 mm
1.5 mm
1.3 mm
Ceramic
CW252016
Reel
Datasheet
Mfr: CW252016-22NK
TTI: Not Assigned
Bourns
Availability:

0In Stock

RF Inductors - SMD 22nH 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
1008 (2520 metric)
Unshielded
22 nH
10 %
600 mA
100 mOhms
- 40 C
+ 125 C
60
2.4 GHz
Standard
2.1 mm
1.5 mm
1.3 mm
Ceramic
CW252016
Reel
Datasheet
Mfr: CW252016-10NJ
TTI: Not Assigned
Bourns
Availability:

0In Stock

RF Inductors - SMD 10nH 10% HIGH Q

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
1008 (2520 metric)
Unshielded
10 nH
1.46 Ohms
- 40 C
+ 125 C
Standard
2.1 mm
1.5 mm
1.3 mm
CW252016
Reel
Datasheet
Mfr: CW252016-22NG
TTI: Not Assigned
Bourns
Availability:

0In Stock

RF Inductors - SMD 22nH 10% HIGH Q

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
1008 (2520 metric)
Unshielded
22 nH
1.46 Ohms
- 40 C
+ 125 C
Standard
2.1 mm
1.5 mm
1.3 mm
CW252016
Reel
Datasheet
Mfr: CW252016-27NJ
TTI: Not Assigned
Bourns
Availability:

0In Stock

RF Inductors - SMD 27nH 10% HIGH Q

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
1008 (2520 metric)
Unshielded
27 nH
10 %
600 mA
100 mOhms
- 40 C
+ 125 C
55
1.6 GHz
Standard
2.1 mm
1.5 mm
1.3 mm
CW252016
Reel
Datasheet
Mfr: CW252016-2R7J
TTI: Not Assigned
Bourns
Availability:

0In Stock

RF Inductors - SMD 2.7 UH 5%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
1008 (2520 metric)
Unshielded
2.7 uH
5 %
195 mA
3.2 Ohms
- 40 C
+ 125 C
22
195 MHz
Standard
2.1 mm
1.5 mm
1.3 mm
Ceramic
CW252016
Reel
Datasheet
Mfr: CW252016-3R3J
TTI: Not Assigned
Bourns
Availability:

0In Stock

RF Inductors - SMD 3.3 UH 5%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
1008 (2520 metric)
Unshielded
3.3 uH
5 %
185 mA
3.4 Ohms
- 40 C
+ 125 C
22
55 MHz
Standard
2.1 mm
1.5 mm
1.3 mm
Ceramic
CW252016
Reel
Datasheet
Mfr: CW252016-47NG
TTI: Not Assigned
Bourns
Availability:

0In Stock

RF Inductors - SMD 47nH 10% HIGH Q

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
1008 (2520 metric)
Unshielded
47 nH
1.46 Ohms
- 40 C
+ 125 C
Standard
2.1 mm
1.5 mm
1.3 mm
CW252016
Reel
Datasheet
Mfr: CW252016-R27J
TTI: Not Assigned
Bourns
Availability:

0In Stock

RF Inductors - SMD .27 UH 5%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
1008 (2520 metric)
Unshielded
270 nH
5 %
500 mA
750 mOhms
- 40 C
+ 125 C
45
600 MHz
Standard
2.1 mm
1.5 mm
1.3 mm
Ceramic
CW252016
Reel
Datasheet
Mfr: CW252016-R39G
TTI: Not Assigned
Bourns
Availability:

0In Stock

RF Inductors - SMD 390nH 5% HIGH Q

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
1008 (2520 metric)
Unshielded
390 nH
2 %
400 mA
1.2 Ohms
- 40 C
+ 125 C
45
500 MHz
Standard
2.1 mm
1.5 mm
1.3 mm
CW252016
Reel
Datasheet
Mfr: CW252016-R47G
TTI: Not Assigned
Bourns
Availability:

0In Stock

RF Inductors - SMD 470nH 5% HIGH Q

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
1008 (2520 metric)
Unshielded
470 nH
1.46 Ohms
- 40 C
+ 125 C
Standard
2.1 mm
1.5 mm
1.3 mm
CW252016
Reel
  • 1
  • 2
  • 3