HF1008/R - RF Inductors - SMD
314 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: HF1008R-331K TTI: HF1008R-331K Delevan Availability: 0In StockRF Inductors - SMD .33uH 10% 1.35ohm Unshielded SMT | 0In Stock | RF Choke | 1008 (2520 metric) | Unshielded | 330 nH | 10 % | 330 mA | 1.35 Ohms | - 55 C | + 125 C | 30 | 500 MHz | Standard | 2.92 mm | 2.66 mm | 2.41 mm | HF1008/R | Reel | HF1008R-331K T500 | ||||||
Mfr: HF1008-222J TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - SMD 2.2uH 5% 1.65ohm Unshielded SMT | 0In Stock | RF Choke | 1008 (2520 metric) | Unshielded | 2.2 uH | 5 % | 300 mA | 1.65 Ohms | - 55 C | + 125 C | 30 | 120 MHz | Standard | 2.92 mm | 2.66 mm | 2.41 mm | HF1008/R | Reel | HF1008-222J T500 | ||||||
Mfr: HF1008R-182G TTI: HF1008R-182G Delevan Availability: 0In StockRF Inductors - SMD 1.8uH 2% 1.6ohm Unshielded SMT | 0In Stock | RF Choke | 1008 (2520 metric) | Unshielded | 1.8 uH | 2 % | 305 mA | 1.6 Ohms | - 55 C | + 125 C | 30 | 150 MHz | Standard | 2.92 mm | 2.66 mm | 2.41 mm | HF1008/R | Reel | HF1008R-182G T500 | ||||||
Mfr: HF1008R-911K TTI: HF1008R-911K Delevan Availability: 0In StockRF Inductors - SMD .91uH 10% 2.05ohm Unshielded SMT | 0In Stock | 1008 (2520 metric) | Unshielded | 910 nH | 10 % | 270 mA | 2.05 Ohms | 30 | 305 MHz | Standard | 2.92 mm | 2.66 mm | 2.41 mm | HF1008/R | Reel | HF1008R-911K T500 | |||||||||
Mfr: HF1008R-121G TTI: HF1008R-121G Delevan Availability: 0In StockRF Inductors - SMD .12uH 2% .91ohm Unshielded SMT | 0In Stock | 1008 (2520 metric) | Unshielded | 120 nH | 2 % | 405 mA | 910 mOhms | 30 | 850 MHz | Standard | 2.92 mm | 2.66 mm | 2.41 mm | HF1008/R | Reel | HF1008R-121G T500 | |||||||||
Mfr: HF1008R-151K TTI: HF1008R-151K Delevan Availability: 0In StockRF Inductors - SMD .15uH 10% .95ohm Unshielded SMT | 0In Stock | 1008 (2520 metric) | Unshielded | 150 nH | 10 % | 395 mA | 950 mOhms | 30 | 800 MHz | Standard | 2.92 mm | 2.66 mm | 2.41 mm | HF1008/R | Reel | HF1008R-151K T500 | |||||||||
Mfr: HF1008R-122K TTI: HF1008R-122K Delevan Availability: 0In StockRF Inductors - SMD 1.2uH 10% 1.45ohm Unshielded SMT | 0In Stock | 1008 (2520 metric) | Unshielded | 1.2 uH | 10 % | 320 mA | 1.45 Ohms | 30 | 200 MHz | Standard | 2.92 mm | 2.66 mm | 2.41 mm | HF1008/R | Reel | HF1008R-122K T500 | |||||||||
Mfr: HF1008R-181K TTI: HF1008R-181K Delevan Availability: 0In StockRF Inductors - SMD .18uH 10% 1.05ohm Unshielded SMT | 0In Stock | 1008 (2520 metric) | Unshielded | 180 nH | 10 % | 375 mA | 1.05 Ohms | 30 | 700 MHz | Standard | 2.92 mm | 2.66 mm | 2.41 mm | HF1008/R | Reel | HF1008R-181K T500 | |||||||||
Mfr: HF1008R-821G TTI: HF1008R-821G Delevan Availability: 0In StockRF Inductors - SMD .82uH 2% 2ohm Unshielded SMT | 0In Stock | 1008 (2520 metric) | Unshielded | 820 nH | 2 % | 273 mA | 2 Ohms | 30 | 325 MHz | Standard | 2.92 mm | 2.66 mm | 2.41 mm | HF1008/R | Reel | HF1008R-821G T500 | |||||||||
Mfr: HF1008-082M TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - SMD .0082uH 20% .075ohm Unshielded SMT | 0In Stock | 1008 (2520 metric) | Unshielded | 8.2 nH | 20 % | 1.28 A | 75 mOhms | 40 | 3 GHz | Standard | 2.92 mm | 2.66 mm | 2.41 mm | HF1008/R | Reel | HF1008-082M T500 | |||||||||
Mfr: HF1008-082J TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - SMD .0082uH 5% .075ohm Unshielded SMT | 0In Stock | 1008 (2520 metric) | Unshielded | 8.2 nH | 5 % | 1.28 A | 75 mOhms | 40 | 3 GHz | Standard | 2.92 mm | 2.66 mm | 2.41 mm | HF1008/R | Reel | HF1008-082J T500 | |||||||||
Mfr: HF1008-120M TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - SMD .012uH 20% .105ohm Unshielded SMT | 0In Stock | 1008 (2520 metric) | Unshielded | 12 nH | 20 % | 1.08 A | 105 mOhms | 30 | 2.7 GHz | Standard | 2.92 mm | 2.66 mm | 2.41 mm | HF1008/R | Reel | HF1008-120M T500 | |||||||||
Mfr: HF1008-150K TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - SMD .015uH 10% .11ohm Unshielded SMT | 0In Stock | 1008 (2520 metric) | Unshielded | 15 nH | 10 % | 1.05 A | 110 mOhms | 30 | 2.4 GHz | Standard | 2.92 mm | 2.66 mm | 2.41 mm | HF1008/R | Reel | HF1008-150K T500 | |||||||||
Mfr: HF1008-121F TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - SMD .12uH 1% .91ohm Unshielded SMT | 0In Stock | 1008 (2520 metric) | Unshielded | 120 nH | 1 % | 405 mA | 910 mOhms | 30 | 850 MHz | Standard | 2.92 mm | 2.66 mm | 2.41 mm | HF1008/R | Reel | HF1008-121F T500 | |||||||||
Mfr: HF1008-221G TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - SMD .22uH 2% 1.15ohm Unshielded SMT | 0In Stock | 1008 (2520 metric) | Unshielded | 220 nH | 2 % | 360 mA | 1.15 Ohms | 30 | 600 MHz | Standard | 2.92 mm | 2.66 mm | 2.41 mm | HF1008/R | Reel | HF1008-221G T500 | |||||||||
Mfr: HF1008R-820J TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - SMD .082uH 5% .8ohm Unshielded SMT | 0In Stock | 1008 (2520 metric) | Unshielded | 82 nH | 5 % | 390 mA | 800 mOhms | 15 | 1 GHz | Standard | 2.92 mm | 2.66 mm | 2.41 mm | HF1008/R | Reel | HF1008R-820J T500 | |||||||||
Mfr: HF1008R-101K TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - SMD .1uH 10% .85ohm Unshielded SMT | 0In Stock | 1008 (2520 metric) | Unshielded | 100 nH | 10 % | 375 mA | 850 mOhms | 15 | 900 MHz | Standard | 2.92 mm | 2.66 mm | 2.41 mm | HF1008/R | Reel | HF1008R-101K T500 | |||||||||
Mfr: HF1008R-181J TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - SMD .18uH 5% 1.05ohm Unshielded SMT | 0In Stock | 1008 (2520 metric) | Unshielded | 180 nH | 5 % | 375 mA | 1.05 Ohms | 30 | 700 MHz | Standard | 2.92 mm | 2.66 mm | 2.41 mm | HF1008/R | Reel | HF1008R-181J T500 | |||||||||
Mfr: HF1008R-221K TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - SMD .22uH 10% 1.15ohm Unshielded SMT | 0In Stock | 1008 (2520 metric) | Unshielded | 220 nH | 10 % | 360 mA | 1.15 Ohms | 30 | 600 MHz | Standard | 2.92 mm | 2.66 mm | 2.41 mm | HF1008/R | Reel | HF1008R-221K T500 | |||||||||
Mfr: HF1008R-221J TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - SMD .22uH 5% 1.15ohm Unshielded SMT | 0In Stock | 1008 (2520 metric) | Unshielded | 220 nH | 5 % | 360 mA | 1.15 Ohms | 30 | 600 MHz | Standard | 2.92 mm | 2.66 mm | 2.41 mm | HF1008/R | Reel | HF1008R-221J T500 | |||||||||
Mfr: HF1008R-221H TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - SMD .22uH 3% 1.15ohm Unshielded SMT | 0In Stock | 1008 (2520 metric) | Unshielded | 220 nH | 3 % | 360 mA | 1.15 Ohms | 30 | 600 MHz | Standard | 2.92 mm | 2.66 mm | 2.41 mm | HF1008/R | Reel | HF1008R-221H T500 | |||||||||
Mfr: HF1008R-221G TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - SMD .22uH 2% 1.15ohm Unshielded SMT | 0In Stock | 1008 (2520 metric) | Unshielded | 220 nH | 2 % | 360 mA | 1.15 Ohms | 30 | 600 MHz | Standard | 2.92 mm | 2.66 mm | 2.41 mm | HF1008/R | Reel | HF1008R-221G T500 | |||||||||
Mfr: HF1008R-271J TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - SMD .27uH 5% 1.25ohm Unshielded SMT | 0In Stock | 1008 (2520 metric) | Unshielded | 270 nH | 5 % | 345 mA | 1.25 Ohms | 30 | 550 MHz | Standard | 2.92 mm | 2.66 mm | 2.41 mm | HF1008/R | Reel | HF1008R-271J T500 | |||||||||
Mfr: HF1008R-681G TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - SMD .68uH 2% 1.85ohm Unshielded SMT | 0In Stock | 1008 (2520 metric) | Unshielded | 680 nH | 2 % | 280 mA | 1.85 Ohms | 30 | 340 MHz | Standard | 2.92 mm | 2.66 mm | 2.41 mm | HF1008/R | Reel | HF1008R-681G T500 | |||||||||
Mfr: HF1008R-751G TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - SMD .75uH 2% 1.95ohm Unshielded SMT | 0In Stock | 1008 (2520 metric) | Unshielded | 750 nH | 2 % | 275 mA | 1.95 Ohms | 30 | 330 MHz | Standard | 2.92 mm | 2.66 mm | 2.41 mm | HF1008/R | Reel | HF1008R-751G T500 |