ISC - RF Inductors - SMD
456 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ISC1812ER101K TTI: ISC1812ER101K Vishay / Dale Availability: 500In StockRF Inductors - SMD 100uH 10% | 500In Stock | Molded | 1812 (4532 metric) | Shielded | 100 uH | 10 % | 147 mA | 3.25 Ohms | - 55 C | + 125 C | 40 | 7 MHz | Standard | 4.5 mm | 3.2 mm | 3.2 mm | Ferrite | ISC | Reel | |||||
Mfr: ISC1210ER1R0K TTI: ISC1210ER1R0K Vishay / Dale Availability: 20.000In StockRF Inductors - SMD 1.0uH 10% | 20.000In Stock | Molded | 1210 (3225 metric) | Shielded | 1 uH | 10 % | 400 mA | 600 mOhms | - 55 C | + 125 C | 30 | 120 MHz | Standard | 3.2 mm | 2.49 mm | 2.21 mm | Iron | ISC | Reel | |||||
Mfr: ISC1210ER1R8K TTI: ISC1210ER1R8K Vishay / Dale Availability: 24.000In StockRF Inductors - SMD 1.8uh 10% | 24.000In Stock | Molded | 1210 (3225 metric) | 1.8 uH | 820 mOhms | Standard | ISC | Reel | ||||||||||||||||
Mfr: ISC1210ER1R0J TTI: ISC1210ER1R0J Vishay / Dale Availability: Not Available OnlineRF Inductors - SMD 1uh 5% | Not Available Online | Molded | 1210 (3225 metric) | 15 mOhms | Standard | ISC | Reel | |||||||||||||||||
Mfr: ISC1812ES101K TTI: ISC1812ES101K Vishay / Dale Availability: 0In Stock6.000 On Order Expected 10-Dec-26 RF Inductors - SMD 100uH 10% | 0In Stock6.000 On Order Expected 10-Dec-26 | Molded | 1812 (4532 metric) | Shielded | 100 uH | 10 % | 147 mA | 3.25 Ohms | - 55 C | + 125 C | 40 | 7 MHz | Standard | 4.5 mm | 3.2 mm | 3.2 mm | Ferrite | ISC | Reel | |||||
Mfr: ISC1812ES471K TTI: ISC1812ES471K Vishay / Dale Availability: 0In StockRF Inductors - SMD 470uH 10% | 0In Stock | Molded | 1812 (4532 metric) | 470 uH | 10 % | 87 mA | 9.2 Ohms | - 55 C | + 125 C | 40 | 3.3 MHz | Standard | 4.5 mm | 3.2 mm | ISC | Reel | ||||||||
0In Stock | Molded | 1210 (3225 metric) | Shielded | 100 uH | 10 % | 80 mA | 12 Ohms | - 55 C | + 125 C | 30 | 6 MHz | Standard | 3.2 mm | 2.49 mm | 2.21 mm | Iron | ISC | Reel | ||||||
Mfr: ISC1812ES1R0K TTI: ISC1812ES1R0K Vishay / Dale Availability: 0In StockRF Inductors - SMD 1.0uH 10% | 0In Stock | Molded | 1812 (4532 metric) | Shielded | 1 uH | 10 % | 447 mA | 350 mOhms | - 55 C | + 125 C | 30 | 140 MHz | Standard | 4.5 mm | 3.2 mm | 3.2 mm | Iron | ISC | Reel | |||||
0In Stock | Molded | 1210 (3225 metric) | Shielded | 33 uH | 10 % | 115 mA | 5.1 Ohms | - 55 C | + 125 C | 14.5 MHz | Standard | 3.2 mm | 3 mm | Iron | ISC | Reel | ||||||||
0In Stock | Molded | 1210 (3225 metric) | Shielded | 47 uH | 10 % | 100 mA | 8 Ohms | - 55 C | + 125 C | 30 | 13 MHz | Standard | 3.2 mm | 2.49 mm | 2.21 mm | Ferrite | ISC | Reel | ||||||
Not Available Online | Molded | 1210 (3225 metric) | 820 nH | 20 % | 450 mA | 500 mOhms | - 55 C | + 125 C | 40 | 160 MHz | Standard | 3.2 mm | 2.21 mm | ISC | Reel | |||||||||
0In Stock | Molded | 1812 (4532 metric) | 820 mOhms | Standard | ISC | Reel | ||||||||||||||||||
0In Stock | Molded | 1812 (4532 metric) | Shielded | 10 uH | 10 % | 279 mA | 900 mOhms | - 55 C | + 125 C | 50 | 25 MHz | Standard | 4.5 mm | 3.2 mm | 3.2 mm | Iron Powder | ISC | Reel | ||||||
0In Stock | Molded | 1210 (3225 metric) | Shielded | 680 nH | 20 % | 450 mA | 480 mOhms | - 55 C | + 125 C | 40 | 180 MHz | Standard | 3.2 mm | 2.49 mm | 2.21 mm | Iron Powder | ISC | Reel | ||||||
0In Stock | Molded | 1812 (4532 metric) | Shielded | 47 uH | 10 % | 183 mA | 2.1 Ohms | - 55 C | + 125 C | 50 | 9 MHz | Standard | 4.5 mm | 3.2 mm | 3.2 mm | ISC | Reel | |||||||
0In Stock | Molded | 1812 (4532 metric) | Shielded | 2.2 uH | 3 % | 390 mA | 460 mOhms | - 55 C | + 125 C | 80 MHz | Standard | 3.2 mm | 4 mm | Iron | ISC | Reel | ||||||||
0In Stock | Molded | 1812 (4532 metric) | 1 uH | 15 mOhms | Standard | ISC | Reel | |||||||||||||||||
0In Stock | Molded | 1812 (4532 metric) | Shielded | 15 uH | 10 % | 252 mA | 1.1 Ohms | - 55 C | + 125 C | 50 | 18 MHz | Standard | 4.5 mm | 3.2 mm | 3.2 mm | Ferrite | ISC | Reel | ||||||
0In Stock | Molded | 1812 (4532 metric) | 15 mOhms | Standard | ISC | Reel | ||||||||||||||||||
0In Stock | Molded | 1812 (4532 metric) | 15 mOhms | Standard | ISC | Reel | ||||||||||||||||||
0In Stock | Molded | 1812 (4532 metric) | 15 mOhms | Standard | ISC | Reel | ||||||||||||||||||
0In Stock | Molded | 1812 (4532 metric) | 180 uH | 15 mOhms | Standard | ISC | Reel | |||||||||||||||||
0In Stock | Molded | 1210 (3225 metric) | Shielded | 8.2 uH | 5 % | 195 mA | 1.65 Ohms | - 55 C | + 125 C | 30 | 35 MHz | Standard | 3.2 mm | 2.49 mm | 2.21 mm | Ferrite | ISC | |||||||
0In Stock | Molded | 1812 (4532 metric) | 100 uH | 130 mOhms | Standard | ISC | Reel | |||||||||||||||||
0In Stock | Molded | 1210 (3225 metric) | Shielded | 10 uH | 10 % | 185 mA | 2 Ohms | - 55 C | + 125 C | 30 | 30 MHz | Standard | 3.2 mm | 2.49 mm | 2.21 mm | Ferrite | ISC | Reel |