L0402 - RF Inductors - SMD
33 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Thin Film | 0402 (1005 metric) | Unshielded | 5.6 nH | 0.1 nH | 200 mA | 650 mOhms | - 55 C | + 125 C | 13 | 7 GHz | Standard | 1 mm | 0.58 mm | 0.35 mm | L0402 | Reel | |||||||
Mfr: L04022R7BHNTR TTI: L04022R7BHNTR KYOCERA AVX Availability: 0In StockRF Inductors - SMD 2.7nH +/-0.1nH Tol. SMD 0402 | 0In Stock | Thin Film | 0402 (1005 metric) | Unshielded | 2.7 nH | 0.1 nH | 250 mA | 250 mOhms | - 55 C | + 125 C | 15 | 9.5 GHz | Standard | 1 mm | 0.58 mm | 0.35 mm | L0402 | Reel | ||||||
0In Stock | Thin Film | 0402 (1005 metric) | Unshielded | 3.3 nH | 0.1 nH | 250 mA | 400 mOhms | - 55 C | + 125 C | 15 | 8.5 GHz | Standard | 1 mm | 0.58 mm | 0.35 mm | L0402 | Reel | |||||||
0In Stock | Thin Film | 0402 (1005 metric) | Unshielded | 2.7 nH | 0.05 nH | 250 mA | 250 mOhms | - 55 C | + 125 C | 15 | 9.5 GHz | Standard | 1 mm | 0.58 mm | 0.35 mm | L0402 | Reel | |||||||
Mfr: L04021R0BHNTR TTI: Not Assigned KYOCERA AVX Availability: 0In StockRF Inductors - SMD 1nH +/-0.1nH Tol. SM D 0402 | 0In Stock | Thin Film | 0402 (1005 metric) | Unshielded | 1 nH | 0.1 nH | 500 mA | 150 mOhms | - 55 C | + 125 C | 20 | 20 GHz | Standard | 1 mm | 0.58 mm | 0.35 mm | L0402 | Reel | ||||||
Mfr: L0402R82AHNTR TTI: Not Assigned KYOCERA AVX Availability: 0In StockRF Inductors - SMD 0.82nH Tol= +/- 0.05 nH | 0In Stock | Thin Film | 0402 (1005 metric) | Unshielded | 820 pH | 0.05 nH | 500 mA | 60 mOhms | - 55 C | + 125 C | 25 | 20 GHz | Standard | 1 mm | 0.58 mm | 0.35 mm | L0402 | Reel | ||||||
0In Stock | Thin Film | 0402 (1005 metric) | Unshielded | 6.8 nH | 0.1 nH | 200 mA | 900 mOhms | - 55 C | + 125 C | 12 | 6.5 GHz | Standard | 1 mm | 0.58 mm | 0.35 mm | L0402 | Reel | |||||||
0In Stock | Thin Film | 0402 (1005 metric) | Unshielded | 1.2 nH | 0.1 nH | 400 mA | 200 mOhms | - 55 C | + 125 C | 20 | 20 GHz | Standard | 1 mm | 0.58 mm | 0.35 mm | L0402 | Reel | |||||||
0In Stock | Thin Film | 0402 (1005 metric) | Unshielded | 1.5 nH | 0.1 nH | 400 mA | 200 mOhms | - 55 C | + 125 C | 20 | 18 GHz | Standard | 1 mm | 0.58 mm | 0.35 mm | L0402 | Reel | |||||||
Mfr: L04022R2BHNTR TTI: Not Assigned KYOCERA AVX Availability: 0In StockRF Inductors - SMD 2.2nH +/-0.1nH Tol. 0402 SMD | 0In Stock | Thin Film | 0402 (1005 metric) | Unshielded | 2.2 nH | 0.1 nH | 400 mA | 200 mOhms | - 55 C | + 125 C | 15 | 15 GHz | Standard | 1 mm | 0.58 mm | 0.35 mm | L0402 | Reel | ||||||
0In Stock | Thin Film | 0402 (1005 metric) | Unshielded | 3.9 nH | 0.1 nH | 250 mA | 450 mOhms | - 55 C | + 125 C | 13 | 8 GHz | Standard | 1 mm | 0.58 mm | 0.35 mm | L0402 | Reel | |||||||
0In Stock | Thin Film | 0402 (1005 metric) | Unshielded | 1.8 nH | 0.1 nH | 400 mA | 200 mOhms | - 55 C | + 125 C | 18 | 16 GHz | Standard | 1 mm | 0.58 mm | 0.35 mm | L0402 | Reel | |||||||
Mfr: L0402R82BHNTR TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineRF Inductors - SMD 0.82nH +/-0.1nH Tol. SMD 0402 | Not Available Online | Thin Film | 0402 (1005 metric) | Unshielded | 820 pH | 0.1 nH | 500 mA | 60 mOhms | - 55 C | + 125 C | 25 | 20 GHz | Standard | 1 mm | 0.58 mm | 0.35 mm | L0402 | Reel | ||||||
Mfr: L04022R7A4NTR TTI: Not Assigned KYOCERA AVX Availability: 0In StockRF Inductors - SMD 2.7nH 250mA DCR=250mOhms Tol=0.05nH Term=Sn100 AEC-Q200 | 0In Stock | 0402 (1005 metric) | 2.7 nH | 0.05 nH | 250 mA | 250 mOhms | - 55 C | + 125 C | 15 | 9.5 GHz | Standard | 1 mm | 0.58 mm | 0.35 mm | L0402 | Reel | ||||||||
0In Stock | Thin Film | 0402 (1005 metric) | Unshielded | 1.5 nH | 0.05 nH | 400 mA | 200 mOhms | - 55 C | + 125 C | 20 | 18 GHz | Standard | 1 mm | 0.58 mm | 0.35 mm | L0402 | Reel | |||||||
0In Stock | Thin Film | 0402 (1005 metric) | Unshielded | 1.2 nH | 0.05 nH | 400 mA | 200 mOhms | - 55 C | + 125 C | 20 | 20 GHz | Standard | 1 mm | 0.58 mm | 0.35 mm | L0402 | Reel | |||||||
0In Stock | Thin Film | 0402 (1005 metric) | Unshielded | 2.2 nH | 0.05 nH | 400 mA | 200 mOhms | 15 | 15 GHz | Standard | 1 mm | 0.58 mm | 0.35 mm | L0402 | Reel | |||||||||
0In Stock | Thin Film | 0402 (1005 metric) | Unshielded | 4.7 nH | 0.1 nH | 250 mA | 450 mOhms | - 55 C | + 125 C | 13 | 7.5 GHz | Standard | 1 mm | 0.58 mm | 0.35 mm | L0402 | Reel | |||||||
0In Stock | Thin Film | 0402 (1005 metric) | Unshielded | 1 nH | 0.05 nH | 500 mA | 150 mOhms | - 55 C | + 125 C | 20 | 20 GHz | Standard | 1 mm | 0.58 mm | 0.35 mm | L0402 | Reel | |||||||
Mfr: L04022R7AHN TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineRF Inductors - SMD 2.7nH | Not Available Online | Thin Film | 0402 (1005 metric) | Unshielded | 2.7 nH | 0.05 nH | 250 mA | 250 mOhms | 15 | 9.5 GHz | Standard | 1 mm | 0.58 mm | 0.35 mm | L0402 | Reel | ||||||||
Mfr: L04021R0BHNTR\500 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineRF Inductors - SMD 1uH +/-0.1nH 0402 | Not Available Online | Thin Film | 0402 (1005 metric) | Unshielded | 1 nH | 0.1 nH | 500 mA | 150 mOhms | - 55 C | + 125 C | 20 | 20 GHz | Standard | 1 mm | 0.58 mm | 0.35 mm | L0402 | Reel | ||||||
0In Stock | Thin Film | 0402 (1005 metric) | Unshielded | 5.6 nH | 0.5 nH | 200 mA | 650 mOhms | 13 | 7 GHz | Standard | 1 mm | 0.58 mm | 0.35 mm | L0402 | Reel | |||||||||
0In Stock | Thin Film | 0402 (1005 metric) | Unshielded | 1.8 nH | 0.05 nH | 400 mA | 200 mOhms | 18 | 16 GHz | Standard | 1 mm | 0.58 mm | 0.35 mm | L0402 | Reel | |||||||||
Not Available Online | L0402 | Reel | ||||||||||||||||||||||
Not Available Online | L0402 | Reel |
- 1
- 2