LQH - RF Inductors - SMD
1.112 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LQH32CN101K23L TTI: LQH32CN101K23L Murata Electronics Availability: 124.000In StockRF Inductors - SMD 100 UH 10% AEC-Q200 | 124.000In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 100 uH | 10 % | 100 mA | 3.5 Ohms | - 40 C | + 85 C | 10 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | LQH | Reel | ||||||
Mfr: LQH32CN100K33L TTI: LQH32CN100K33L Murata Electronics Availability: 118.000In StockRF Inductors - SMD 10 UH 10% | 118.000In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 10 uH | 10 % | 300 mA | 440 mOhms | - 40 C | + 85 C | 26 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | LQH | Reel | ||||||
Mfr: LQH32CN100K23L TTI: LQH32CN100K23L Murata Electronics Availability: 136.000In StockRF Inductors - SMD 10 UH 10% CHOKE | 136.000In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 10 uH | 10 % | 300 mA | 440 mOhms | - 40 C | + 85 C | 26 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | LQH | Reel | ||||||
Mfr: LQH32CN470K23L TTI: LQH32CN470K23L Murata Electronics Availability: 60.000In StockRF Inductors - SMD 47 UH 10% CHOKE | 60.000In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 47 uH | 10 % | 170 mA | 1.3 Ohms | - 40 C | + 85 C | 15 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | LQH | Reel | ||||||
Mfr: LQH32CN100K53L TTI: LQH32CN100K53L Murata Electronics Availability: 54.000In StockRF Inductors - SMD 10 UH 10% | 54.000In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 10 uH | 10 % | 300 mA | 440 mOhms | - 40 C | + 85 C | 26 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | LQH | Reel | ||||||
Mfr: LQH32MN100K23L TTI: LQH32MN100K23L Murata Electronics Availability: 8.000In StockRF Inductors - SMD 10 UH 10% | 8.000In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 10 uH | 10 % | 190 mA | 1.8 Ohms | - 40 C | + 85 C | 35 | 20 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | LQH | Reel | |||||
Mfr: LQH43CN220K03L TTI: LQH43CN220K03L Murata Electronics Availability: 44.500In StockRF Inductors - SMD 22 UH 10% CHOKE | 44.500In Stock | Wirewound | 1812 (4532 metric) | Unshielded | 22 uH | 10 % | 420 mA | 600 mOhms | - 40 C | + 85 C | 15 MHz | Standard | 4.5 mm | 3.2 mm | 2.6 mm | Ferrite | LQH | Reel | ||||||
Mfr: LQH32CN1R0M33L TTI: LQH32CN1R0M33L Murata Electronics Availability: 38.000In StockRF Inductors - SMD 1.0 UH 20% AEC-Q200 | 38.000In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 1 uH | 20 % | 800 mA | 90 mOhms | - 40 C | + 85 C | 96 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | LQH | Reel | ||||||
Mfr: LQH32CN4R7M33L TTI: LQH32CN4R7M33L Murata Electronics Availability: 10.000In StockRF Inductors - SMD 4.7 UH 20% CHOKE | 10.000In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 4.7 uH | 20 % | 450 mA | 200 mOhms | - 40 C | + 85 C | 43 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | LQH | Reel | ||||||
Mfr: LQH32CN1R0M23L TTI: LQH32CN1R0M23L Murata Electronics Availability: 20.000In StockRF Inductors - SMD 1.0 UH 20% CHOKE | 20.000In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 1 uH | 20 % | 800 mA | 90 mOhms | - 40 C | + 85 C | 96 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | LQH | Reel | ||||||
Mfr: LQH55DN101M03L TTI: LQH55DN101M03L Murata Electronics Availability: 2.800In StockRF Inductors - SMD 100 UH 20% | 2.800In Stock | Wirewound | 2220 (5750 metric) | Unshielded | 100 uH | 20 % | 560 mA | 860 mOhms | - 40 C | + 80 C | 6.5 MHz | Standard | 5.7 mm | 5 mm | 4.7 mm | Ferrite | LQH | Reel | ||||||
Mfr: LQH32MN4R7K23L TTI: LQH32MN4R7K23L Murata Electronics Availability: 10.000In StockRF Inductors - SMD 4.7 UH 10% | 10.000In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 4.7 uH | 10 % | 270 mA | 1.2 Ohms | - 40 C | + 85 C | 20 | 31 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | LQH | Reel | |||||
Mfr: LQH32CN220K23L TTI: LQH32CN220K23L Murata Electronics Availability: 66.000In StockRF Inductors - SMD 22 UH 10% CHOKE | 66.000In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 22 uH | 10 % | 250 mA | 710 mOhms | - 40 C | + 85 C | 19 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | LQH | Reel | ||||||
Mfr: LQH55DN100M03L TTI: LQH55DN100M03L Murata Electronics Availability: 2.450In StockRF Inductors - SMD 10 UH 20% | 2.450In Stock | Wirewound | 2220 (5750 metric) | Unshielded | 10 uH | 20 % | 1.7 A | 93 mOhms | - 40 C | + 80 C | 20 MHz | Standard | 5.7 mm | 5 mm | 4.7 mm | Ferrite | LQH | Reel | ||||||
Mfr: LQH32CN4R7M23L TTI: LQH32CN4R7M23L Murata Electronics Availability: 196.000In StockRF Inductors - SMD 4.7 UH 20% CHOKE | 196.000In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 4.7 uH | 20 % | 450 mA | 200 mOhms | - 40 C | + 85 C | 43 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | LQH | Reel | ||||||
Mfr: LQH43MN471K03L TTI: LQH43MN471K03L Murata Electronics Availability: 6.000In Stock20.000 On Order Expected 26-Feb-27 RF Inductors - SMD 470 UH 10% | 6.000In Stock20.000 On Order Expected 26-Feb-27 | Wirewound | 1812 (4532 metric) | Unshielded | 470 uH | 10 % | 80 mA | 11.8 Ohms | - 40 C | + 85 C | 40 | 3 MHz | Standard | 4.5 mm | 3.2 mm | 2.6 mm | Ferrite | LQH | Reel | |||||
Mfr: LQH55DN102M03L TTI: LQH55DN102M03L Murata Electronics Availability: 2.450In StockRF Inductors - SMD 1000 UH 20% | 2.450In Stock | Wirewound | 2220 (5750 metric) | Unshielded | 1 mH | 20 % | 150 mA | 10.3 Ohms | - 40 C | + 80 C | 1.7 MHz | Standard | 5.7 mm | 5 mm | 4.7 mm | Ferrite | LQH | Reel | ||||||
Mfr: LQH55DN6R8M03L TTI: LQH55DN6R8M03L Murata Electronics Availability: 1.750In StockRF Inductors - SMD 6.8 UH 20% | 1.750In Stock | Wirewound | 2220 (5750 metric) | Unshielded | 6.8 uH | 20 % | 2 A | 74 mOhms | - 40 C | + 80 C | 25 MHz | Standard | 5.7 mm | 5 mm | 4.7 mm | Ferrite | LQH | Reel | ||||||
Mfr: LQH43MN470K03L TTI: LQH43MN470K03L Murata Electronics Availability: 500In StockRF Inductors - SMD 47 UH 10% | 500In Stock | Wirewound | 1812 (4532 metric) | Unshielded | 47 uH | 10 % | 220 mA | 1.5 Ohms | - 40 C | + 85 C | 35 | 10 MHz | Standard | 4.5 mm | 3.2 mm | 2.6 mm | Ferrite | LQH | Reel | |||||
Mfr: LQH32MN100J23L TTI: LQH32MN100J23L Murata Electronics Availability: 8.000In StockRF Inductors - SMD 10 UH 5% | 8.000In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 10 uH | 5 % | 190 mA | 1.8 Ohms | - 40 C | + 85 C | 35 | 20 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | LQH | Reel | |||||
Mfr: LQH43MN821K03L TTI: LQH43MN821K03L Murata Electronics Availability: 1.000In StockRF Inductors - SMD 820 UH 10% | 1.000In Stock | Wirewound | 1812 (4532 metric) | Unshielded | 820 uH | 10 % | 60 mA | 20.5 Ohms | - 40 C | + 85 C | 40 | 2.2 MHz | Standard | 4.5 mm | 3.2 mm | 2.6 mm | Ferrite | LQH | Reel | |||||
Mfr: LQH43MN221K03L TTI: LQH43MN221K03L Murata Electronics Availability: 16.000In StockRF Inductors - SMD 220 UH 10% | 16.000In Stock | Wirewound | 1812 (4532 metric) | Unshielded | 220 uH | 10 % | 110 mA | 5.4 Ohms | - 40 C | + 85 C | 40 | 4.5 MHz | Standard | 4.5 mm | 3.2 mm | 2.6 mm | Ferrite | LQH | Reel | |||||
Mfr: LQH66SN221M03L TTI: LQH66SN221M03L Murata Electronics Availability: 700In StockRF Inductors - SMD 220 UH 20% SHIELDED | 700In Stock | Wirewound | 2525 (6363 metric) | Shielded | 220 uH | 20 % | 350 mA | 790 mOhms | - 40 C | + 80 C | 4 MHz | Standard | 6.3 mm | 6.3 mm | 4.7 mm | Ferrite | LQH | Reel | ||||||
Mfr: LQH32CN150K53L TTI: LQH32CN150K53L Murata Electronics Availability: 2.000In StockRF Inductors - SMD 15 UH 10% | 2.000In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 15 uH | 10 % | 300 mA | 754 mOhms | - 40 C | + 85 C | 26 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | LQH | Reel | ||||||
Mfr: LQH43CN4R7M03L TTI: LQH43CN4R7M03L Murata Electronics Availability: 19.000In StockRF Inductors - SMD 4.7 UH 20% | 19.000In Stock | Wirewound | 1812 (4532 metric) | Unshielded | 4.7 uH | 20 % | 750 mA | 150 mOhms | - 40 C | + 85 C | 35 MHz | Standard | 4.5 mm | 3.2 mm | 2.6 mm | Ferrite | LQH | Reel |