LQH44 - RF Inductors - SMD
14 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LQH44PN100MPRL TTI: LQH44PN100MPRL Murata Electronics Availability: 0In StockRF Inductors - SMD 10 UH 20% | 0In Stock | Wirewound | 4 mm x 4 mm x 1.65 mm | Unshielded | 10 uH | 20 % | 1.45 A | 150 mOhms | - 40 C | + 125 C | 25 MHz | Standard | 4 mm | 4 mm | 1.65 mm | LQH44 | Reel | |||||||
Mfr: LQH44PN4R7MPRL TTI: LQH44PN4R7MPRL Murata Electronics Availability: 0In StockRF Inductors - SMD 4.7 UH 20% | 0In Stock | Wirewound | 4 mm x 4 mm x 1.65 mm | Unshielded | 4.7 uH | 20 % | 2.05 A | 65 mOhms | - 40 C | + 125 C | 40 MHz | Standard | 4 mm | 4 mm | 1.65 mm | LQH44 | Reel | |||||||
Mfr: LQH44PN1R0MPRL TTI: LQH44PN1R0MPRL Murata Electronics Availability: 0In StockRF Inductors - SMD 1.0 UH 20% | 0In Stock | Wirewound | 4 mm x 4 mm x 1.65 mm | Unshielded | 1 uH | 20 % | 4.3 A | 25 mOhms | - 40 C | + 125 C | 85 MHz | Standard | 4 mm | 4 mm | 1.65 mm | LQH44 | Reel | |||||||
Mfr: LQH44PN6R8MPRL TTI: LQH44PN6R8MPRL Murata Electronics Availability: 0In StockRF Inductors - SMD 6.8 UH 20% | 0In Stock | Wirewound | 4 mm x 4 mm x 1.65 mm | Unshielded | 6.8 uH | 20 % | 1.85 A | 100 mOhms | - 40 C | + 125 C | 30 MHz | Standard | 4 mm | 4 mm | 1.65 mm | LQH44 | Reel | |||||||
Mfr: LQH44PN2R2MPRL TTI: LQH44PN2R2MPRL Murata Electronics Availability: 0In StockRF Inductors - SMD 2.2 UH 20% | 0In Stock | Wirewound | 4 mm x 4 mm x 1.65 mm | Unshielded | 2.2 uH | 20 % | 3.3 A | 42 mOhms | - 40 C | + 125 C | 55 MHz | Standard | 4 mm | 4 mm | 1.65 mm | LQH44 | Reel | |||||||
0In Stock | Wirewound | 4 mm x 4 mm x 1.65 mm | Unshielded | 47 uH | 20 % | 750 mA | 650 mOhms | - 40 C | + 125 C | 9 MHz | Standard | 4 mm | 4 mm | 1.65 mm | LQH44 | Reel | ||||||||
0In Stock | Wirewound | 4 mm x 4 mm x 1.65 mm | Unshielded | 22 uH | 20 % | 1.05 A | 290 mOhms | - 40 C | + 125 C | 17 MHz | Standard | 4 mm | 4 mm | 1.65 mm | LQH44 | Reel | ||||||||
0In Stock | Wirewound | 4 mm x 4 mm x 1.65 mm | Unshielded | 150 uH | 20 % | 400 mA | 2.2 Ohms | - 40 C | + 125 C | 5 MHz | Standard | 4 mm | 4 mm | 1.65 mm | LQH44 | Reel | ||||||||
0In Stock | Wirewound | 4 mm x 4 mm x 1.65 mm | Unshielded | 3.3 uH | 20 % | 2.3 A | 55 mOhms | - 40 C | + 125 C | 40 MHz | Standard | 4 mm | 4 mm | 1.65 mm | LQH44 | Reel | ||||||||
0In Stock | Wirewound | 4 mm x 4 mm x 1.65 mm | Unshielded | 15 uH | 20 % | 1.3 A | 200 mOhms | - 40 C | + 125 C | 18 MHz | Standard | 4 mm | 4 mm | 1.65 mm | LQH44 | Reel | ||||||||
0In Stock | Wirewound | 4 mm x 4 mm x 1.65 mm | Unshielded | 33 uH | 20 % | 880 mA | 460 mOhms | - 40 C | + 125 C | 12 MHz | Standard | 4 mm | 4 mm | 1.65 mm | LQH44 | Reel | ||||||||
0In Stock | Wirewound | 4 mm x 4 mm x 1.65 mm | Unshielded | 100 uH | 20 % | 460 mA | 1.3 Ohms | - 40 C | + 125 C | 6 MHz | Standard | 4 mm | 4 mm | 1.65 mm | LQH44 | Reel | ||||||||
0In Stock | Wirewound | 4 mm x 4 mm x 1.65 mm | Unshielded | 220 uH | 20 % | 330 mA | 3.15 Ohms | - 40 C | + 125 C | 4 MHz | Standard | 4 mm | 4 mm | 1.65 mm | LQH44 | Reel | ||||||||
0In Stock | Wirewound | 4 mm x 4 mm x 1.65 mm | Unshielded | 68 uH | 20 % | 580 mA | 1 Ohms | - 40 C | + 125 C | 8 MHz | Standard | 4 mm | 4 mm | 1.65 mm | LQH44 | Reel |