LQW - RF Inductors - SMD
6.212 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LQW15AN18NG00D TTI: LQW15AN18NG00D Murata Electronics Availability: 50.000In Stock90.000 On Order Expected 14-Jan-27 RF Inductors - SMD 18 NH 2% | 50.000In Stock90.000 On Order Expected 14-Jan-27 | Wirewound | 0402 (1005 metric) | Unshielded | 18 nH | 2 % | 370 mA | 270 mOhms | - 55 C | + 125 C | 25 | 4.5 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | LQW | Reel | |||||||
Mfr: LQW15AN8N2G00D TTI: LQW15AN8N2G00D Murata Electronics Availability: 80.000In Stock100.000 On Order Expected 23-Apr-27 RF Inductors - SMD 8.2 NH 2% | 80.000In Stock100.000 On Order Expected 23-Apr-27 | Wirewound | 0402 (1005 metric) | Unshielded | 8.2 nH | 2 % | 540 mA | 140 mOhms | - 55 C | + 125 C | 25 | 5.5 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | LQW | Reel | |||||||
Mfr: LQW15AN7N5G00D TTI: LQW15AN7N5G00D Murata Electronics Availability: 0In StockRF Inductors - SMD 7.5 NH 2% | 0In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 7.5 nH | 2 % | 570 mA | 130 mOhms | - 55 C | + 125 C | 25 | 6 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | LQW | Reel | |||||||
Mfr: LQW15AN2N2C10D TTI: LQW15AN2N2C10D Murata Electronics Availability: 490.000In StockRF Inductors - SMD 2.2 NH +-.2NH | 490.000In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 2.2 nH | 0.2 nH | 1 A | 27 mOhms | - 55 C | + 125 C | 25 | 14 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | LQW | Reel | |||||||
Mfr: LQW15AN82NG00D TTI: LQW15AN82NG00D Murata Electronics Availability: 210.000In StockRF Inductors - SMD 82 NH 2% | 210.000In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 82 nH | 2 % | 130 mA | 2.24 Ohms | - 55 C | + 125 C | 20 | 2.3 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | LQW | Reel | |||||||
Mfr: LQW18AN33NG00D TTI: LQW18AN33NG00D Murata Electronics Availability: 8.000In StockRF Inductors - SMD 33 NH 2% | 8.000In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 33 nH | 2 % | 420 mA | 230 mOhms | - 55 C | + 125 C | 40 | 3.2 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | LQW | Reel | LQW1608A33NG00 | ||||||
Mfr: LQW18AN56NG00D TTI: LQW18AN56NG00D Murata Electronics Availability: 12.000In StockRF Inductors - SMD 56 NH 2% | 12.000In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 56 nH | 2 % | 360 mA | 350 mOhms | - 55 C | + 125 C | 38 | 2.4 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | LQW | Reel | LQW1608A56NG00 | ||||||
Mfr: LQW15ANR10J00D TTI: LQW15ANR10J00D Murata Electronics Availability: 20.000In StockRF Inductors - SMD 100 NH 5% | 20.000In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 100 nH | 5 % | 120 mA | 2.52 Ohms | - 55 C | + 125 C | 20 | 1.5 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | LQW | Reel | EKDMGN05-KIT | ||||||
Mfr: LQW15AN56NG00D TTI: LQW15AN56NG00D Murata Electronics Availability: 40.000In StockRF Inductors - SMD 56 NH 2% | 40.000In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 56 nH | 2 % | 200 mA | 1.17 Ohms | - 55 C | + 125 C | 25 | 2.8 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | LQW | Reel | |||||||
Mfr: LQW15AN15NG00D TTI: LQW15AN15NG00D Murata Electronics Availability: 60.000In StockRF Inductors - SMD 15 NH 2% | 60.000In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 15 nH | 2 % | 460 mA | 160 mOhms | - 55 C | + 125 C | 30 | 5 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | LQW | Reel | |||||||
Mfr: LQW18AN22NG00D TTI: LQW18AN22NG00D Murata Electronics Availability: 32.000In StockRF Inductors - SMD 22 NH 2% | 32.000In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 22 nH | 2 % | 500 mA | 170 mOhms | - 55 C | + 125 C | 40 | 4.6 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | LQW | Reel | LQW1608A22NG00 | ||||||
Mfr: LQW18ANR12J00D TTI: LQW18ANR12J00D Murata Electronics Availability: 24.000In StockRF Inductors - SMD .12 UH 5% | 24.000In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 120 nH | 5 % | 180 mA | 1.3 Ohms | - 55 C | + 125 C | 32 | 1.6 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | LQW | Reel | LQW1608AR12J00 | ||||||
Mfr: LQW18ANR39J00D TTI: LQW18ANR39J00D Murata Electronics Availability: 8.000In Stock8.000 On Order Expected 09-Oct-26 RF Inductors - SMD .39 UH 5% | 8.000In Stock8.000 On Order Expected 09-Oct-26 | Wirewound | 0603 (1608 metric) | Unshielded | 390 nH | 5 % | 80 mA | 6.2 Ohms | - 55 C | + 125 C | 30 | 800 MHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | LQW | Reel | |||||||
Mfr: LQW15AN22NG00D TTI: LQW15AN22NG00D Murata Electronics Availability: 120.000In StockRF Inductors - SMD 22 NH 2% | 120.000In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 22 nH | 2 % | 310 mA | 300 mOhms | - 55 C | + 125 C | 25 | 4 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | LQW | Reel | |||||||
Mfr: LQW15AN47NG00D TTI: LQW15AN47NG00D Murata Electronics Availability: 150.000In StockRF Inductors - SMD 47 NH 2% | 150.000In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 47 nH | 2 % | 210 mA | 1.8 Ohms | - 55 C | + 125 C | 25 | 2.9 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | LQW | Reel | |||||||
Mfr: LQW15AN6N8G00D TTI: LQW15AN6N8G00D Murata Electronics Availability: 210.000In StockRF Inductors - SMD 6.8 NH 2% | 210.000In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 6.8 nH | 2 % | 700 mA | 90 mOhms | - 55 C | + 125 C | 25 | 6 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | LQW | Reel | |||||||
Mfr: LQW15AN12NG00D TTI: LQW15AN12NG00D Murata Electronics Availability: 40.000In Stock250.000 On Order Expected 12-Feb-27 RF Inductors - SMD 12 NH 2% | 40.000In Stock250.000 On Order Expected 12-Feb-27 | Wirewound | 0402 (1005 metric) | Unshielded | 12 nH | 2 % | 500 mA | 140 mOhms | - 55 C | + 125 C | 30 | 5.5 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | LQW | Reel | |||||||
Mfr: LQW18CNR56J00D TTI: LQW18CNR56J00D Murata Electronics Availability: 284.000In StockRF Inductors - SMD .56 UH 5% | 284.000In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 560 nH | 5 % | 450 mA | 480 mOhms | - 40 C | + 85 C | 540 MHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Ferrite | LQW | Reel | |||||||
Mfr: LQW15AN18NH00D TTI: LQW15AN18NH00D Murata Electronics Availability: 0In StockRF Inductors - SMD 18 NH 3% | 0In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 18 nH | 3 % | 370 mA | 270 mOhms | - 55 C | + 125 C | 25 | 4.5 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | LQW | Reel | LQW1005A18NH00 | ||||||
Mfr: LQW15AN22NJ00D TTI: LQW15AN22NJ00D Murata Electronics Availability: 10.000In StockRF Inductors - SMD 22 NH 5% | 10.000In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 22 nH | 5 % | 310 mA | 300 mOhms | - 55 C | + 125 C | 25 | 4 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | LQW | Reel | LQW1005A22NJ00 | ||||||
Mfr: LQW15AN20NJ00D TTI: LQW15AN20NJ00D Murata Electronics Availability: 50.000In StockRF Inductors - SMD 20 NH 5% | 50.000In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 20 nH | 5 % | 370 mA | 270 mOhms | - 55 C | + 125 C | 25 | 4 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | LQW | Reel | |||||||
Mfr: LQW15AN33NG00D TTI: LQW15AN33NG00D Murata Electronics Availability: 160.000In StockRF Inductors - SMD 33 NH 2% | 160.000In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 33 nH | 2 % | 260 mA | 630 mOhms | - 55 C | + 125 C | 25 | 3.2 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | LQW | Reel | |||||||
Mfr: LQW15AN4N7B00D TTI: LQW15AN4N7B00D Murata Electronics Availability: 30.000In StockRF Inductors - SMD 4.7 NH +-.1NH | 30.000In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 4.7 nH | 0.1 nH | 750 mA | 70 mOhms | - 55 C | + 125 C | 25 | 8 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | LQW | Reel | |||||||
Mfr: LQW18ANR18G00D TTI: LQW18ANR18G00D Murata Electronics Availability: 16.000In StockRF Inductors - SMD .18 UH 2% | 16.000In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 180 nH | 2 % | 140 mA | 2.2 Ohms | - 55 C | + 125 C | 25 | 1.3 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | LQW | Reel | LQW1608AR18G00 | ||||||
Mfr: LQW18AN3N9C00D TTI: LQW18AN3N9C00D Murata Electronics Availability: 16.000In Stock4.000 On Order Expected 09-Oct-26 RF Inductors - SMD 3.9 NH +-.2NH | 16.000In Stock4.000 On Order Expected 09-Oct-26 | Wirewound | 0603 (1608 metric) | Unshielded | 3.9 nH | 0.2 nH | 850 mA | 59 mOhms | - 55 C | + 125 C | 35 | 6 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | LQW | Reel | LQW1608A3N9C00 |