LQW2BA - RF Inductors - SMD
133 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LQW2BAN39NG00L TTI: LQW2BAN39NG00L Murata Electronics Availability: 2.000In StockRF Inductors - SMD 39 NH 2% | 2.000In Stock | Wirewound | Unshielded | 39 nH | 2 % | 1.9 A | 80 mOhms | - 55 C | + 125 C | 75 | 1.9 GHz | Standard | 2.09 mm | 1.53 mm | 1.42 mm | Ferrite | LQW2BA | Reel | |||||||
Mfr: LQW2BAS39NG00L TTI: LQW2BAS39NG00L Murata Electronics Availability: 4.000In StockRF Inductors - SMD 39 NH 2% | 4.000In Stock | Wirewound | 0805 (2015 metric) | Unshielded | 39 nH | 2 % | 500 mA | 290 mOhms | - 55 C | + 125 C | 60 | 2 GHz | Standard | 2.09 mm | 1.53 mm | 1.42 mm | LQW2BA | Reel | EKDMGN06-KIT | ||||||
Mfr: LQW2BAS39NJ00L TTI: LQW2BAS39NJ00L Murata Electronics Availability: 4.000In StockRF Inductors - SMD 39 NH 5% | 4.000In Stock | Wirewound | 0805 (2015 metric) | Unshielded | 39 nH | 5 % | 500 mA | 290 mOhms | - 55 C | + 125 C | 60 | 2 GHz | Standard | 2.09 mm | 1.53 mm | 1.42 mm | Air | LQW2BA | Reel | 0805CS | |||||
Mfr: LQW2BAN6N8J00L TTI: LQW2BAN6N8J00L Murata Electronics Availability: 6.000In StockRF Inductors - SMD 6.8 NH 5% | 6.000In Stock | Wirewound | Unshielded | 6.8 nH | 5 % | 3 A | 30 mOhms | - 55 C | + 125 C | 90 | 6.2 GHz | Standard | 2.09 mm | 1.53 mm | 1.42 mm | Ferrite | LQW2BA | Reel | |||||||
Mfr: LQW2BAS68NJ00L TTI: LQW2BAS68NJ00L Murata Electronics Availability: 0In StockRF Inductors - SMD 68 NH 5% | 0In Stock | Wirewound | 0805 (2015 metric) | Unshielded | 68 nH | 5 % | 500 mA | 380 mOhms | - 55 C | + 125 C | 60 | 1.5 GHz | Standard | 2.09 mm | 1.53 mm | 1.42 mm | Air | LQW2BA | Reel | 0805CS | |||||
Mfr: LQW2BAS22NJ00L TTI: LQW2BAS22NJ00L Murata Electronics Availability: 0In StockRF Inductors - SMD 22 NH 5% | 0In Stock | Wirewound | 0805 (2015 metric) | Unshielded | 22 nH | 5 % | 500 mA | 220 mOhms | - 55 C | + 125 C | 55 | 2.6 GHz | Standard | 2.09 mm | 1.53 mm | 1.42 mm | Air | LQW2BA | Reel | EKDMGN06-KIT | |||||
Mfr: LQW2BASR24G00L TTI: LQW2BASR24G00L Murata Electronics Availability: 0In StockRF Inductors - SMD .24 UH 2% | 0In Stock | Wirewound | 0805 (2015 metric) | Unshielded | 240 nH | 2 % | 350 mA | 1 Ohms | - 55 C | + 125 C | 44 | 770 MHz | Standard | 2.09 mm | 1.53 mm | 1.42 mm | LQW2BA | Reel | EKDMGN06-KIT | ||||||
Mfr: LQW2BASR15J00L TTI: LQW2BASR15J00L Murata Electronics Availability: 0In StockRF Inductors - SMD .15 UH 5% | 0In Stock | Wirewound | 0805 (2015 metric) | Unshielded | 150 nH | 5 % | 400 mA | 560 mOhms | - 55 C | + 125 C | 50 | 920 MHz | Standard | 2.09 mm | 1.53 mm | 1.42 mm | Air | LQW2BA | Reel | 0805CS | |||||
Mfr: LQW2BAN11NJ00L TTI: LQW2BAN11NJ00L Murata Electronics Availability: 0In StockRF Inductors - SMD 11 NH 5% | 0In Stock | Standard | LQW2BA | Reel | |||||||||||||||||||||
Mfr: LQW2BAN22NJ00L TTI: LQW2BAN22NJ00L Murata Electronics Availability: 0In StockRF Inductors - SMD 22 NH 5% | 0In Stock | Wirewound | Unshielded | 22 nH | 5 % | 1.9 A | 70 mOhms | - 55 C | + 125 C | 85 | 1.85 GHz | Standard | 2.09 mm | 1.53 mm | 1.42 mm | Ferrite | LQW2BA | Reel | |||||||
0In Stock | Wirewound | 0805 (2015 metric) | Unshielded | 180 nH | 2 % | 400 mA | 640 mOhms | - 55 C | + 125 C | 50 | 920 MHz | Standard | 2.09 mm | 1.53 mm | 1.42 mm | LQW2BA | Reel | EKDMGN06-KIT | |||||||
Mfr: LQW2BAN47NJ00L TTI: LQW2BAN47NJ00L Murata Electronics Availability: 0In StockRF Inductors - SMD .47 NH 5% | 0In Stock | Wirewound | 0805 (2015 metric) | Unshielded | 47 nH | 5 % | 1.25 A | 200 mOhms | - 55 C | + 125 C | 70 | 1.5 GHz | Standard | 2.09 mm | 1.53 mm | 1.42 mm | LQW2BA | Reel | |||||||
Mfr: LQW2BANR15G00L TTI: LQW2BANR15G00L Murata Electronics Availability: 0In StockRF Inductors - SMD .15 UH 2% | 0In Stock | Wirewound | Unshielded | 150 nH | 2 % | 930 mA | 460 mOhms | - 55 C | + 125 C | 58 | 920 MHz | Standard | 2.09 mm | 1.53 mm | 1.42 mm | Ferrite | LQW2BA | Reel | |||||||
Mfr: LQW2BAN3N2J00L TTI: LQW2BAN3N2J00L Murata Electronics Availability: 0In StockRF Inductors - SMD 3.2 NH 5% | 0In Stock | Wirewound | Unshielded | 3.2 nH | 5 % | 3.8 A | 20 mOhms | - 55 C | + 125 C | 95 | 13.8 GHz | Standard | 2.09 mm | 1.53 mm | 1.42 mm | Ferrite | LQW2BA | Reel | |||||||
Mfr: LQW2BASR24J00L TTI: LQW2BASR24J00L Murata Electronics Availability: 0In StockRF Inductors - SMD .24 UH 5% | 0In Stock | Wirewound | 0805 (2015 metric) | Unshielded | 240 nH | 5 % | 350 mA | 1 Ohms | - 55 C | + 125 C | 44 | 770 MHz | Standard | 2.09 mm | 1.53 mm | 1.42 mm | Air | LQW2BA | Reel | 0805CS | |||||
Mfr: LQW2BASR33J00L TTI: LQW2BASR33J00L Murata Electronics Availability: 0In StockRF Inductors - SMD .33 UH 5% | 0In Stock | Wirewound | 0805 (2015 metric) | Unshielded | 330 nH | 5 % | 310 mA | 1.4 Ohms | - 55 C | + 125 C | 48 | 650 MHz | Standard | 2.09 mm | 1.53 mm | 1.42 mm | Air | LQW2BA | Reel | 0805CS | |||||
Mfr: LQW2BASR27J00L TTI: LQW2BASR27J00L Murata Electronics Availability: 0In StockRF Inductors - SMD .27 UH 5% | 0In Stock | Wirewound | 0805 (2015 metric) | Unshielded | 270 nH | 5 % | 350 mA | 1 Ohms | - 55 C | + 125 C | 48 | 730 MHz | Standard | 2.09 mm | 1.53 mm | 1.42 mm | Air | LQW2BA | Reel | 0805CS | |||||
Mfr: LQW2BASR11G00L TTI: LQW2BASR11G00L Murata Electronics Availability: 0In StockRF Inductors - SMD .11 UH 2% | 0In Stock | Wirewound | 0805 (2015 metric) | Unshielded | 110 nH | 2 % | 400 mA | 480 mOhms | - 55 C | + 125 C | 50 | 1.1 GHz | Standard | 2.09 mm | 1.53 mm | 1.42 mm | LQW2BA | Reel | EKDMGN06-KIT | ||||||
0In Stock | Wirewound | 0805 (2015 metric) | Unshielded | 220 nH | 2 % | 400 mA | 700 mOhms | - 55 C | + 125 C | 50 | 820 MHz | Standard | 2.09 mm | 1.53 mm | 1.42 mm | LQW2BA | Reel | EKDMGN06-KIT | |||||||
0In Stock | Wirewound | Unshielded | 160 nH | 2 % | 930 mA | 460 mOhms | - 55 C | + 125 C | 58 | 920 MHz | Standard | 2.09 mm | 1.53 mm | 1.42 mm | Ferrite | LQW2BA | Reel | ||||||||
Mfr: LQW2BASR33G00L TTI: LQW2BASR33G00L Murata Electronics Availability: 0In StockRF Inductors - SMD .33 UH 2% | 0In Stock | Wirewound | 0805 (2015 metric) | Unshielded | 330 nH | 2 % | 310 mA | 1.4 Ohms | - 55 C | + 125 C | 48 | 650 MHz | Standard | 2.09 mm | 1.53 mm | 1.42 mm | LQW2BA | Reel | EKDMGN06-KIT | ||||||
0In Stock | Wirewound | 0805 (2015 metric) | Unshielded | 470 nH | 5 % | 250 mA | 1.76 Ohms | - 55 C | + 125 C | 33 | 300 MHz | Standard | 2.09 mm | 1.53 mm | 1.42 mm | Air | LQW2BA | Reel | EKDMGN06-KIT | ||||||
Mfr: LQW2BAS82NJ00L TTI: LQW2BAS82NJ00L Murata Electronics Availability: 0In StockRF Inductors - SMD 82 NH 5% | 0In Stock | Wirewound | 0805 (2015 metric) | Unshielded | 82 nH | 5 % | 400 mA | 420 mOhms | - 55 C | + 125 C | 65 | 1.33 GHz | Standard | 2.09 mm | 1.53 mm | 1.42 mm | Air | LQW2BA | Reel | 0805CS | |||||
0In Stock | Wirewound | 0805 (2015 metric) | Unshielded | 10 nH | 2 % | 600 mA | 100 mOhms | - 55 C | + 125 C | 60 | 4.3 GHz | Standard | 2.09 mm | 1.53 mm | 1.42 mm | LQW2BA | Reel | ||||||||
Mfr: LQW2BAS24NG00L TTI: Not Assigned Murata Electronics Availability: Not Available OnlineRF Inductors - SMD | Not Available Online | Wirewound | Unshielded | 24 nH | 2 % | 500 mA | 220 mOhms | - 55 C | + 125 C | 50 | 2.4 GHz | Standard | 2.09 mm | 1.53 mm | 1.42 mm | Ferrite | LQW2BA | Reel |