PM1210 - RF Inductors - SMD
111 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 2.2 uH | 5 % | 320 mA | 1 Ohms | - 55 C | + 105 C | 30 | 75 MHz | Standard | 2.9 mm | 2.5 mm | 2.2 mm | Ferrite | PM1210 | Reel | |||||||
Not Available Online | Wirewound | 1210 (3225 metric) | Unshielded | 1.5 uH | 5 % | 370 mA | 850 mOhms | - 55 C | + 105 C | 30 | 85 MHz | Standard | 2.9 mm | 2.5 mm | 2.2 mm | Ferrite | PM1210 | Reel | |||||||
Mfr: PM1210-3R9J-RC TTI: Not Assigned Bourns Availability: Not Available OnlineRF Inductors - SMD 3.9uH 5% | Not Available Online | Wirewound | 1210 (3225 metric) | Unshielded | 3.9 uH | 5 % | 250 mA | 1.3 Ohms | - 55 C | + 105 C | 30 | 55 MHz | Standard | 2.9 mm | 2.5 mm | 2.2 mm | Ferrite | PM1210 | Reel | ||||||
0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 100 uH | 5 % | 40 mA | 11 Ohms | - 55 C | + 105 C | 20 | 10 MHz | Standard | 2.9 mm | 2.5 mm | 2.2 mm | Ferrite | PM1210 | Reel | PM1210-101J-RC. | ||||||
0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 22 uH | 5 % | 110 mA | 3.7 Ohms | - 55 C | + 105 C | 30 | 20 MHz | Standard | 2.9 mm | 2.5 mm | 2.2 mm | Ferrite | PM1210 | Reel | |||||||
0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 47 uH | 5 % | 60 mA | 7 Ohms | - 55 C | + 105 C | 30 | 15 MHz | Standard | 2.9 mm | 2.5 mm | 2.2 mm | Ferrite | PM1210 | Reel | PM1210-470J-RC. | ||||||
Mfr: PM1210-121J-RC TTI: Not Assigned Bourns Availability: Not Available OnlineRF Inductors - SMD 120uH 5% | Not Available Online | Wirewound | 1210 (3225 metric) | Unshielded | 120 uH | 5 % | 70 mA | 11 Ohms | - 55 C | + 105 C | 20 | 10 MHz | Standard | 2.9 mm | 2.5 mm | 2.2 mm | Ferrite | PM1210 | Reel | ||||||
0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 10 uH | 5 % | 150 mA | 2.1 Ohms | - 55 C | + 105 C | 30 | 30 MHz | Standard | 2.9 mm | 2.5 mm | 2.2 mm | Ferrite | PM1210 | Reel | PM1210-100J-RC. | ||||||
Mfr: PM1210-3R3J-RC TTI: Not Assigned Bourns Availability: Not Available OnlineRF Inductors - SMD 3.3uH 5% | Not Available Online | Wirewound | 1210 (3225 metric) | Unshielded | 3.3 uH | 5 % | 260 mA | 1.2 Ohms | - 55 C | + 105 C | 30 | 60 MHz | Standard | 2.9 mm | 2.5 mm | 2.2 mm | Ferrite | PM1210 | Reel | ||||||
Mfr: PM1210-151J-RC TTI: Not Assigned Bourns Availability: Not Available OnlineRF Inductors - SMD 150uH 5% | Not Available Online | Wirewound | 1210 (3225 metric) | Unshielded | 150 uH | 5 % | 65 mA | 15 Ohms | - 55 C | + 105 C | 20 | 8 MHz | Standard | 2.9 mm | 2.5 mm | 2.2 mm | Ferrite | PM1210 | Reel | ||||||
0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 4.7 uH | 5 % | 220 mA | 1.5 Ohms | - 55 C | + 105 C | 30 | 50 MHz | Standard | 2.9 mm | 2.5 mm | 2.2 mm | Ferrite | PM1210 | Reel | |||||||
0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 33 uH | 5 % | 70 mA | 5.6 Ohms | - 55 C | + 105 C | 30 | 17 MHz | Standard | 2.9 mm | 2.5 mm | 2.2 mm | Ferrite | PM1210 | Reel | |||||||
0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 18 uH | 5 % | 120 mA | 3.3 Ohms | - 55 C | + 105 C | 30 | 20 MHz | Standard | 2.9 mm | 2.5 mm | 2.2 mm | Ferrite | PM1210 | Reel | |||||||
0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 5.6 uH | 5 % | 200 mA | 1.6 Ohms | - 55 C | + 105 C | 30 | 45 MHz | Standard | 2.9 mm | 2.5 mm | 2.2 mm | Ferrite | PM1210 | Reel | |||||||
Mfr: PM1210-560J-RC TTI: Not Assigned Bourns Availability: Not Available OnlineRF Inductors - SMD 56uH 5% | Not Available Online | Wirewound | 1210 (3225 metric) | Unshielded | 56 uH | 5 % | 55 mA | 8 Ohms | - 55 C | + 105 C | 30 | 13 MHz | Standard | 2.9 mm | 2.5 mm | 2.2 mm | Ferrite | PM1210 | Reel | ||||||
Mfr: PM1210-2R7J-RC TTI: Not Assigned Bourns Availability: Not Available OnlineRF Inductors - SMD 2.7uH 5% | Not Available Online | Wirewound | 1210 (3225 metric) | Unshielded | 2.7 uH | 5 % | 290 mA | 1.1 Ohms | - 55 C | + 105 C | 30 | 70 MHz | Standard | 2.9 mm | 2.5 mm | 2.2 mm | Ferrite | PM1210 | Reel | ||||||
0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 1.2 uH | 5 % | 390 mA | 750 mOhms | - 55 C | + 105 C | 30 | 100 MHz | Standard | 2.9 mm | 2.5 mm | 2.2 mm | Ferrite | PM1210 | Reel | |||||||
0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 1 uH | 5 % | 400 mA | 700 mOhms | - 55 C | + 105 C | 30 | 120 MHz | Standard | 2.9 mm | 2.5 mm | 2.2 mm | Ferrite | PM1210 | Reel | PM1210-1R0J-RC. | ||||||
0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 68 uH | 5 % | 50 mA | 9 Ohms | - 55 C | + 105 C | 30 | 12 MHz | Standard | 2.9 mm | 2.5 mm | 2.2 mm | Ferrite | PM1210 | Reel | |||||||
0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 8.2 uH | 5 % | 170 mA | 2 Ohms | - 55 C | + 105 C | 30 | 35 MHz | Standard | 2.9 mm | 2.5 mm | 2.2 mm | Ferrite | PM1210 | Reel | |||||||
0In Stock | Power Choke | 1210 (3225 metric) | Unshielded | 6.8 uH | 5 % | 180 mA | 1.8 Ohms | - 55 C | + 105 C | 30 | 40 MHz | Standard | 2.9 mm | 2.5 mm | 2.2 mm | PM1210 | Reel | ||||||||
0In Stock | Power Choke | 1210 (3225 metric) | Unshielded | 1.8 uH | 5 % | 350 mA | 900 mOhms | - 55 C | + 105 C | 30 | 80 MHz | Standard | 2.9 mm | 2.5 mm | 2.2 mm | PM1210 | Reel | ||||||||
0In Stock | Power Choke | 1210 (3225 metric) | Unshielded | 39 uH | 5 % | 65 mA | 6.4 Ohms | - 55 C | + 105 C | 30 | 16 MHz | Standard | 2.9 mm | 2.5 mm | 2.2 mm | PM1210 | Reel | ||||||||
0In Stock | Power Choke | 1210 (3225 metric) | Unshielded | 27 uH | 5 % | 80 mA | 5 Ohms | - 55 C | + 105 C | 30 | 20 MHz | Standard | 2.9 mm | 2.5 mm | 2.2 mm | PM1210 | Reel | ||||||||
0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 15 uH | 5 % | 130 mA | 2.8 Ohms | - 55 C | + 105 C | 30 | 20 MHz | Standard | 2.9 mm | 2.5 mm | 2.2 mm | Ferrite | PM1210 | Reel |