S1008/R - RF Inductors - SMD
378 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Wirewound | 1008 (2520 metric) | Shielded | 10 uH | 10 % | 230 mA | 2.1 Ohms | - 55 C | + 125 C | 30 | 29 MHz | Standard | 2.92 mm | 2.66 mm | 2.41 mm | Ferrite | S1008/R | Reel | S1008R-103K T500 | ||||||
0In Stock | 1008 (2520 metric) | Shielded | 18 uH | 10 % | 200 mA | 5 Ohms | - 55 C | + 125 C | 30 | 21 MHz | Standard | 2.92 mm | 2.66 mm | 2.41 mm | Ferrite | S1008/R | Reel | S1008-183K T1000 | |||||||
0In Stock | Wirewound | 1008 (2520 metric) | Shielded | 330 nH | 10 % | 865 mA | 150 mOhms | - 55 C | + 125 C | 40 | 293 MHz | Standard | 2.92 mm | 2.66 mm | 2.41 mm | Ferrite | S1008/R | Reel | S1008R-331K T1000 | ||||||
Mfr: S1008R-682K TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - SMD 6.8uH 10% | Not Available Online | Wirewound | 1008 (2520 metric) | Shielded | 6.8 uH | 10 % | 250 mA | 1.8 Ohms | - 55 C | + 125 C | 30 | 38 MHz | Standard | 2.92 mm | 2.66 mm | 2.41 mm | Ferrite | S1008/R | Reel | S1008R-682K T1000 | |||||
0In Stock | 1008 (2520 metric) | Shielded | 27 uH | 10 % | 160 mA | 7 Ohms | - 55 C | + 125 C | 30 | 15 MHz | Standard | 2.92 mm | 2.66 mm | 2.41 mm | Ferrite | S1008/R | Reel | S1008R-273K T1000 | |||||||
Mfr: S1008R-101K TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - SMD 0.10uH 10% | Not Available Online | RF Choke | 1008 (2520 metric) | Shielded | 100 nH | 10 % | 1.12 A | 90 mOhms | - 55 C | + 125 C | 40 | 383 MHz | Standard | 2.92 mm | 2.66 mm | 2.41 mm | Ferrite | S1008/R | Reel | S1008R-101K T1000 | |||||
0In Stock | Wirewound | 1008 (2520 metric) | Shielded | 180 nH | 10 % | 970 mA | 120 mOhms | - 55 C | + 125 C | 40 | 338 MHz | Standard | 2.92 mm | 2.66 mm | 2.41 mm | Ferrite | S1008/R | Reel | S1008R-181K T1000 | ||||||
0In Stock | 1008 (2520 metric) | Shielded | 560 nH | 10 % | 790 mA | 180 mOhms | - 55 C | + 125 C | 40 | 232 MHz | Standard | 2.92 mm | 2.66 mm | 2.41 mm | Ferrite | S1008/R | Reel | S1008R-561K T1000 | |||||||
0In Stock | Wirewound | 1008 (2520 metric) | Shielded | 47 uH | 10 % | 110 mA | 9 Ohms | - 55 C | + 125 C | 30 | 8 MHz | Standard | 2.92 mm | 2.66 mm | 2.41 mm | Ferrite | S1008/R | Reel | S1008R-473K T1000 | ||||||
0In Stock | 1008 (2520 metric) | Shielded | 12 uH | 10 % | 220 mA | 3.5 Ohms | - 55 C | + 125 C | 30 | 28 MHz | Standard | 2.92 mm | 2.66 mm | 2.41 mm | Ferrite | S1008/R | Reel | S1008R-123K T1000 | |||||||
Mfr: S1008R-222J TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - SMD 2.2uH 5% .8ohm Shielded SMT Induc | 0In Stock | 1008 (2520 metric) | Shielded | 2.2 uH | 5 % | 375 mA | 800 mOhms | - 55 C | + 125 C | 30 | 60 MHz | Standard | 2.92 mm | 2.66 mm | 2.41 mm | Ferrite | S1008/R | Reel | S1008R-222J T1000 | ||||||
0In Stock | Wirewound | 1008 (2520 metric) | Shielded | 15 uH | 10 % | 210 mA | 4 Ohms | - 55 C | + 125 C | 30 | 25 MHz | Standard | 2.92 mm | 2.66 mm | 2.41 mm | Ferrite | S1008/R | Reel | S1008R-153K T1000 | ||||||
0In Stock | Wirewound | 1008 (2520 metric) | Shielded | 2.7 uH | 10 % | 365 mA | 850 mOhms | - 55 C | + 125 C | 30 | 55 MHz | Standard | 2.92 mm | 2.66 mm | 2.41 mm | Ferrite | S1008/R | Reel | S1008R-272K T1000 | ||||||
0In Stock | Wirewound | 1008 (2520 metric) | Shielded | 1.2 uH | 10 % | 625 mA | 290 mOhms | - 55 C | + 125 C | 30 | 95 MHz | Standard | 2.92 mm | 2.66 mm | 2.41 mm | Ferrite | S1008/R | Reel | S1008R-122K T1000 | ||||||
0In Stock | Wirewound | 1008 (2520 metric) | Shielded | 1 uH | 10 % | 670 mA | 250 mOhms | - 55 C | + 125 C | 30 | 120 MHz | Standard | 2.92 mm | 2.66 mm | 2.41 mm | Ferrite | S1008/R | Reel | S1008R-102K T500 | ||||||
0In Stock | Wirewound | 1008 (2520 metric) | Shielded | 1.8 uH | 10 % | 435 mA | 600 mOhms | - 55 C | + 125 C | 30 | 66 MHz | Standard | 2.92 mm | 2.66 mm | 2.41 mm | Ferrite | S1008/R | Reel | S1008R-182K T1000 | ||||||
0In Stock | 1008 (2520 metric) | Shielded | 18 uH | 10 % | 200 mA | 5 Ohms | - 55 C | + 125 C | 30 | 21 MHz | Standard | 2.92 mm | 2.66 mm | 2.41 mm | Ferrite | S1008/R | Reel | S1008R-183K T1000 | |||||||
0In Stock | Wirewound | 1008 (2520 metric) | Shielded | 220 nH | 10 % | 930 mA | 130 mOhms | - 55 C | + 125 C | 40 | 323 MHz | Standard | 2.92 mm | 2.66 mm | 2.41 mm | Ferrite | S1008/R | Reel | S1008R-221K T500 | ||||||
0In Stock | 1008 (2520 metric) | Shielded | 2.7 uH | 10 % | 365 mA | 850 mOhms | - 55 C | + 125 C | 30 | 55 MHz | Standard | 2.92 mm | 2.66 mm | 2.41 mm | Ferrite | S1008/R | Reel | S1008-272K T1000 | |||||||
0In Stock | Wirewound | 1008 (2520 metric) | Shielded | 3.3 uH | 10 % | 355 mA | 900 mOhms | - 55 C | + 125 C | 30 | 50 MHz | Standard | 2.92 mm | 2.66 mm | 2.41 mm | Ferrite | S1008/R | Reel | S1008R-332K T1000 | ||||||
0In Stock | 1008 (2520 metric) | Shielded | 680 nH | 10 % | 750 mA | 200 mOhms | - 55 C | + 125 C | 40 | 186 MHz | Standard | 2.92 mm | 2.66 mm | 2.41 mm | Ferrite | S1008/R | Reel | S1008R-681K T1000 | |||||||
0In Stock | Wirewound | 1008 (2520 metric) | Shielded | 5.6 uH | 10 % | 295 mA | 1.3 Ohms | - 55 C | + 125 C | 30 | 40 MHz | Standard | 2.92 mm | 2.66 mm | 2.41 mm | Ferrite | S1008/R | Reel | S1008R-562K T1000 | ||||||
Mfr: S1008R-751J TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - SMD .75uH 5% .21ohm Shielded SMT Induc | Not Available Online | Wirewound | 1008 (2520 metric) | Shielded | 750 nH | 5 % | 735 mA | 210 mOhms | - 55 C | + 125 C | 40 | 163 MHz | Standard | 2.92 mm | 2.66 mm | 2.41 mm | Ferrite | S1008/R | Reel | S1008R-751J T1000 | |||||
0In Stock | Wirewound | 1008 (2520 metric) | Shielded | 8.2 uH | 10 % | 240 mA | 1.9 Ohms | - 55 C | + 125 C | 30 | 32 MHz | Standard | 2.92 mm | 2.66 mm | 2.41 mm | Ferrite | S1008/R | Reel | S1008R-822K T1000 | ||||||
Mfr: S1008R-103J TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - SMD 10uH 5% 2.1ohm Shielded SMT Induc | 0In Stock | Wirewound | 1008 (2520 metric) | Shielded | 10 uH | 5 % | 230 mA | 2.1 Ohms | - 55 C | + 125 C | 30 | 29 MHz | Standard | 2.92 mm | 2.66 mm | 2.41 mm | Ferrite | S1008/R | Reel | S1008R-103J T1000 |