S1210/R - RF Inductors - SMD
413 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: S1210R-121G TTI: S1210R-121G Delevan Availability: 1.500In StockRF Inductors - SMD .12uH 2% .17ohm Shielded SMT Induc | 1.500In Stock | Wirewound | 1210 (3225 metric) | Shielded | 120 nH | 2 % | 1.06 A | 170 mOhms | - 55 C | + 125 C | 40 | 350 MHz | Standard | 3.51 mm | 2.66 mm | 2.57 mm | Iron | S1210/R | Reel | S1210R-121G T500 | |||||
Mfr: S1210R-822G TTI: S1210R-822G Delevan Availability: 418In StockRF Inductors - SMD 8.2uH 2% 1.7ohm Shielded SMT Induc | 418In Stock | 1210 (3225 metric) | Shielded | 8.2 uH | 2 % | 1.7 Ohms | - 55 C | + 125 C | 40 | Standard | 3.51 mm | 2.66 mm | 2.57 mm | S1210/R | Reel | S1210R-822G T500 | |||||||||
Mfr: S1210R-391J TTI: S1210R-391J Delevan Availability: 500In StockRF Inductors - SMD .39uH 5% .4ohm Shielded SMT Induc | 500In Stock | 1210 (3225 metric) | Shielded | 390 nH | 5 % | 400 mOhms | - 55 C | + 125 C | 40 | Standard | 3.51 mm | 2.66 mm | 2.57 mm | S1210/R | Reel | S1210R-391J T500 | |||||||||
Mfr: S1210R-683J TTI: S1210R-683J Delevan Availability: 0In StockRF Inductors - SMD 68uH 5% 7ohm Shielded SMT Induc | 0In Stock | 1210 (3225 metric) | Shielded | 68 uH | 5 % | 7 Ohms | - 55 C | + 125 C | 40 | Standard | 3.51 mm | 2.66 mm | 2.57 mm | S1210/R | Reel | S1210R-683J T500 | |||||||||
Mfr: S1210R-682J TTI: S1210R-682J Delevan Availability: 0In StockRF Inductors - SMD 6.8uH 5% 1.5ohm Shielded SMT Induc | 0In Stock | Wirewound | 1210 (3225 metric) | Shielded | 6.8 uH | 5 % | 328 mA | 1.5 Ohms | - 55 C | + 125 C | 40 | 35 MHz | Standard | 3.51 mm | 2.66 mm | 2.57 mm | Ferrite | S1210/R | Reel | S1210R-682J T500 | |||||
0In Stock | 1210 (3225 metric) | Shielded | 2.2 uH | 5 % | 470 mA | 730 mOhms | - 55 C | + 125 C | 40 | 80 MHz | Standard | 3.51 mm | 2.66 mm | 2.57 mm | S1210/R | Reel | S1210R-222J T500 | ||||||||
0In Stock | 1210 (3225 metric) | Shielded | 1.2 uH | 10 % | 574 mA | 490 mOhms | - 55 C | + 125 C | 40 | 120 MHz | Standard | 3.51 mm | 2.66 mm | 2.57 mm | S1210/R | Reel | S1210R-122K T500 | ||||||||
0In Stock | RF Choke | 1210 (3225 metric) | Shielded | 100 uH | 10 % | 127 mA | 10 Ohms | - 55 C | + 125 C | 40 | 8 MHz | Standard | 3.51 mm | 2.66 mm | 2.57 mm | Ferrite | S1210/R | Reel | S1210R-104K T500 | ||||||
0In Stock | Wirewound | 1210 (3225 metric) | Shielded | 3.9 uH | 10 % | 441 mA | 830 mOhms | - 55 C | + 125 C | 40 | 42 MHz | Standard | 3.51 mm | 2.66 mm | 2.57 mm | Ferrite | S1210/R | Reel | S1210R-392K T500 | ||||||
0In Stock | 1210 (3225 metric) | Shielded | 330 nH | 10 % | 740 mA | 350 mOhms | - 55 C | + 125 C | 40 | 255 MHz | Standard | 3.51 mm | 2.66 mm | 2.57 mm | S1210/R | Reel | S1210-331K T500 | ||||||||
Mfr: S1210R-152J TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - SMD 1.5uH 5% .57ohm Shielded SMT Induc | 0In Stock | 1210 (3225 metric) | Shielded | 1.5 uH | 5 % | 570 mOhms | - 55 C | + 125 C | 40 | Standard | 3.51 mm | 2.66 mm | 2.57 mm | S1210/R | Reel | S1210R-152J T500 | |||||||||
0In Stock | Wirewound | 1210 (3225 metric) | Shielded | 12 uH | 10 % | 277 mA | 2.1 Ohms | - 55 C | + 125 C | 40 | 25 MHz | Standard | 3.51 mm | 2.66 mm | 2.57 mm | Ferrite | S1210/R | Reel | S1210R-123KTR T1000 | ||||||
Mfr: S1210R-822J TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - SMD 8.2uH 5% 1.7ohm Shielded SMT Induc | 0In Stock | Wirewound | 1210 (3225 metric) | Shielded | 8.2 uH | 5 % | 308 mA | 1.7 Ohms | - 55 C | + 125 C | 40 | 170 MHz | Standard | 3.51 mm | 2.66 mm | 2.57 mm | Ferrite | S1210/R | Reel | S1210R-822J T500 | |||||
Mfr: S1210R-563J TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - SMD 56uH 5% 6.3ohm Shielded SMT Induc | 0In Stock | 1210 (3225 metric) | Shielded | 56 uH | 5 % | 6.3 Ohms | - 55 C | + 125 C | 40 | Standard | 3.51 mm | 2.66 mm | 2.57 mm | S1210/R | Reel | S1210R-563J T500 | |||||||||
0In Stock | Wirewound | 1210 (3225 metric) | Shielded | 1 uH | 10 % | 635 mA | 400 mOhms | - 55 C | + 125 C | 40 | 140 MHz | Standard | 3.51 mm | 2.66 mm | 2.57 mm | Ferrite | S1210/R | Reel | S1210R-102K T500 | ||||||
0In Stock | RF Choke | 1210 (3225 metric) | Shielded | 56 uH | 10 % | 160 mA | 6.3 Ohms | - 55 C | + 125 C | 40 | 8 MHz | Standard | 3.51 mm | 2.66 mm | 2.57 mm | Ferrite | S1210/R | Reel | S1210R-563K T500 | ||||||
0In Stock | Wirewound | 1210 (3225 metric) | Shielded | 47 uH | 10 % | 171 mA | 5.5 Ohms | - 55 C | + 125 C | 40 | 10 MHz | Standard | 3.51 mm | 2.66 mm | 2.57 mm | Ferrite | S1210/R | Reel | S1210R-473K T500 | ||||||
0In Stock | 1210 (3225 metric) | Shielded | 100 uH | 10 % | 127 mA | 10 Ohms | - 55 C | + 125 C | 40 | 8 MHz | Standard | 3.51 mm | 2.66 mm | 2.57 mm | Ferrite | S1210/R | Reel | S1210R-104KTR T500 | |||||||
Mfr: S1210-561K TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - SMD 0.56uH 10% | Not Available Online | Wirewound | 1210 (3225 metric) | Shielded | 560 nH | 10 % | 619 mA | 500 mOhms | - 55 C | + 125 C | 40 | 200 MHz | Standard | 3.51 mm | 2.66 mm | 2.57 mm | Iron | S1210/R | Reel | S1210-561K T500 | |||||
0In Stock | 1210 (3225 metric) | Shielded | 100 uH | 10 % | 127 mA | 10 Ohms | - 55 C | + 125 C | 40 | 8 MHz | Standard | 3.51 mm | 2.66 mm | 2.57 mm | S1210/R | Reel | S1210-104K T500 | ||||||||
0In Stock | Wirewound | 1210 (3225 metric) | Shielded | 39 uH | 10 % | 179 mA | 5 Ohms | - 55 C | + 125 C | 40 | 12 MHz | Standard | 3.51 mm | 2.66 mm | 2.57 mm | Ferrite | S1210/R | Reel | S1210R-393K T500 | ||||||
Mfr: S1210R-182K TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - SMD 1.8uH 10% | Not Available Online | Wirewound | 1210 (3225 metric) | Shielded | 1.8 uH | 10 % | 498 mA | 650 mOhms | - 55 C | + 125 C | 40 | 95 MHz | Standard | 3.51 mm | 2.66 mm | 2.57 mm | Ferrite | S1210/R | Reel | S1210R-182K T500 | |||||
Mfr: S1210R-101J TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - SMD .1uH 5% .15ohm Shielded SMT Induc | 0In Stock | Wirewound | 1210 (3225 metric) | Shielded | 100 nH | 5 % | 1.13 A | 150 mOhms | - 55 C | + 125 C | 40 | 375 MHz | Standard | 3.51 mm | 2.66 mm | 2.57 mm | Iron | S1210/R | Reel | S1210R-101J T500 | |||||
Mfr: S1210-472J TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - SMD 4.7uH 5% 1ohm Shielded SMT Induc | Not Available Online | Wirewound | 1210 (3225 metric) | Shielded | 4.7 uH | 5 % | 402 mA | 1 Ohms | - 55 C | + 125 C | 40 | 40 MHz | Standard | 3.51 mm | 2.66 mm | 2.57 mm | Ferrite | S1210/R | Reel | S1210-472J T500 | |||||
0In Stock | Wirewound | 1210 (3225 metric) | Shielded | 2.7 uH | 10 % | 464 mA | 750 mOhms | - 55 C | + 125 C | 40 | 70 MHz | Standard | 3.51 mm | 2.66 mm | 2.57 mm | Ferrite | S1210/R | Reel | S1210R-272K T500 |