S1812/R - RF Inductors - SMD
606 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: S1812R-474F TTI: S1812R-474F Delevan Availability: 0In StockRF Inductors - SMD 470uH 1% 3.3ohm Shielded SMT Induc | 0In Stock | Choke | 1812 (4532 metric) | Shielded | 470 uH | 1 % | 91 mA | 24 Ohms | 40 | 3.3 MHz | Standard | 4.8 mm | 3.4 mm | 3.4 mm | S1812/R | Reel | S1812R-474F T500 | ||||||||
0In Stock | RF Choke | 1812 (4532 metric) | Shielded | 100 uH | 10 % | 169 mA | 7 Ohms | - 55 C | + 125 C | 40 | 7 MHz | Standard | 4.8 mm | 3.4 mm | 3.4 mm | Ferrite | S1812/R | Reel | S1812R-104K T500 | ||||||
Mfr: S1812-683J TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - SMD 68uH 5% 7.6ohm Shielded SMT Induc | 0In Stock | Choke | 1812 (4532 metric) | Shielded | 68 uH | 5 % | 215 mA | 4.3 Ohms | 50 | 7.6 MHz | Standard | 4.8 mm | 3.4 mm | 3.4 mm | S1812/R | Reel | S1812-683J T500 | ||||||||
0In Stock | RF Choke | 1812 (4532 metric) | Shielded | 1 mH | 10 % | 60 mA | 55 Ohms | - 55 C | + 125 C | 40 | 2 MHz | Standard | 4.8 mm | 3.4 mm | 3.4 mm | Ferrite | S1812/R | Reel | S1812R-105K T500 | ||||||
Mfr: S1812R-154K TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - SMD 150uH 10% | Not Available Online | RF Choke | 1812 (4532 metric) | Shielded | 150 uH | 10 % | 158 mA | 8 Ohms | - 55 C | + 125 C | 40 | 5 MHz | Standard | 4.8 mm | 3.4 mm | 3.4 mm | Ferrite | S1812/R | Reel | S1812R-154K T500 | |||||
0In Stock | RF Choke | 1812 (4532 metric) | Shielded | 10 uH | 10 % | 333 mA | 1.8 Ohms | - 55 C | + 125 C | 50 | 25 MHz | Standard | 4.8 mm | 3.4 mm | 3.4 mm | Ferrite | S1812/R | Reel | S1812-103K T500 | ||||||
0In Stock | Choke | 1812 (4532 metric) | Shielded | 100 uH | 10 % | 169 mA | 7 Ohms | - 55 C | + 125 C | 40 | 7 MHz | Standard | 4.8 mm | 3.4 mm | 3.4 mm | S1812/R | Reel | S1812-104K T500 | |||||||
0In Stock | Choke | 1812 (4532 metric) | Shielded | 22 uH | 10 % | 277 mA | 2.6 Ohms | - 55 C | + 125 C | 50 | 14 MHz | Standard | 4.8 mm | 3.4 mm | 3.4 mm | S1812/R | Reel | S1812-223K T500 | |||||||
0In Stock | RF Choke | 1812 (4532 metric) | Shielded | 220 uH | 10 % | 149 mA | 9 Ohms | - 55 C | + 125 C | 40 | 4.2 MHz | Standard | 4.8 mm | 3.4 mm | 3.4 mm | Ferrite | S1812/R | Reel | S1812R-224K T500 | ||||||
0In Stock | Choke | Shielded | 100 nH | 10 % | 1.49 A | 90 mOhms | - 55 C | + 125 C | 50 | Standard | 4.8 mm | 3.4 mm | 3.4 mm | Iron | S1812/R | Reel | |||||||||
0In Stock | RF Choke | 1812 (4532 metric) | Shielded | 1.8 uH | 10 % | 681 mA | 430 mOhms | - 55 C | + 125 C | 40 | 100 MHz | Standard | 4.8 mm | 3.4 mm | 3.4 mm | Ferrite | S1812/R | Reel | S1812-182K T500 | ||||||
0In Stock | RF Choke | 1812 (4532 metric) | Shielded | 33 uH | 10 % | 258 mA | 3 Ohms | - 55 C | + 125 C | 50 | 12 MHz | Standard | 4.8 mm | 3.4 mm | 3.4 mm | Ferrite | S1812/R | Reel | S1812-333K T500 | ||||||
0In Stock | Choke | 1812 (4532 metric) | Shielded | 68 uH | 10 % | 215 mA | 4.3 Ohms | - 55 C | + 125 C | 50 | 7.6 MHz | Standard | 4.8 mm | 3.4 mm | 3.4 mm | S1812/R | Reel | S1812-683K T500 | |||||||
0In Stock | RF Choke | 1812 (4532 metric) | Shielded | 56 uH | 10 % | 235 mA | 3.6 Ohms | - 55 C | + 125 C | 50 | 8 MHz | Standard | 4.8 mm | 3.4 mm | 3.4 mm | Ferrite | S1812/R | Reel | S1812R-563K T500 | ||||||
0In Stock | RF Choke | 1812 (4532 metric) | Shielded | 330 uH | 10 % | 129 mA | 12 Ohms | - 55 C | + 125 C | 40 | 3.7 MHz | Standard | 4.8 mm | 3.4 mm | 3.4 mm | Ferrite | S1812/R | Reel | S1812R-334K T500 | ||||||
0In Stock | RF Choke | 1812 (4532 metric) | Shielded | 120 uH | 10 % | 163 mA | 7.5 Ohms | - 55 C | + 125 C | 40 | 6 MHz | Standard | 4.8 mm | 3.4 mm | 3.4 mm | Ferrite | S1812/R | Reel | S1812R-124K T500 | ||||||
0In Stock | RF Choke | 1812 (4532 metric) | Shielded | 3.9 uH | 10 % | 487 mA | 840 mOhms | - 55 C | + 125 C | 40 | 56 MHz | Standard | 4.8 mm | 3.4 mm | 3.4 mm | Ferrite | S1812/R | Reel | S1812R-392K T500 | ||||||
Mfr: S1812R-474J TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - SMD 470uH 5% 3.3ohm Shielded SMT Induc | 0In Stock | RF Choke | 1812 (4532 metric) | Shielded | 470 uH | 5 % | 91 mA | 24 Ohms | - 55 C | + 125 C | 40 | 3.3 MHz | Standard | 4.8 mm | 3.4 mm | 3.4 mm | Ferrite | S1812/R | Reel | S1812R-474J T500 | |||||
0In Stock | RF Choke | 1812 (4532 metric) | Shielded | 100 nH | 10 % | 90 mA | 90 mOhms | - 55 C | + 125 C | 25 | 460 MHz | Standard | 4.8 mm | 3.4 mm | 3.4 mm | Iron | S1812/R | Reel | S1812R-101K T500 | ||||||
0In Stock | RF Choke | 1812 (4532 metric) | Shielded | 22 uH | 10 % | 277 mA | 2.6 Ohms | - 55 C | + 125 C | 50 | 14 MHz | Standard | 4.8 mm | 3.4 mm | 3.4 mm | Ferrite | S1812/R | Reel | S1812R-223K T500 | ||||||
0In Stock | RF Choke | 1812 (4532 metric) | Shielded | 6.8 uH | 10 % | 408 mA | 1.2 Ohms | - 55 C | + 125 C | 40 | 32 MHz | Standard | 4.8 mm | 3.4 mm | 3.4 mm | Ferrite | S1812/R | Reel | S1812R-682K T500 | ||||||
Mfr: S1812R-153K TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - SMD 15uH 10% | Not Available Online | RF Choke | 1812 (4532 metric) | Shielded | 15 uH | 10 % | 301 mA | 2.2 Ohms | - 55 C | + 125 C | 50 | 18 MHz | Standard | 4.8 mm | 3.4 mm | 3.4 mm | Ferrite | S1812/R | Reel | S1812R-153K T500 | |||||
0In Stock | RF Choke | 1812 (4532 metric) | Shielded | 8.2 uH | 10 % | 372 mA | 1.44 Ohms | - 55 C | + 125 C | 40 | 30 MHz | Standard | 4.8 mm | 3.4 mm | 3.4 mm | Ferrite | S1812/R | Reel | S1812R-822K T500 | ||||||
0In Stock | RF Choke | 1812 (4532 metric) | Shielded | 33 uH | 10 % | 258 mA | 3 Ohms | - 55 C | + 125 C | 50 | 12 MHz | Standard | 4.8 mm | 3.4 mm | 3.4 mm | Ferrite | S1812/R | Reel | S1812R-333K T500 | ||||||
Mfr: S1812-105J TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - SMD 1000uH 5% 2ohm Shielded SMT Induc | 0In Stock | Choke | 1812 (4532 metric) | Shielded | 1 mH | 5 % | 60 mA | 55 Ohms | 40 | 2 MHz | Standard | 4.8 mm | 3.4 mm | 3.4 mm | S1812/R | Reel | S1812-105J T500 |