Variable Inductors
207 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Inductance | Tolerance | Q Minimum | Test Frequency | Minimum Operating Temperature | Maximum Operating Temperature | Termination Style | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 9406/R | 1.5 mH | 38 | Radial | 12.7 mm | 9.53 mm | 9.53 mm | Reel | ||||||||||
0In Stock | 9406/R | 2.2 mH | 42 | Radial | 12.7 mm | 9.53 mm | 9.53 mm | Reel | ||||||||||
0In Stock | 9406/R | 3.3 mH | 42 | Radial | 12.7 mm | 9.53 mm | 9.53 mm | Reel | ||||||||||
0In Stock | 9405/R | 55 | Radial | 9.65 mm | 12.7 mm | Bulk | 9405-14 B250 | |||||||||||
0In Stock | 9405/R | 47 uH | 76 | Radial | 9.65 mm | 12.7 mm | Bulk | 9405-32 B250 | ||||||||||
0In Stock | 9405/R | 2.2 mH | 42 | Radial | 9.65 mm | 12.7 mm | Bulk | 9405-52 B250 | ||||||||||
0In Stock | 9405/R | 47 uH | 76 | Radial | 9.65 mm | 12.7 mm | Bulk | 9405R-32 B250 | ||||||||||
0In Stock | 9406/R | 150 uH | 53 | Radial | 12.7 mm | 9.53 mm | 9.53 mm | Bulk | 9406-38 B250 | |||||||||
0In Stock | 9405/R | 150 nH | Radial | 9.65 mm | 12.7 mm | Bulk | 9405-02 B250 | |||||||||||
0In Stock | 9406/R | 150 nH | Radial | 12.7 mm | 9.53 mm | 9.53 mm | Bulk | 9406-02 B250 | ||||||||||
0In Stock | 9406/R | 74 | Radial | 12.7 mm | 9.53 mm | 9.53 mm | Bulk | 9406-28 B250 | ||||||||||
0In Stock | 9405/R | 83 | Radial | 9.65 mm | 12.7 mm | Bulk | 9405R-30 B250 | |||||||||||
0In Stock | 9406/R | 22 uH | 74 | Radial | 12.7 mm | 9.53 mm | 9.53 mm | Bulk | 9406R-28 B250 | |||||||||
0In Stock | 9406/R | 220 uH | 61 | Radial | 12.7 mm | 9.53 mm | 9.53 mm | Reel | ||||||||||
0In Stock | 9406/R | 470 uH | 48 | Radial | 12.7 mm | 9.53 mm | 9.53 mm | Reel | ||||||||||
0In Stock | 9405/R | 1.5 mH | 38 | Radial | 9.65 mm | 12.7 mm | Bulk | 9405R-50 B250 | ||||||||||
0In Stock | 9405/R | 330 uH | 42 | Radial | 9.65 mm | 12.7 mm | Bulk | 9405-42 B250 | ||||||||||
0In Stock | 9406/R | 1 uH | 51 | Radial | 12.7 mm | 9.53 mm | 9.53 mm | Bulk | 9406-12 B250 | |||||||||
0In Stock | 9406/R | 4.7 uH | 74 | Radial | 12.7 mm | 9.53 mm | 9.53 mm | Bulk | 9406-20 B250 | |||||||||
0In Stock | 9406/R | 220 uH | 61 | Radial | 12.7 mm | 9.53 mm | 9.53 mm | Bulk | 9406-40 B250 | |||||||||
0In Stock | 9406/R | 4.7 uH | 74 | Radial | 12.7 mm | 9.53 mm | 9.53 mm | Bulk | 9406R-20 B250 | |||||||||
0In Stock | 9405/R | 330 nH | Radial | 9.65 mm | 12.7 mm | Bulk | 9405-06 B250 | |||||||||||
0In Stock | 9405/R | 680 uH | 45 | Radial | 9.65 mm | 12.7 mm | Bulk | 9405-46 B250 | ||||||||||
0In Stock | 9405/R | 2.2 uH | 65 | Radial | 9.65 mm | 12.7 mm | Bulk | 9405R-16 B250 | ||||||||||
0In Stock | 9406/R | 1.5 uH | 55 | Radial | 12.7 mm | 9.53 mm | 9.53 mm | Bulk | 9406-14 B250 |