Variable Inductors
207 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Inductance | Tolerance | Q Minimum | Test Frequency | Minimum Operating Temperature | Maximum Operating Temperature | Termination Style | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 9406/R | 2.2 mH | 42 | Radial | 12.7 mm | 9.53 mm | 9.53 mm | Bulk | 9406-52 B250 | |||||||||
0In Stock | 9406/R | 100 uH | 65 | Radial | 12.7 mm | 9.53 mm | 9.53 mm | Reel | ||||||||||
0In Stock | 9405/R | 74 | Radial | 9.65 mm | 12.7 mm | Bulk | 9405R-28 B250 | |||||||||||
0In Stock | 9405/R | 1 mH | 48 | Radial | 9.65 mm | 12.7 mm | Bulk | 9405R-48 B250 | ||||||||||
0In Stock | 9405/R | 3.3 mH | 42 | Radial | 9.65 mm | 12.7 mm | Bulk | 9405R-54 B250 | ||||||||||
0In Stock | 9406/R | 10 uH | 72 | Radial | 12.7 mm | 9.53 mm | 9.53 mm | Bulk | 9406-24 B250 | |||||||||
0In Stock | 9406/R | 15 uH | 66 | Radial | 12.7 mm | 9.53 mm | 9.53 mm | Bulk | 9406-26 B250 | |||||||||
0In Stock | 9406/R | 330 uH | 42 | Radial | 12.7 mm | 9.53 mm | 9.53 mm | Bulk | 9406-42 B250 | |||||||||
0In Stock | 9406/R | 220 nH | Radial | 12.7 mm | 9.53 mm | 9.53 mm | Bulk | 9406-04 B250 | ||||||||||
0In Stock | 9406/R | Reel | ||||||||||||||||
0In Stock | 9406/R | 680 uH | 45 | Radial | 12.7 mm | 9.53 mm | 9.53 mm | Bulk | 9406-46 B250 | |||||||||
0In Stock | 9406/R | 1.5 uH | 55 | Radial | 12.7 mm | 9.53 mm | 9.53 mm | Bulk | 9406R-14 B250 | |||||||||
0In Stock | 9406/R | 47 uH | 76 | Radial | 12.7 mm | 9.53 mm | 9.53 mm | Reel | ||||||||||
0In Stock | 9406/R | 680 uH | 45 | Radial | 12.7 mm | 9.53 mm | 9.53 mm | Reel | ||||||||||
0In Stock | 9406/R | 1 mH | 48 | Radial | 12.7 mm | 9.53 mm | 9.53 mm | Reel | ||||||||||
0In Stock | 9406/R | 4.7 mH | 38 | Radial | 12.7 mm | 9.53 mm | 9.53 mm | Reel | ||||||||||
0In Stock | 9405/R | 3.3 uH | 70 | Radial | 9.65 mm | 12.7 mm | Bulk | 9405-18 B250 | ||||||||||
0In Stock | 9405/R | 100 uH | 65 | Radial | 9.65 mm | 12.7 mm | Bulk | 9405-36 B250 | ||||||||||
0In Stock | 9405/R | 1 mH | 48 | Radial | 9.65 mm | 12.7 mm | Bulk | 9405-48 B250 | ||||||||||
0In Stock | 9405/R | 3.3 mH | 42 | Radial | 9.65 mm | 12.7 mm | Bulk | 9405-54 B250 | ||||||||||
0In Stock | 9405/R | 1.5 uH | 55 | Radial | 9.65 mm | 12.7 mm | Bulk | 9405R-14 B250 | ||||||||||
0In Stock | 9405/R | 680 nH | 51 | Radial | 9.65 mm | 12.7 mm | Bulk | 9405-10 B250 | ||||||||||
0In Stock | 9405/R | 10 uH | 72 | Radial | 9.65 mm | 12.7 mm | Bulk | 9405R-24 B250 | ||||||||||
0In Stock | 9406/R | 22 uH | 74 | Radial | 12.7 mm | 9.53 mm | 9.53 mm | Bulk | 9406R-28 B250 | |||||||||
0In Stock | 9406/R | 220 uH | 61 | Radial | 12.7 mm | 9.53 mm | 9.53 mm | Reel |