Variable Inductors
207 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Inductance | Tolerance | Q Minimum | Test Frequency | Minimum Operating Temperature | Maximum Operating Temperature | Termination Style | Diameter | Length | Width | Height | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 4900 | 0.4 in | 0.4 in | 0.562 in | |||||||||||||
Not Available Online | 4900 | 39 nH | 80 | 80 MHz | - 55 C | + 105 C | Radial | 0.4 in | 0.4 in | 0.562 in | |||||||
Not Available Online | 4900 | 152 nH | 75 | 75 MHz | - 55 C | + 105 C | Radial | 0.4 in | 0.4 in | 0.562 in | |||||||
Not Available Online | 4900 | 107 nH | 75 | 75 MHz | - 55 C | + 105 C | Radial | 0.4 in | 0.4 in | 0.562 in | |||||||
Not Available Online | 4900 | 159 nH | 50 | 50 MHz | - 55 C | + 105 C | Radial | 0.4 in | 0.4 in | 0.562 in | |||||||
Not Available Online | 4900 | 107 nH | 75 | 75 MHz | - 55 C | + 105 C | Radial | 0.4 in | 0.4 in | 0.562 in | |||||||
Not Available Online | 4900 | 600 nH | 45 | 45 MHz | - 55 C | + 105 C | Radial | 0.4 in | 0.4 in | 0.562 in |