Murata - Inductors, Chokes & Coils
23.812 ResultsCategories of Inductors, Chokes & Coils
Part | Availability | Purchasing | RoHS/Lead | Inductance | Tolerance | Maximum DC Current | Termination Style | Maximum Operating Temperature | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LQW15AN9N0G00D TTI: LQW15AN9N0G00D Murata Electronics Availability: 0In StockRF Inductors - SMD 9.0 NH 2% | 0In Stock | 9 nH | 2 % | 540 mA | + 125 C | |||||
Mfr: LQW15AN33NG0ZD TTI: LQW15AN33NG0ZD Murata Electronics Availability: 0In StockRF Inductors - SMD 33 NH 2% AEC-Q200 | 0In Stock | 33 nH | 2 % | 260 mA | + 125 C | AEC-Q200 | ||||
Mfr: LQP02HQ1N8B02L TTI: LQP02HQ1N8B02L Murata Electronics Availability: 0In StockRF Inductors - SMD 1.8 NH +-.1NH 01005 | 0In Stock | 1.8 nH | 0.1 nH | 700 mA | + 125 C | |||||
Mfr: LQP02HQ3N0B02L TTI: LQP02HQ3N0B02L Murata Electronics Availability: 0In StockRF Inductors - SMD 3.0 NH +-.1NH 01005 | 0In Stock | 3 nH | 0.1 nH | 450 mA | + 125 C | |||||
Mfr: LQW15AN4N2D8ZD TTI: LQW15AN4N2D8ZD Murata Electronics Availability: 0In StockRF Inductors - SMD 4.2 NH +-.5NH AEC-Q200 | 0In Stock | 4.2 nH | 0.5 nH | 1.8 A | + 125 C | AEC-Q200 | ||||
0In Stock | 3.9 nH | 0.1 nH | 750 mA | + 125 C | ||||||
Mfr: DFE21CCN2R2MELL TTI: DFE21CCN2R2MELL Murata Electronics Availability: 0In Stock123.000 On Order Expected 12-Nov-27 Power Inductors - SMD 2.2uH 20% 0.138ohm 2100mA | 0In Stock123.000 On Order Expected 12-Nov-27 | 2.2 uH | 20 % | + 125 C | AEC-Q200 | |||||
0In Stock | 10 mH | 10 % | 85 mA | Radial | + 85 C | |||||
Mfr: LQW15AN16NH00D TTI: LQW15AN16NH00D Murata Electronics Availability: 0In StockRF Inductors - SMD 16 NH 3% | 0In Stock | 16 nH | 3 % | 370 mA | + 125 C | LQW1005A16NH00 | ||||
Mfr: LQH32DN6R8M53L TTI: LQH32DN6R8M53L Murata Electronics Availability: 0In StockRF Inductors - SMD 6.8 UH 20% | 0In Stock | 6.8 uH | 20 % | 540 mA | + 105 C | |||||
Mfr: LQW18ASR12J0ZD TTI: LQW18ASR12J0ZD Murata Electronics Availability: 0In StockRF Inductors - SMD .12 UH 5% | 0In Stock | 120 nH | 5 % | 300 mA | + 125 C | AEC-Q200 | ||||
0In Stock | 4.7 mH | 10 % | 81 mA | Radial | + 70 C | |||||
0In Stock | 2.2 uH | 30 % | 700 mA | + 125 C | EKDMGN07-KIT | |||||
Mfr: LQW18ANR33J80D TTI: LQW18ANR33J80D Murata Electronics Availability: 0In StockRF Inductors - SMD .33 UH 5% | 0In Stock | 330 nH | 5 % | 190 mA | + 125 C | |||||
Mfr: LQW15AN13NJ80D TTI: LQW15AN13NJ80D Murata Electronics Availability: 0In StockRF Inductors - SMD 13 NH 5% | 0In Stock | 13 nH | 5 % | 1.24 A | + 125 C | |||||
0In Stock | 680 uH | 20 % | 620 mA | + 85 C | ||||||
Mfr: LQH2MPN820MGRL TTI: LQH2MPN820MGRL Murata Electronics Availability: 0In StockPower Inductors - SMD 82 UH 20% | 0In Stock | 82 uH | 20 % | 210 mA | + 125 C | EKDMGN07-KIT | ||||
Mfr: LQP03HQ1N3W02D TTI: LQP03HQ1N3W02D Murata Electronics Availability: Not Available OnlineRF Inductors - SMD 1.3 NH +-.05NH | Not Available Online | 1.3 nH | 0.05 nH | 1.1 A | + 125 C | |||||
0In Stock | 68 nH | 5 % | 500 mA | + 125 C | 0805CS | |||||
0In Stock | 10 uH | 5 % | 325 mA | + 125 C | AEC-Q200 | |||||
Mfr: LQW18AN36NG00D TTI: LQW18AN36NG00D Murata Electronics Availability: 0In StockRF Inductors - SMD 36 NH 2% | 0In Stock | 36 nH | 2 % | 400 mA | + 125 C | LQW1608A36NG00 | ||||
0In Stock | 6.8 nH | 2 % | 1.45 A | + 125 C | AEC-Q200 | |||||
Mfr: LQW15AN2N2C1ZD TTI: LQW15AN2N2C1ZD Murata Electronics Availability: 0In StockRF Inductors - SMD 2.2 NH +-.2NH AEC-Q200 | 0In Stock | 2.2 nH | 0.2 nH | 1 A | + 125 C | AEC-Q200 | ||||
Mfr: LQW15AN24NG8ZD TTI: LQW15AN24NG8ZD Murata Electronics Availability: 0In StockRF Inductors - SMD 24 NH 2% AEC-Q200 | 0In Stock | 24 nH | 2 % | 770 mA | + 125 C | AEC-Q200 | ||||
Mfr: LQW18CNR16J0ZD TTI: LQW18CNR16J0ZD Murata Electronics Availability: 0In StockRF Inductors - SMD .16 UH 5% AEC-Q200 | 0In Stock | 160 nH | 5 % | 1 A | + 125 C | AEC-Q200 |