Murata - Inductors, Chokes & Coils
23.812 ResultsCategories of Inductors, Chokes & Coils
Part | Availability | Purchasing | RoHS/Lead | Inductance | Tolerance | Maximum DC Current | Termination Style | Maximum Operating Temperature | Qualification |
|---|---|---|---|---|---|---|---|---|---|
0In Stock | 47 uH | 5 % | + 125 C | AEC-Q200 | |||||
0In Stock | 125 nH | 10 % | + 125 C | ||||||
0In Stock | 155 nH | 15 % | + 125 C | ||||||
Mfr: LQM21PN4R7MGEL TTI: Not Assigned Murata Electronics Availability: 0In StockPower Inductors - SMD SMD2012(0805)SizeTmax=1.1mmItemp=670mAIsat=400mADCR=0.54ohmMax.125degC | 0In Stock | 4.7 uH | 20 % | 670 mA | + 125 C | AEC-Q200 | |||
Mfr: LQM18PH3R3MFCL TTI: Not Assigned Murata Electronics Availability: 0In StockPower Inductors - SMD Fixed Inductor 3.3uH Itemp=420mAIsat=330mADCR=1.04ohmMax.150degC | 0In Stock | 3.3 uH | 20 % | 330 mA | + 150 C | AEC-Q200 | |||
Mfr: LQM18PH4R7MFCL TTI: Not Assigned Murata Electronics Availability: 0In StockPower Inductors - SMD Fixed Inductor 4.7uH Itemp=370mAIsat=230mADCR=1.31ohmMax.150degC | 0In Stock | 4.7 uH | 20 % | 230 mA | + 150 C | AEC-Q200 | |||
0In Stock | 1.5 uH | 20 % | 1.85 A | + 125 C | AEC-Q200 | ||||
0In Stock | 4.7 uH | 20 % | 1 A | + 125 C | AEC-Q200 | ||||
Mfr: DLM11CN500HH2L TTI: Not Assigned Murata Electronics Availability: 0In StockCommon Mode Chokes / Filters 0504 5VDC 45ohms 100mA AEC-Q200 | 0In Stock | 25 % | 100 mA | SMD/SMT | + 125 C | ||||
Mfr: LQP03TQ2N6B02D TTI: Not Assigned Murata Electronics Availability: Not Available OnlineRF Inductors - SMD 2.6nH 550mA 0201 (0603 metric) SUGGESTED ALT LQP03HQ2N6B02D | Not Available Online | 2.6 nH | 0.1 nH | 550 mA | + 125 C | ||||
0In Stock | 1.5 uH | 20 % | 1.12 A | + 125 C | |||||
0In Stock | 130 nH | 5 % | 80 mA | + 125 C | |||||
0In Stock | 3.3 nH | 0.2 nH | 290 mA | + 125 C | |||||
0In Stock | 3.6 nH | 0.2 nH | 280 mA | + 125 C | |||||
0In Stock | 5.5 nH | 0.5 nH | 1.77 A | + 125 C | |||||
0In Stock | 91 nH | 5 % | 80 mA | + 125 C | |||||
0In Stock | 160 nH | 5 % | 70 mA | + 125 C | |||||
0In Stock | 11 nH | 5 % | 1.6 A | + 125 C | |||||
0In Stock | 210 nH | 5 % | 280 mA | + 125 C | |||||
0In Stock | 2.5 uH | 30 % | 700 mA | + 85 C | |||||
0In Stock | 4.1 nH | 0.2 nH | 180 mA | + 125 C | |||||
0In Stock | 4.2 nH | 0.2 nH | 180 mA | + 125 C | |||||
0In Stock | 3.1 nH | 0.2 nH | 400 mA | + 125 C | |||||
0In Stock | 11 nH | 5 % | 250 mA | + 125 C | |||||
0In Stock | 82 nH | 5 % | 550 mA | + 125 C |