GCD - Murata - Power Inductors - SMD
7 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LQM21PN1R0NGCD TTI: LQM21PN1R0NGCD Murata Electronics Availability: 0In StockPower Inductors - SMD 1.0 UH 30% POWER LINE | 0In Stock | Automotive Grade | 0805 (2012 metric) | Shielded | 1 uH | 30 % | 900 mA | 100 mOhms | - 55 C | + 125 C | 50 MHz | Standard | 2 mm | 1.25 mm | 0.9 mm | Ferrite | AEC-Q200 | LQM | Reel | ||||||
Mfr: LQM21PH1R0NGCD TTI: LQM21PH1R0NGCD Murata Electronics Availability: 0In StockPower Inductors - SMD 1.0 UH 30% | 0In Stock | Automotive Grade | 0805 (2012 metric) | Shielded | 1 uH | 30 % | 1 A | 130 mOhms | 1.15 A | - 55 C | + 150 C | 50 MHz | Standard | 2 mm | 1.25 mm | 0.9 mm | Ferrite | AEC-Q200 | LQM | Reel | EKDMAT02-KIT | ||||
0In Stock | Automotive Grade | 0805 (2012 metric) | Shielded | 2.2 uH | 30 % | 800 mA | 290 mOhms | 680 mA | - 55 C | + 150 C | 40 MHz | Standard | 2 mm | 1.25 mm | 0.9 mm | Ferrite | AEC-Q200 | LQM | Reel | ||||||
Mfr: LQM21PN2R2NGCD TTI: Not Assigned Murata Electronics Availability: 0In StockPower Inductors - SMD 2.2 UH 30% | 0In Stock | Automotive Grade | 0805 (2012 metric) | Shielded | 2.2 uH | 30 % | 800 mA | 230 mOhms | - 55 C | + 125 C | 40 MHz | Standard | 2 mm | 1.25 mm | 0.9 mm | Ferrite | AEC-Q200 | LQM | Reel | ||||||
0In Stock | Automotive Grade | 0805 (2012 metric) | Shielded | 1.5 uH | 30 % | 850 mA | 240 mOhms | 1 A | - 55 C | + 150 C | 45 MHz | Standard | 2 mm | 1.25 mm | 0.9 mm | Ferrite | AEC-Q200 | LQM | Reel | EKDMAT02-KIT | |||||
0In Stock | Automotive Grade | 0805 (2012 metric) | Shielded | 1 uH | 30 % | 1.3 A | 125 mOhms | - 55 C | + 125 C | 50 MHz | Standard | 2 mm | 1.25 mm | 0.9 mm | Ceramic | AEC-Q200 | LQM | Reel | |||||||
0In Stock | Automotive Grade | 0805 (2012 metric) | Shielded | 2.2 uH | 30 % | 800 mA | 287.5 mOhms | - 55 C | + 125 C | 40 MHz | Standard | 2 mm | 1.25 mm | 0.9 mm | Ceramic | AEC-Q200 | LQM | Reel |