Alps Alpine - Power Inductors - SMD
21 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: GLUHK1R001A TTI: Not Assigned Alps Alpine Availability: 0In StockPower Inductors - SMD 1 Induct 2x1.6x1mm 58 DC Res 60 AC Res | 0In Stock | RF Choke | Shielded | 1 uH | 2.4 A | 58 mOhms | 2.2 A | - 30 C | + 125 C | Standard | 2 mm | 1.6 mm | 1 mm | GLU | Reel | |||||||||
Mfr: GLULK1R501A TTI: Not Assigned Alps Alpine Availability: 0In StockPower Inductors - SMD 1.5 Induct 2.5x2x1mm 70 DC Res 79 AC Res | 0In Stock | Shielded | 1.5 uH | 20 % | 70 mOhms | - 30 C | + 125 C | Standard | 2.5 mm | 2 mm | 1 mm | GLU | Reel | |||||||||||
Mfr: GLUHKR4701A TTI: Not Assigned Alps Alpine Availability: 0In StockPower Inductors - SMD .47 Induct 2x1.6x1mm 30 DC Res 29 AC Res | 0In Stock | Shielded | 470 nH | 30 mOhms | - 30 C | + 125 C | Standard | 2 mm | 1.6 mm | 1 mm | GLU | Reel | ||||||||||||
Mfr: GLULK4R701A TTI: Not Assigned Alps Alpine Availability: 0In StockPower Inductors - SMD 4.7 Induct 2.5x2x1mm 192 DC Res 196 ACRe | 0In Stock | Power Choke | Shielded | 4.7 uH | 1.3 A | 192 mOhms | 1.2 A | - 30 C | + 125 C | Standard | 2.5 mm | 2 mm | 1 mm | Metal Composite | GLU | Reel | ||||||||
Mfr: GLULKR4701A TTI: Not Assigned Alps Alpine Availability: 0In StockPower Inductors - SMD .47 Induct 2.5x2x1mm 24 DC Res 22 AC Res | 0In Stock | Power Choke | Shielded | 470 nH | 3.9 A | 24 mOhms | 3.6 A | - 30 C | + 125 C | Standard | 2.5 mm | 2 mm | 1 mm | Metal Composite | GLU | Reel | ||||||||
Mfr: GLUHK2R201A TTI: Not Assigned Alps Alpine Availability: 0In StockPower Inductors - SMD 2.2 Induct 2x1.6x1mm 126 DC Res 110 ACRe | 0In Stock | Power Choke | Shielded | 2.2 uH | 1.7 A | 126 mOhms | 1.5 A | - 30 C | + 125 C | Standard | 2 mm | 1.6 mm | 1 mm | GLU | Reel | |||||||||
Mfr: GLUHK1R501A TTI: Not Assigned Alps Alpine Availability: 0In StockPower Inductors - SMD 1.5 Induct 2x1.6x1mm 89 DC Res 80 AC Res | 0In Stock | Power Choke | Shielded | 1.5 uH | 1.9 A | 89 mOhms | 1.8 A | - 30 C | + 125 C | Standard | 2 mm | 1.6 mm | 1 mm | Metal Composite | GLU | Reel | ||||||||
Mfr: GLULK1R001A TTI: Not Assigned Alps Alpine Availability: 0In StockPower Inductors - SMD 1 Induct 2.5x2x1mm 48 DC Res 58 AC Res | 0In Stock | Power Choke | Shielded | 1 uH | 2.6 A | 48 mOhms | 2.4 A | - 30 C | + 125 C | Standard | 2.5 mm | 2 mm | 1 mm | Metal Composite | GLU | Reel | ||||||||
Mfr: GLMC1R003A TTI: Not Assigned Alps Alpine Availability: Not Available OnlinePower Inductors - SMD Liqualloy Power Inductor 0630 | Not Available Online | 1 uH | 20 % | 10 A | 5.8 mOhms | Standard | 6.5 mm | 6.5 mm | 3 mm | GLMC | Reel | |||||||||||||
Mfr: GLMC2R203A TTI: Not Assigned Alps Alpine Availability: Not Available OnlinePower Inductors - SMD Liqualloy Power Inductor 0630 | Not Available Online | 2.2 uH | 20 % | 7.1 A | 12.4 mOhms | Standard | 6.5 mm | 6.5 mm | 3 mm | GLMC | Reel | |||||||||||||
Mfr: GLMCR4703A TTI: Not Assigned Alps Alpine Availability: Not Available OnlinePower Inductors - SMD Liqualloy Power Inductor 0630 | Not Available Online | 470 nH | 20 % | 13.9 A | 3.1 mOhms | Standard | 6.5 mm | 6.5 mm | 3 mm | GLMC | Reel | |||||||||||||
Mfr: GLMHR2303A TTI: Not Assigned Alps Alpine Availability: Not Available OnlinePower Inductors - SMD Liqualloy Power Inductor 0630 | Not Available Online | 6.5 mm x 6.5 mm x 3 mm | Unshielded | 230 nH | 20 % | 20 A | 1.1 mOhms | Standard | 6.5 mm | 6.5 mm | 3 mm | GLMH | Reel | |||||||||||
Mfr: GLULK2R201A TTI: Not Assigned Alps Alpine Availability: Not Available OnlinePower Inductors - SMD 2.2 Induct 2.5x2x1mm 102 DC Res 111 ACRe | Not Available Online | Power Choke | Shielded | 2.2 uH | 1.7 A | 102 mOhms | 1.8 A | - 30 C | + 125 C | Standard | 2.5 mm | 2 mm | 1 mm | Metal Composite | GLU | Reel | ||||||||
Mfr: GLMCR4701B TTI: Not Assigned Alps Alpine Availability: Not Available OnlinePower Inductors - SMD Liqualloy Power Inductor 6030 | Not Available Online | Standard | GLMC | Reel | ||||||||||||||||||||
Mfr: GLMC1R503A TTI: Not Assigned Alps Alpine Availability: Not Available OnlinePower Inductors - SMD Liqualloy Power Inductor 0630 | Not Available Online | 1.5 uH | 20 % | 8.4 A | 9.1 mOhms | Standard | 6.5 mm | 6.5 mm | 3 mm | GLMC | Reel | |||||||||||||
Mfr: GLMC3R303A TTI: Not Assigned Alps Alpine Availability: Not Available OnlinePower Inductors - SMD Liqualloy Power Inductor 0630 | Not Available Online | 3.3 uH | 20 % | 6 A | 20 mOhms | Standard | 6.5 mm | 6.5 mm | 3 mm | GLMC | Reel | |||||||||||||
Mfr: GLMDR3601A TTI: Not Assigned Alps Alpine Availability: Not Available OnlinePower Inductors - SMD Liqualloy Power Inductor 1040 | Not Available Online | 360 nH | 20 % | 30 A | 750 mOhms | Standard | 10 mm | 10 mm | 4 mm | GLMD | Reel | |||||||||||||
Mfr: GLMDR4501A TTI: Not Assigned Alps Alpine Availability: Not Available OnlinePower Inductors - SMD Liqualloy Power Inductor 1040 | Not Available Online | 450 nH | 20 % | 25 A | 1.1 mOhms | Standard | 10 mm | 10 mm | 4 mm | GLMD | Reel | |||||||||||||
Mfr: GLMC4R703A TTI: Not Assigned Alps Alpine Availability: Not Available OnlinePower Inductors - SMD Liqualloy Power Inductor 0630 | Not Available Online | 4.7 uH | 20 % | 5.1 A | 26.9 mOhms | Standard | 6.5 mm | 6.5 mm | 3 mm | GLMC | Reel | |||||||||||||
Mfr: GLMHR1103A TTI: Not Assigned Alps Alpine Availability: Not Available OnlinePower Inductors - SMD Liqualloy Power Inductor 0630 | Not Available Online | 6.5 mm x 6.5 mm x 3 mm | Unshielded | 110 nH | 20 % | 28 A | 570 mOhms | Standard | 6.5 mm | 6.5 mm | 3 mm | GLMH | Reel | |||||||||||
Mfr: GLULMR2201A TTI: Not Assigned Alps Alpine Availability: Not Available OnlinePower Inductors - SMD .22Indct 2.5x2x1.2mm 11 DC Res 26 ACRes | Not Available Online | Power Choke | 1008 (2520 metric) | Shielded | 220 nH | 5.5 A | 11 mOhms | 5.2 A | - 30 C | + 125 C | Standard | 2.5 mm | 2 mm | 1 mm | GLU | Reel |