Delevan - Inductors, Chokes & Coils
28.582 ResultsPart | Availability | Purchasing | RoHS/Lead | Inductance | Tolerance | Maximum DC Current | Termination Style | Maximum Operating Temperature | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 10 uH | 10 % | 6.44 A | Axial | + 125 C | 4590R-103K B500 | ||||
0In Stock | 1.8 uH | 10 % | 900 mA | P1812R-182K T500 | ||||||
0In Stock | 4.7 uH | 10 % | 471 mA | + 125 C | S1812R-472K T500 | |||||
0In Stock | 100 uH | 10 % | 180 mA | + 125 C | P1812R-104K T500 | |||||
0In Stock | 470 nH | 10 % | 310 mA | + 125 C | S1812R-471K T500 | |||||
0In Stock | 22 uH | 10 % | 370 mA | + 125 C | P1812R-223K T500 | |||||
0In Stock | 47 uH | 10 % | 242 mA | + 125 C | S1812R-473K T500 | |||||
0In Stock | 100 uH | 15 % | 1.3 A | + 125 C | 8532R-25L T480 | |||||
0In Stock | 560 nH | 10 % | 619 mA | + 125 C | S1210R-561K T500 | |||||
0In Stock | 5.6 uH | 10 % | 352 mA | + 125 C | S1210R-562K T500 | |||||
0In Stock | 15 uH | 10 % | 254 mA | + 125 C | S1210R-153K T500 | |||||
0In Stock | 33 uH | 10 % | 189 mA | + 125 C | S1210R-333K T500 | |||||
0In Stock | 68 uH | 15 % | 1.56 A | Axial | + 125 C | 2474R-23L B100 | ||||
Not Available Online | 27 uH | 10 % | 140 mA | Axial | + 105 C | 1025R-54K B500 | ||||
0In Stock | 12 uH | 10 % | 277 mA | + 125 C | S1210R-123K T500 | |||||
0In Stock | 560 nH | 10 % | 409 mA | + 125 C | 1812R-561K T500 | |||||
0In Stock | 10 uH | 20 % | 2.5 A | + 125 C | 4501-114M T100 | |||||
0In Stock | 15 uH | 10 % | 8.09 A | Radial | + 125 C | DC630-153K B100 | ||||
0In Stock | 3.3 uH | 10 % | 750 mA | + 125 C | P1812-332KTR T500 | |||||
0In Stock | 1 uH | 10 % | 390 mA | 1330R-20K T500 | ||||||
0In Stock | 27 uH | 10 % | 5.15 A | Axial | + 125 C | 4590R-273K B500 | ||||
0In Stock | 500 uH | 25 % | 3.3 A | SMD/SMT | + 105 C | CM6460-504 T100 | ||||
Mfr: DC630R-224K TTI: Not Assigned Delevan Availability: 0In StockPower Inductors - Leaded 220uH 10% .168ohm | 0In Stock | 220 uH | 10 % | 2.42 A | Radial | + 125 C | DC630R-224K B100 | |||
Mfr: PD54R-273K TTI: Not Assigned Delevan Availability: 0In StockPower Inductors - SMD 27uH 10% .24ohm Choke SMT Power Ind | 0In Stock | 27 uH | 10 % | 1 A | PD54R-273K B1000 | |||||
0In Stock | 39 uH | 5 % | 211 mA | + 125 C | 1812R-393J T500 |