Delevan - Inductors, Chokes & Coils
28.582 ResultsPart | Availability | Purchasing | RoHS/Lead | Inductance | Tolerance | Maximum DC Current | Termination Style | Maximum Operating Temperature | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SP1812R-274K TTI: Not Assigned Delevan Availability: 0In StockPower Inductors - SMD 270uH 9.8ohms 143mA 10% | 0In Stock | 270 uH | 10 % | 143 mA | + 125 C | SP1812R-274K T1000 | ||||
Mfr: SP1812R-333K TTI: Not Assigned Delevan Availability: 0In StockPower Inductors - SMD 33uH 1.2ohms 408mA 10% | 0In Stock | 33 uH | 10 % | 408 mA | + 125 C | SP1812R-333K T1000 | ||||
0In Stock | 6.8 uH | 5 % | 576 mA | + 125 C | ||||||
Mfr: 5500R-126K TTI: Not Assigned Delevan Availability: Not Available OnlinePower Inductors - SMD 12000uH,9.34ohms 330mA, 10% | Not Available Online | 12 mH | 10 % | 330 mA | + 130 C | 5500R-126K T200 | ||||
0In Stock | 1.2 uH | 10 % | 247 mA | + 105 C | 1331-122K T500 | |||||
Mfr: 1008R-222J TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - SMD 2.2uH 5% | Not Available Online | 2.2 uH | 5 % | 433 mA | + 125 C | 1008R-222J T500 | ||||
0In Stock | 470 nH | 10 % | 644 mA | + 125 C | 1210R-471K T500 | |||||
0In Stock | 330 uH | 10 % | 129 mA | + 125 C | S1812R-334K T500 | |||||
0In Stock | 12 uH | 10 % | 220 mA | + 125 C | S1008R-123K T1000 | |||||
0In Stock | 2.7 uH | 10 % | 800 mA | + 125 C | P1812R-272K T500 | |||||
0In Stock | 1 uH | 10 % | 1.05 A | + 125 C | P1812R-102K T500 | |||||
0In Stock | 1.5 uH | 10 % | 1.05 A | Axial | + 105 C | 2150R-06K T500 | ||||
0In Stock | 820 nH | 10 % | 420 mA | Axial | + 125 C | 1025R-18K B500 | ||||
0In Stock | 330 nH | 10 % | 604 mA | + 125 C | 1812R-331K T500 | |||||
0In Stock | 470 uH | 15 % | 590 mA | + 125 C | 8532R-33L T480 | |||||
0In Stock | 56 uH | 10 % | 235 mA | + 125 C | S1812R-563K T500 | |||||
0In Stock | 68 nH | 10 % | 823 mA | 1008R-680K T500 | ||||||
0In Stock | 2.2 uH | 10 % | 1.69 A | + 125 C | P1330R-222K T500 | |||||
0In Stock | 39 uH | 10 % | 179 mA | + 125 C | S1210R-393K T500 | |||||
0In Stock | 470 uH | 10 % | 91 mA | + 125 C | S1812R-474K T500 | |||||
0In Stock | 39 uH | 15 % | 2.05 A | Axial | + 125 C | 2474R-20L B100 | ||||
Not Available Online | 220 uH | 15 % | 840 mA | Axial | + 125 C | 2474R-29L B100 | ||||
0In Stock | 10 uH | 10 % | 946 mA | + 125 C | P1330R-103K T500 | |||||
0In Stock | 1 mH | 25 % | 47 mA | SMD/SMT | CM6560-105 T100 | |||||
0In Stock | 22 uH | 10 % | 144 mA | 1330-52K T500 |