Delevan - Inductors, Chokes & Coils
28.582 ResultsPart | Availability | Purchasing | RoHS/Lead | Inductance | Tolerance | Maximum DC Current | Termination Style | Maximum Operating Temperature | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 1.2 uH | 15 % | 5.95 A | + 130 C | ||||||
0In Stock | 2.2 uH | 15 % | 5.22 A | + 130 C | ||||||
0In Stock | 3.9 uH | 15 % | 4.56 A | + 130 C | ||||||
0In Stock | 18 uH | 15 % | 2.84 A | + 130 C | ||||||
0In Stock | 270 uH | 15 % | 800 mA | + 130 C | ||||||
0In Stock | 560 uH | 15 % | 560 mA | + 130 C | ||||||
0In Stock | 1 mH | 15 % | 390 mA | + 130 C | ||||||
0In Stock | 390 uH | 15 % | 380 mA | + 125 C | 4922R-32L T800 | |||||
0In Stock | 100 uH | 10 % | 2.82 A | Axial | + 125 C | 4590R-104K B500 | ||||
0In Stock | 10 uH | 10 % | 650 mA | Axial | + 125 C | 1945-08K B500 | ||||
Mfr: CM6350-334 TTI: Not Assigned Delevan Availability: 0In StockCommon Mode Chokes / Filters 330 UH 25% 1.5A | 0In Stock | 330 uH | 25 % | 1.8 A | SMD/SMT | + 105 C | CM6350-334 B100 | |||
0In Stock | 390 uH | 5 % | 100 mA | + 125 C | 1812R-394J T500 | |||||
0In Stock | 12 uH | 10 % | 160 mA | Axial | + 125 C | 1025R-46K B500 | ||||
0In Stock | 68 uH | 10 % | 3.36 A | Axial | + 125 C | 4590R-683K B500 | ||||
0In Stock | 470 nH | 10 % | 846 mA | + 125 C | 1008R-471K T500 | |||||
0In Stock | 82 uH | 5 % | 136 mA | + 125 C | 1210R-823J T1000 | |||||
0In Stock | 33 nH | 10 % | 1.11 A | + 125 C | 1008R-330K T500 | |||||
0In Stock | 82 uH | 15 % | 810 mA | + 125 C | 4922R-24L T800 | |||||
Mfr: 4590R-475K TTI: Not Assigned Delevan Availability: Not Available OnlinePower Inductors - Leaded 4700 uH 10% | Not Available Online | 4.7 mH | 10 % | 415 mA | Axial | + 125 C | 4590R-475K B500 | |||
0In Stock | 150 nH | 10 % | 1.17 A | 1008R-151K T500 | ||||||
0In Stock | 12 uH | 15 % | 3.09 A | Axial | + 125 C | 2474R-14L T100 | ||||
Not Available Online | 5.6 uH | 15 % | 2.79 A | + 125 C | 4922R-10L T800 | |||||
0In Stock | 10 uH | 15 % | 3.27 A | + 125 C | 8532R-13L T480 | |||||
0In Stock | 150 uH | 10 % | 272 mA | + 125 C | P1330R-154K T500 | |||||
0In Stock | 22 uH | 10 % | 694 mA | + 125 C | P1330R-223K T500 |