Eaton - Inductors, Chokes & Coils
6.676 ResultsPart | Availability | Purchasing | RoHS/Lead | Inductance | Tolerance | Maximum DC Current | Termination Style | Maximum Operating Temperature | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 47 uH | 20 % | 1.47 A, 2.95 A | + 125 C | ||||||
Mfr: DR125-1R5-R TTI: DR125-1R5-R Eaton Electronics Availability: 0In StockPower Inductors - SMD 1.5uH 18.3A 0.0029ohms | 0In Stock | 1.5 uH | 20 % | 13.8 A | + 125 C | |||||
Mfr: DR125-2R2-R TTI: DR125-2R2-R Eaton Electronics Availability: 0In Stock600 On Order Expected 26-Nov-26 Power Inductors - SMD 2.2uH 15A 0.0045ohms | 0In Stock600 On Order Expected 26-Nov-26 | 2.2 uH | 20 % | 10.9 A | + 125 C | |||||
0In Stock | 10 uH | 30 % | 2.1 A | + 125 C | ||||||
0In Stock | 2 uH | 20 % | 2.64 A | + 125 C | ||||||
0In Stock | 3.3 uH | 20 % | 2.26 A | + 125 C | ||||||
0In Stock | 4.7 uH | 20 % | 2.2 A | + 125 C | ||||||
0In Stock | 10 nH | 5 % | 300 mA | + 125 C | ||||||
Mfr: HCMA1104-1R0-R TTI: HCMA1104-1R0-R Eaton Electronics Availability: 0In StockPower Inductors - SMD 1.0UH 28.0A IND HC MOLDED | 0In Stock | 1 uH | 20 % | 18 A | + 125 C | AEC-Q200 | ||||
Mfr: DRA127-100-R TTI: DRA127-100-R Eaton Electronics Availability: 0In StockPower Inductors - SMD 10uH 11.2A 0.017ohms | 0In Stock | 9.63 uH | 20 % | 6.02 A | + 165 C | AEC-Q200 | ||||
Mfr: DRA127-1R5-R TTI: DRA127-1R5-R Eaton Electronics Availability: 0In StockPower Inductors - SMD 1.5uH 31.1A 0.0027ohms | 0In Stock | 1.5 uH | 20 % | 15.32 A | + 165 C | AEC-Q200 | ||||
0In Stock | 21.47 uH | 20 % | 3.98 A | + 165 C | AEC-Q200 | |||||
Mfr: DRA74-2R2-R TTI: DRA74-2R2-R Eaton Electronics Availability: 0In StockPower Inductors - SMD 2.2uH 6.13A 0.012ohms | 0In Stock | 2.33 uH | 20 % | 4.82 A | + 165 C | AEC-Q200 | ||||
Mfr: DRA74-680-R TTI: DRA74-680-R Eaton Electronics Availability: 0In StockPower Inductors - SMD 68uH 1.1A 0.286ohms | 0In Stock | 68.37 uH | 20 % | 996 mA | + 165 C | AEC-Q200 | ||||
Mfr: DRAQ75-150-R TTI: DRAQ75-150-R Eaton Electronics Availability: 0In StockCoupled Inductors 15 UH 2.8A AEC-Q200 | 0In Stock | 2.8 A | SMD/SMT | + 165 C | AEC-Q200 | |||||
Mfr: DRA73-2R2-R TTI: DRA73-2R2-R Eaton Electronics Availability: 0In StockPower Inductors - SMD 2.2uH 4.93A 0.016ohms | 0In Stock | 2.52 uH | 20 % | 4.18 A | + 165 C | AEC-Q200 | ||||
0In Stock | 98.5 uH | 20 % | 822 mA | + 165 C | AEC-Q200 | |||||
Mfr: SDCH1V6045-330M-R TTI: SDCH1V6045-330M-R Eaton Electronics Availability: 0In StockPower Inductors - SMD 33 UH 20% | 0In Stock | 33 uH | 20 % | 1.4 A | + 125 C | |||||
Mfr: SDCL1V2512-100M-R TTI: SDCL1V2512-100M-R Eaton Electronics Availability: 0In StockPower Inductors - SMD 10 UH 20% | 0In Stock | 10 uH | 20 % | 700 mA | + 125 C | |||||
Mfr: LD2-471-HV TTI: LD2-471-HV Eaton Electronics Power Inductors - SMD High Voltage Metalized Drum Core IND 470uH, 0.53A, 1900m?, 1KVac, SMT | 0In Stock | 470 uH | 20 % | 670 mA | + 125 C | |||||
Mfr: HCMA0703-6R8-R TTI: HCMA0703-6R8-R Eaton Electronics Power Inductors - SMD 6.8uH 8A IND High Current | 0In Stock | 6.8 uH | 20 % | 4.5 A | + 125 C | AEC-Q200 | ||||
Mfr: FP1107R1-R23-R TTI: FP1107R1-R23-R Eaton Electronics Power Inductors - SMD 230nH 45A Flat-Pac FP1107 | 0In Stock | 230 nH | 10 % | 55 A | + 125 C | |||||
Mfr: DRA127-680-R TTI: DRA127-680-R Eaton Electronics Availability: 0In StockPower Inductors - SMD 68uH 4.18A 0.115ohms | 0In Stock | 68.22 uH | 20 % | 2.33 A | + 165 C | AEC-Q200 | ||||
Mfr: DRA74-820-R TTI: DRA74-820-R Eaton Electronics Availability: 0In StockPower Inductors - SMD 82uH 1.03A 0.367ohms | 0In Stock | 81.45 uH | 20 % | 879 mA | + 165 C | AEC-Q200 | ||||
Mfr: HCM0703-100-R TTI: HCM0703-100-R Eaton Electronics Availability: 0In Stock21.000 On Order Expected 21-Jan-27 Power Inductors - SMD 10.0uH 7.0A SMD HIGH CURRENT | 0In Stock21.000 On Order Expected 21-Jan-27 | 10 uH | 20 % | 3.2 A | + 125 C | HCM0703-100-R. |