Eaton - Inductors, Chokes & Coils
6.676 ResultsPart | Availability | Purchasing | RoHS/Lead | Inductance | Tolerance | Maximum DC Current | Termination Style | Maximum Operating Temperature | Qualification |
|---|---|---|---|---|---|---|---|---|---|
0In Stock | 47 uH | 20 % | 1 A | + 125 C | |||||
Mfr: HCSA1V1008-100-R TTI: HCSA1V1008-100-R Eaton Electronics Availability: 76.400In Stock50.000 On Order Expected 31-May-27 Power Inductors - SMD IND Molded Power 10.0uH 11.2A 4 PADS SMT | 76.400In Stock50.000 On Order Expected 31-May-27 | 10 uH | + 155 C | AEC-Q200 | |||||
Mfr: DRA73-100-R TTI: DRA73-100-R Eaton Electronics Availability: 0In StockPower Inductors - SMD 10uH 2.39A 0.064ohms | 0In Stock | 10.27 uH | 20 % | 2.11 A | + 165 C | AEC-Q200 | |||
Mfr: FP1107R2-R40-R TTI: FP1107R2-R40-R Eaton Electronics Availability: 0In StockPower Inductors - SMD 400nH 25A Flat-Pac FP1107 | 0In Stock | 400 nH | 10 % | 42 A | + 125 C | ||||
0In Stock | 73.7 uH | 1.65 A | SMD/SMT | + 160 C | |||||
Mfr: DR125-3R3-R TTI: DR125-3R3-R Eaton Electronics Availability: 600In StockPower Inductors - SMD 3.3uH 12.7A 0.0063ohms | 600In Stock | 3.3 uH | 20 % | 9.26 A | + 125 C | ||||
0In Stock | 150 uH | 20 % | 690 mA | + 125 C | |||||
0In Stock | 12.6 uH | 4.1 A | SMD/SMT | + 160 C | |||||
Mfr: HC2LP-2R2-R TTI: HC2LP-2R2-R Eaton Electronics Availability: 0In StockPower Inductors - SMD 2.2uH 31.9A 0.0023ohms | 0In Stock | 2 uH | 20 % | 24.3 A | + 125 C | ||||
0In Stock | 6 uH | 20 % | 17 A | + 125 C | |||||
Mfr: DR73-3R3-R TTI: DR73-3R3-R Eaton Electronics Availability: 0In StockPower Inductors - SMD 3.3uH 4.22A 0.0259ohms | 0In Stock | 3.3 uH | 20 % | 3.31 A | + 125 C | ||||
0In Stock | 4.7 uH | 20 % | 3.09 A | + 125 C | |||||
0In Stock | 2.53 uH | 15 % | 17.2 A | + 155 C | |||||
Mfr: VPH1-1400-R TTI: VPH1-1400-R Eaton Electronics Availability: 0In StockPower Inductors - SMD 201.6uH 0.04A 0.344ohms | 0In Stock | 201.6 uH | 30 % | 550 mA | + 125 C | ||||
Mfr: VP1-0102-R TTI: VP1-0102-R Eaton Electronics Availability: 0In StockPower Inductors - SMD 6.5uH 0.8A 0.145ohms | 0In Stock | 6.5 uH | 20 % | 850 mA | + 125 C | ||||
0In Stock | 4.5 uH | 7 A | SMD/SMT | + 160 C | |||||
0In Stock | 160 uH | 2.3 A | SMD/SMT | + 160 C | |||||
0In Stock | 14.9 uH | 15 % | 2.22 A | + 155 C | |||||
0In Stock | 21.4 uH | 20 % | 3.4 A | + 155 C | |||||
0In Stock | 330 uH | 20 % | 1.04 A | + 125 C | |||||
0In Stock | 15 uH | 20 % | 2.11 A | + 125 C | |||||
Mfr: VP3-0055-R TTI: VP3-0055-R Eaton Electronics Availability: 0In StockPower Inductors - SMD 4.5uH 1.46A 0.061ohms | 0In Stock | 4.5 uH | 20 % | 1.47 A | + 125 C | ||||
Mfr: VP4-0075TR-R TTI: VP4-0075TR-R Eaton Electronics Availability: 0In StockPower Inductors - SMD 6.1uH 1.75A 0.057ohms | 0In Stock | 6.1 uH | 20 % | 1.75 A | + 125 C | ||||
Mfr: VP5-0155-R TTI: VP5-0155-R Eaton Electronics Availability: 0In StockPower Inductors - SMD 9.9uH 1.6A 0.047ohms | 0In Stock | 9.9 uH | 20 % | 2.08 A | + 125 C | ||||
0In Stock | 10.9 uH | 15 % | 8.5 A | + 155 C |