Eaton - Inductors, Chokes & Coils
6.676 ResultsPart | Availability | Purchasing | RoHS/Lead | Inductance | Tolerance | Maximum DC Current | Termination Style | Maximum Operating Temperature | Qualification |
|---|---|---|---|---|---|---|---|---|---|
Mfr: SDCH1V8040-680M-R TTI: SDCH1V8040-680M-R Eaton Electronics Availability: 0In StockPower Inductors - SMD 68 UH 20% | 0In Stock | 68 uH | 20 % | 1.3 A | + 125 C | ||||
0In Stock | 220 uH | 20 % | 1.51 A | + 125 C | |||||
0In Stock | 2.2 uH | 20 % | 12.5 A | + 125 C | |||||
0In Stock | 8.2 uH | 20 % | 6.32 A | + 125 C | |||||
Mfr: DR127-821-R TTI: DR127-821-R Eaton Electronics Availability: 0In StockPower Inductors - SMD 820uH 1.27A 1.47ohms | 0In Stock | 820 uH | 20 % | 650 mA | + 125 C | ||||
0In Stock | 1 uH | 20 % | 5.28 A | + 125 C | |||||
Mfr: UP1B-100-R TTI: UP1B-100-R Eaton Electronics Availability: 0In StockPower Inductors - SMD 10uH 1.9A 0.1107ohms | 0In Stock | 10 uH | 20 % | 1.5 A | + 125 C | ||||
Mfr: CTX100-2-52LP-R TTI: CTX100-2-52LP-R Eaton Electronics Availability: 0In StockPower Inductors - Leaded 100uH 4.3A 0.054ohms Horizontal Mount | 0In Stock | 101.7 uH | 20 % | 4.4 A | Radial | + 75 C | |||
Mfr: VPH1-0102-R TTI: VPH1-0102-R Eaton Electronics Availability: 0In StockPower Inductors - SMD 14.7uH 0.53A 0.344ohms | 0In Stock | 14.7 uH | 20 % | 550 mA | + 125 C | ||||
0In Stock | 12.2 uH | 20 % | 850 mA | + 125 C | |||||
0In Stock | 220 uH | 20 % | 930 mA | + 125 C | |||||
0In Stock | 330 uH | 20 % | + 125 C | ||||||
0In Stock | 22 uH | 20 % | 874 mA, 1.75 A | + 125 C | |||||
0In Stock | 34.3 uH | 30 % | 2.56 A | + 125 C | |||||
0In Stock | 47.1 uH | 30 % | 2.06 A | + 125 C | |||||
0In Stock | 41.5 uH | 2.6 A | SMD/SMT | + 160 C | |||||
0In Stock | 518 uH | 1.45 A | SMD/SMT | + 160 C | |||||
0In Stock | 1.32 uH | 20 % | 16 A | + 155 C | |||||
Mfr: EXLA1V0402-2R2-R TTI: EXLA1V0402-2R2-R Eaton Electronics Availability: 0In Stock3.000 On Order Expected 04-Nov-26 Power Inductors - SMD IND CMMD 4x4x2 2.2uH 6.0A 2PAD SMT | 0In Stock3.000 On Order Expected 04-Nov-26 | 2.2 uH | 20 % | 8 A | + 155 C | AEC-Q200 | |||
Mfr: SDCLA1V4018-4R7-R TTI: SDCLA1V4018-4R7-R Eaton Electronics Power Inductors - SMD IND SMD Power 4.7uH 1.7A 2 PADS SMT | 0In Stock | + 125 C | |||||||
Mfr: HCM1103-150-R TTI: HCM1103-150-R Eaton Electronics Availability: 0In StockPower Inductors - SMD 15.0uH 6.0A SMD HIGH CURRENT | 0In Stock | 15 uH | 20 % | 4 A | + 125 C | ||||
Mfr: MCL1608V1-100-R TTI: MCL1608V1-100-R Eaton Electronics Availability: 0In StockRF Inductors - SMD 10 UH 20% | 0In Stock | 10 uH | 20 % | 60 mA | + 85 C | ||||
Mfr: MCLA1005V2-271-R TTI: MCLA1005V2-271-R Eaton Electronics Availability: 0In StockRF Inductors - SMD 270NH 100MA 4.5 OHM | 0In Stock | 270 nH | 0.3 nH | 100 mA | + 125 C | AEC-Q200 | |||
Mfr: SDCH1V6028-102M-R TTI: SDCH1V6028-102M-R Eaton Electronics Availability: 0In StockPower Inductors - SMD 1000 UH 20% | 0In Stock | 1 mH | 20 % | 240 mA | + 125 C | ||||
Mfr: EXLA1V0606-220-R TTI: EXLA1V0606-220-R Eaton Electronics Power Inductors - SMD IND CMMD 6x7x6 22.0uH 3.8A 2PAD SMT | 0In Stock | 22 uH | 20 % | 5 A | + 155 C | AEC-Q200 |